Print Page
121 In Stock
200 more incoming. You can reserve stock now
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.880 (CNY55.2344) |
| 10+ | CNY44.250 (CNY50.0025) |
| 100+ | CNY36.020 (CNY40.7026) |
| 250+ | CNY34.570 (CNY39.0641) |
| 500+ | CNY32.600 (CNY36.838) |
| 1000+ | CNY27.730 (CNY31.3349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.88 (CNY55.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR110A426000
Order Code2135967
Product RangeECO
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPCB Mount
Product RangeECO
SVHCLead (04-Feb-2026)
Product Overview
The R110A426000 is a straight MMCX Jack Receptacle for PCB solder legs, with gold-plated beryllium copper female center contact, brass outer contact and gold-plated brass body. This ECO MMCX series receptacle has PTFE insulation, PCB mounting and solder termination.
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
3GHz
Product Range
ECO
Technical Docs (1)
Alternatives for R110A426000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499