Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.310 (CNY28.6003) |
| 10+ | CNY21.510 (CNY24.3063) |
| 100+ | CNY18.270 (CNY20.6451) |
| 250+ | CNY17.290 (CNY19.5377) |
| 500+ | CNY16.600 (CNY18.758) |
Product Information
Product Overview
The 031-5431-10RFX is a RF Connector, BNC series, BNC right angle PCB Jack with gold-plated phosphor bronze contacts and solder contact termination. Body made up of zinc die-cast with nickel-plated finish and polypropylene insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -55 to 85°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Through Hole Right Angle
RG58, RG59, RG179, RG316
Gold Plated Contacts
PCB Mount
Lead (04-Feb-2026)
Right Angle Bulkhead Jack
50ohm
Phosphor Bronze
4GHz
31
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate