0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2846318

RoHS

Each
1+ CNY66.780(CNY75.4614)
5+ CNY64.630(CNY73.0319)
10+ CNY63.590(CNY71.8567)
50+ CNY60.840(CNY68.7492)
100+ CNY58.560(CNY66.1728)
More Pricing...
Medical
Micro SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
Fixed
6.05mm
7.7mm
11.5mm
4.5V
5.5V
ROM Series
1793328

RoHS

Each
1+ CNY58.310(CNY65.8903)
5+ CNY57.500(CNY64.975)
10+ CNY56.880(CNY64.2744)
50+ CNY53.610(CNY60.5793)
100+ CNY52.540(CNY59.3702)
More Pricing...
Medical
Micro SIP
1:1
1W
1 Output
12V
83mA
Unregulated
3kV
12V
Fixed
6.05mm
7.7mm
11.5mm
10.8V
13.2V
ROM Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account