No results found
We couldn't find any product matching with your search high-bay-lighting. Here are some suggestions based on your search.
6 Product Results Found for "high-bay-lighting"
All Filters
Expand Filters
Manufacturer
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (inc GST) | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1821379 RoHS | Each | 1+ CNY617.050(CNY697.2665) 5+ CNY604.710(CNY683.3223) 10+ CNY592.370(CNY669.3781) 50+ CNY580.030(CNY655.4339) | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
2099472 RoHS | Each | 1+ CNY803.350(CNY907.7855) 5+ CNY697.110(CNY787.7343) 10+ CNY683.170(CNY771.9821) 50+ CNY669.230(CNY756.2299) | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.16mm | 50.8mm | 18V | 36V | JCK60 Series | |||||
2099476 RoHS | Each | 1+ CNY851.910(CNY962.6583) 5+ CNY703.340(CNY794.7742) 10+ CNY689.400(CNY779.022) 50+ CNY675.460(CNY763.2698) | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.6kV | 48V | Fixed | 50.8mm | 10.16mm | 50.8mm | 36V | 75V | JCK60 Series | |||||
1821380 RoHS | Each | 1+ CNY726.080(CNY820.4704) 5+ CNY598.550(CNY676.3615) 10+ CNY586.580(CNY662.8354) 50+ CNY574.610(CNY649.3093) | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
1821385 RoHS | Each | 1+ CNY617.050(CNY697.2665) 5+ CNY598.550(CNY676.3615) 10+ CNY580.040(CNY655.4452) 50+ CNY555.320(CNY627.5116) | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 48V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 75V | JTL40 Series | |||||
1821383 RoHS | Each | 1+ CNY651.100(CNY735.743) 5+ CNY631.700(CNY713.821) 10+ CNY612.350(CNY691.9555) 50+ CNY586.470(CNY662.7111) | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | 1.35A | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||