0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4296015

RoHS

Each
1+ CNY449.720(CNY508.1836)
5+ CNY436.230(CNY492.9399)
10+ CNY422.740(CNY477.6962)
50+ CNY405.110(CNY457.7743)
ITE
DIP
4:1
40.8W
2 Output
12V
1.7A
-12V
1.7A
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFW40 Series
4296013

RoHS

Each
1+ CNY436.230(CNY492.9399)
5+ CNY427.050(CNY482.5665)
10+ CNY413.960(CNY467.7748)
50+ CNY395.220(CNY446.5986)
ITE
DIP
4:1
40.8W
2 Output
12V
1.7A
-12V
1.7A
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFW40 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account