0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3994826

RoHS

Each
1+ CNY275.030(CNY310.7839)
5+ CNY274.650(CNY310.3545)
10+ CNY274.260(CNY309.9138)
50+ CNY258.100(CNY291.653)
100+ CNY236.550(CNY267.3015)
ITE
SIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
Regulated
1.6kV
12V
Fixed
9.6mm
12mm
22mm
4.5V
18V
TMR 12WI Series
3994835

RoHS

Each
1+ CNY275.030(CNY310.7839)
5+ CNY274.650(CNY310.3545)
10+ CNY274.260(CNY309.9138)
50+ CNY258.100(CNY291.653)
100+ CNY236.550(CNY267.3015)
ITE
SIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
Regulated
1.6kV
24V
Fixed
9.6mm
12mm
22mm
9V
36V
TMR 12WI Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account