0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4296019

RoHS

Each
1+ CNY605.830(CNY684.5879)
5+ CNY587.650(CNY664.0445)
10+ CNY569.480(CNY643.5124)
50+ CNY545.140(CNY616.0082)
ITE
DIP
4:1
81.6W
2 Output
12V
3.4A
-12V
3.4A
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFW80 Series
3260064

RoHS

Each
1+ CNY233.900(CNY264.307)
5+ CNY232.560(CNY262.7928)
10+ CNY219.660(CNY248.2158)
50+ CNY210.880(CNY238.2944)
100+ CNY206.660(CNY233.5258)
ITE
DIP
4:1
15W
1 Output
3.3V
3.4A
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
18V
75V
THL 15WI Series
4295968

RoHS

Each
1+ CNY449.720(CNY508.1836)
5+ CNY436.240(CNY492.9512)
10+ CNY422.760(CNY477.7188)
50+ CNY405.110(CNY457.7743)
ITE
DIP
4:1
40.8W
1 Output
12V
3.4A
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFS40 Series
4295964

RoHS

Each
1+ CNY449.720(CNY508.1836)
5+ CNY436.230(CNY492.9399)
10+ CNY422.750(CNY477.7075)
50+ CNY405.110(CNY457.7743)
ITE
DIP
4:1
40.8W
1 Output
12V
3.4A
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFS40 Series
4296017

RoHS

Each
1+ CNY643.280(CNY726.9064)
5+ CNY623.960(CNY705.0748)
10+ CNY611.490(CNY690.9837)
50+ CNY587.500(CNY663.875)
ITE
DIP
4:1
81.6W
2 Output
12V
3.4A
-12V
3.4A
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFW80 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account