0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813259

RoHS

Each
1+ CNY421.900(CNY476.747)
5+ CNY406.240(CNY459.0512)
10+ CNY379.660(CNY429.0158)
50+ CNY372.070(CNY420.4391)
ITE
DIP
4:1
20W
1 Output
15V
1.34A
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
2813252

RoHS

Each
1+ CNY421.930(CNY476.7809)
5+ CNY406.260(CNY459.0738)
10+ CNY379.660(CNY429.0158)
50+ CNY372.070(CNY420.4391)
ITE
DIP
4:1
20W
1 Output
15V
1.34A
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 20WI Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account