0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3595548

RoHS

Each
1+ CNY44.000(CNY49.720)
5+ CNY42.710(CNY48.2623)
10+ CNY41.410(CNY46.7933)
50+ CNY41.290(CNY46.6577)
100+ CNY41.160(CNY46.5108)
More Pricing...
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
3kV
12V
Fixed
7.5mm
9.66mm
11.68mm
10.8V
13.2V
ITR03 Series
3595543

RoHS

Each
1+ CNY44.000(CNY49.720)
5+ CNY42.710(CNY48.2623)
10+ CNY41.410(CNY46.7933)
50+ CNY41.330(CNY46.7029)
100+ CNY41.250(CNY46.6125)
More Pricing...
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
3kV
5V
Fixed
7.5mm
9.66mm
11.68mm
4.5V
5.5V
ITR03 Series
3595545

RoHS

Each
1+ CNY44.000(CNY49.720)
5+ CNY42.710(CNY48.2623)
10+ CNY41.410(CNY46.7933)
50+ CNY41.330(CNY46.7029)
100+ CNY41.250(CNY46.6125)
More Pricing...
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
3kV
5V
Fixed
7.5mm
9.66mm
11.68mm
4.5V
5.5V
ITR03 Series
3595544

RoHS

Each
1+ CNY44.000(CNY49.720)
5+ CNY42.710(CNY48.2623)
10+ CNY41.410(CNY46.7933)
50+ CNY41.290(CNY46.6577)
100+ CNY41.160(CNY46.5108)
More Pricing...
SIP
1:1
3W
1 Output
9V
333mA
Unregulated
3kV
5V
Fixed
7.5mm
9.66mm
11.68mm
4.5V
5.5V
ITR03 Series
3595549

RoHS

Each
1+ CNY44.000(CNY49.720)
5+ CNY42.710(CNY48.2623)
10+ CNY41.410(CNY46.7933)
50+ CNY41.290(CNY46.6577)
100+ CNY41.160(CNY46.5108)
More Pricing...
SIP
1:1
3W
1 Output
9V
333mA
Unregulated
3kV
12V
Fixed
7.5mm
9.66mm
11.68mm
10.8V
13.2V
ITR03 Series
3595550

RoHS

Each
1+ CNY44.000(CNY49.720)
5+ CNY42.710(CNY48.2623)
10+ CNY41.410(CNY46.7933)
50+ CNY41.290(CNY46.6577)
100+ CNY41.160(CNY46.5108)
More Pricing...
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
3kV
12V
Fixed
7.5mm
9.66mm
11.68mm
10.8V
13.2V
ITR03 Series
3595552

RoHS

Each
1+ CNY44.000(CNY49.720)
5+ CNY42.710(CNY48.2623)
10+ CNY41.410(CNY46.7933)
50+ CNY41.290(CNY46.6577)
100+ CNY41.160(CNY46.5108)
More Pricing...
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
3kV
24V
Fixed
7.5mm
9.66mm
11.68mm
21.6V
26.4V
ITR03 Series
3595546

RoHS

Each
1+ CNY51.250(CNY57.9125)
5+ CNY49.730(CNY56.1949)
10+ CNY48.210(CNY54.4773)
50+ CNY42.250(CNY47.7425)
100+ CNY41.410(CNY46.7933)
More Pricing...
SIP
1:1
3W
1 Output
15V
200mA
Unregulated
3kV
5V
Fixed
7.5mm
9.66mm
11.68mm
4.5V
5.5V
ITR03 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account