0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2846340

RoHS

Each
1+ CNY519.990(CNY587.5887)
5+ CNY506.820(CNY572.7066)
10+ CNY481.470(CNY544.0611)
50+ CNY450.870(CNY509.4831)
ITE
DIP
4:1
60W
1 Output
15V
4A
Regulated
1.5kV
24V
Fixed, Adjustable
25.4mm
16.8mm
50.8mm
9V
36V
RPA60-FW Series
2846342

RoHS

Each
1+ CNY525.440(CNY593.7472)
5+ CNY503.360(CNY568.7968)
10+ CNY494.080(CNY558.3104)
50+ CNY474.520(CNY536.2076)
ITE
DIP
4:1
60W
1 Output
24V
2.5A
Regulated
1.5kV
24V
Fixed, Adjustable
25.4mm
16.8mm
50.8mm
9V
36V
RPA60-FW Series
2846341

RoHS

Each
1+ CNY537.090(CNY606.9117)
5+ CNY497.760(CNY562.4688)
10+ CNY486.340(CNY549.5642)
50+ CNY470.130(CNY531.2469)
ITE
DIP
4:1
60W
1 Output
15V
4A
Regulated
1.5kV
24V
Fixed, Adjustable
25.4mm
16.8mm
50.8mm
9V
36V
RPA60-FW Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account