0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2080630

RoHS

Each
1+ CNY257.100(CNY290.523)
ITE
DIP
4:1
15W
1 Output
12V
1.25A
1.5kV
24V
Fixed
20.32mm
10.22mm
31.8mm
9V
36V
THD 15WIN Series
2451568

RoHS

Each
1+ CNY273.400(CNY308.942)
5+ CNY268.620(CNY303.5406)
10+ CNY264.590(CNY298.9867)
50+ CNY260.560(CNY294.4328)
100+ CNY255.350(CNY288.5455)
ITE
DIP
2:1
12W
1 Output
12V
1A
1.5kV
24V
Fixed
20.32mm
10.22mm
31.8mm
18V
36V
THD 12 Series
2080629

RoHS

Each
1+ CNY394.220(CNY445.4686)
5+ CNY379.540(CNY428.8802)
10+ CNY317.400(CNY358.662)
50+ CNY305.530(CNY345.2489)
100+ CNY300.580(CNY339.6554)
ITE
DIP
4:1
15W
1 Output
5.1V
3A
1.5kV
24V
Fixed
20.32mm
10.22mm
31.8mm
9V
36V
THD 15WIN Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account