No results found
We couldn't find any product matching with your search high-bay-lighting. Here are some suggestions based on your search.
6 Product Results Found for "high-bay-lighting"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2099472 RoHS | Each | 1+ CNY849.870 (CNY960.3531)5+ CNY703.340 (CNY794.7742)10+ CNY689.400 (CNY779.022)50+ CNY675.460 (CNY763.2698) | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.16mm | 50.8mm | 18V | 36V | JCK60 Series | |||||
1821380 RoHS | Each | 1+ CNY698.950 (CNY789.8135)5+ CNY603.210 (CNY681.6273)10+ CNY591.240 (CNY668.1012)50+ CNY579.270 (CNY654.5751) | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
2099476 RoHS | Each | 1+ CNY851.910 (CNY962.6583)5+ CNY703.340 (CNY794.7742)10+ CNY689.400 (CNY779.022)50+ CNY675.460 (CNY763.2698) | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.6kV | 48V | Fixed | 50.8mm | 10.16mm | 50.8mm | 36V | 75V | JCK60 Series | |||||
1821385 RoHS | Each | 1+ CNY621.680 (CNY702.4984)5+ CNY545.370 (CNY616.2681)10+ CNY534.560 (CNY604.0528)50+ CNY523.960 (CNY592.0748) | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 48V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 75V | JTL40 Series | |||||
1821383 RoHS | Each | 1+ CNY651.100 (CNY735.743)5+ CNY631.700 (CNY713.821)10+ CNY612.350 (CNY691.9555)50+ CNY586.470 (CNY662.7111) | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | 1.35A | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
1821379 RoHS | Each | 1+ CNY621.680 (CNY702.4984)5+ CNY562.090 (CNY635.1617)10+ CNY549.830 (CNY621.3079)50+ CNY538.920 (CNY608.9796) | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||