0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,065 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3261949

RoHS

Each
1+ CNY215.320(CNY243.3116)
5+ CNY208.860(CNY236.0118)
10+ CNY204.690(CNY231.2997)
50+ CNY196.860(CNY222.4518)
100+ CNY192.930(CNY218.0109)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
12V
1A
-
-
-
-
-
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
18V
36V
CC-E Series
3259975

RoHS

Each
1+ CNY25.290(CNY28.5777)
10+ CNY24.250(CNY27.4025)
25+ CNY23.720(CNY26.8036)
50+ CNY23.210(CNY26.2273)
100+ CNY22.750(CNY25.7075)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TBA 1HI Series
3911036

RoHS

Each
1+ CNY209.460(CNY236.6898)
5+ CNY209.120(CNY236.3056)
10+ CNY208.780(CNY235.9214)
50+ CNY201.030(CNY227.1639)
100+ CNY197.750(CNY223.4575)
ITE
-
DIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3911076

RoHS

Each
1+ CNY413.090(CNY466.7917)
5+ CNY412.490(CNY466.1137)
10+ CNY411.880(CNY465.4244)
50+ CNY396.480(CNY448.0224)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911086

RoHS

Each
1+ CNY665.290(CNY751.7777)
5+ CNY651.990(CNY736.7487)
10+ CNY638.680(CNY721.7084)
50+ CNY625.380(CNY706.6794)
ITE
-
DIP
-
4:1
40W
-
2 Output
-
12V
1.67A
-
-
-12V
-
1.67A
Regulated
-
3kV
110V
Fixed
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911046

RoHS

Each
1+ CNY338.040(CNY381.9852)
5+ CNY337.530(CNY381.4089)
10+ CNY337.020(CNY380.8326)
50+ CNY324.420(CNY366.5946)
100+ CNY319.140(CNY360.6282)
ITE
-
DIP
-
4:1
10W
-
2 Output
-
15V
335mA
-
-
-15V
-
335mA
Regulated
-
3kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
THR 10WI Series
3879401

RoHS

Each
1+ CNY1,523.880(CNY1,721.9844)
5+ CNY1,467.030(CNY1,657.7439)
10+ CNY1,433.940(CNY1,620.3522)
Railway
-
Half Brick
-
10:1
250W
-
1 Output
-
12V
21A
-
-
-
-
-
Regulated
-
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
3911028

RoHS

Each
1+ CNY187.270(CNY211.6151)
5+ CNY186.240(CNY210.4512)
10+ CNY185.210(CNY209.2873)
50+ CNY184.170(CNY208.1121)
100+ CNY168.790(CNY190.7327)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3911072

RoHS

Each
1+ CNY415.700(CNY469.741)
5+ CNY400.220(CNY452.2486)
10+ CNY384.740(CNY434.7562)
50+ CNY369.250(CNY417.2525)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
Regulated
-
3kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911030

RoHS

Each
1+ CNY190.970(CNY215.7961)
5+ CNY190.460(CNY215.2198)
10+ CNY189.950(CNY214.6435)
50+ CNY182.880(CNY206.6544)
100+ CNY179.900(CNY203.287)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911080

RoHS

Each
1+ CNY665.190(CNY751.6647)
5+ CNY664.210(CNY750.5573)
10+ CNY663.220(CNY749.4386)
50+ CNY638.490(CNY721.4937)
ITE
-
DIP
-
4:1
40W
-
1 Output
-
5V
8A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911063

RoHS

Each
1+ CNY399.760(CNY451.7288)
5+ CNY399.170(CNY451.0621)
10+ CNY398.570(CNY450.3841)
50+ CNY383.680(CNY433.5584)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911053

RoHS

Each
1+ CNY320.970(CNY362.6961)
5+ CNY309.020(CNY349.1926)
10+ CNY297.070(CNY335.6891)
50+ CNY285.120(CNY322.1856)
100+ CNY280.710(CNY317.2023)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911065

RoHS

Each
1+ CNY415.700(CNY469.741)
5+ CNY400.220(CNY452.2486)
10+ CNY384.740(CNY434.7562)
50+ CNY369.250(CNY417.2525)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
15V
667mA
-
-
-15V
-
667mA
Regulated
-
3kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911085

RoHS

Each
1+ CNY665.230(CNY751.7099)
5+ CNY664.230(CNY750.5799)
10+ CNY663.230(CNY749.4499)
50+ CNY638.430(CNY721.4259)
ITE
-
DIP
-
4:1
40W
-
1 Output
-
54V
741mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911039

RoHS

Each
1+ CNY210.030(CNY237.3339)
5+ CNY208.820(CNY235.9666)
10+ CNY207.610(CNY234.5993)
50+ CNY206.400(CNY233.232)
100+ CNY189.190(CNY213.7847)
ITE
-
DIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3911061

RoHS

Each
1+ CNY379.040(CNY428.3152)
5+ CNY371.460(CNY419.7498)
10+ CNY363.880(CNY411.1844)
50+ CNY356.300(CNY402.619)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
Regulated
-
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911051

RoHS

Each
1+ CNY338.610(CNY382.6293)
5+ CNY337.820(CNY381.7366)
10+ CNY337.020(CNY380.8326)
50+ CNY325.020(CNY367.2726)
100+ CNY319.690(CNY361.2497)
ITE
-
DIP
-
4:1
10W
-
2 Output
-
12V
417mA
-
-
-12V
-
417mA
Regulated
-
3kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
3911031

RoHS

Each
1+ CNY190.970(CNY215.7961)
5+ CNY190.460(CNY215.2198)
10+ CNY189.950(CNY214.6435)
50+ CNY182.880(CNY206.6544)
100+ CNY179.900(CNY203.287)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911064

RoHS

Each
1+ CNY415.700(CNY469.741)
5+ CNY400.220(CNY452.2486)
10+ CNY384.740(CNY434.7562)
50+ CNY369.250(CNY417.2525)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
Regulated
-
3kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911067

RoHS

Each
1+ CNY399.800(CNY451.774)
5+ CNY399.190(CNY451.0847)
10+ CNY398.570(CNY450.3841)
50+ CNY383.680(CNY433.5584)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
Regulated
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911069

RoHS

Each
1+ CNY400.450(CNY452.5085)
5+ CNY399.510(CNY451.4463)
10+ CNY398.570(CNY450.3841)
50+ CNY384.400(CNY434.372)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
Regulated
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911073

RoHS

Each
1+ CNY415.700(CNY469.741)
5+ CNY400.220(CNY452.2486)
10+ CNY384.740(CNY434.7562)
50+ CNY369.250(CNY417.2525)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
15V
667mA
-
-
-15V
-
667mA
Regulated
-
3kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911042

RoHS

Each
1+ CNY326.470(CNY368.9111)
5+ CNY325.840(CNY368.1992)
10+ CNY325.200(CNY367.476)
50+ CNY313.370(CNY354.1081)
100+ CNY308.270(CNY348.3451)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
THR 10WI Series
3911059

RoHS

Each
1+ CNY330.660(CNY373.6458)
5+ CNY318.350(CNY359.7355)
10+ CNY306.040(CNY345.8252)
50+ CNY293.730(CNY331.9149)
100+ CNY289.160(CNY326.7508)
ITE
-
DIP
-
4:1
10W
-
2 Output
-
15V
335mA
-
-
-15V
-
335mA
Regulated
-
3kV
110V
Fixed
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
2351-2375 of 6065 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account