0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4015690

RoHS

Each
1+ CNY144.390(CNY163.1607)
5+ CNY143.400(CNY162.042)
10+ CNY142.410(CNY160.9233)
50+ CNY133.510(CNY150.8663)
100+ CNY122.400(CNY138.312)
More Pricing...
ITE & Medical
-
SIP
-
1.5:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4015696

RoHS

Each
1+ CNY144.660(CNY163.4658)
5+ CNY144.610(CNY163.4093)
10+ CNY144.560(CNY163.3528)
50+ CNY139.140(CNY157.2282)
100+ CNY136.900(CNY154.697)
More Pricing...
ITE & Medical
-
SIP
-
1.5:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
67mA
Regulated
-
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4051179

RoHS

Each
1+ CNY102.530(CNY115.8589)
5+ CNY100.660(CNY113.7458)
10+ CNY98.790(CNY111.6327)
20+ CNY98.500(CNY111.305)
ITE
-
DIP
-
4:1
1.32W
-
1 Output
-
3.3V
400mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4335592

RoHS

Each
1+ CNY555.050(CNY627.2065)
5+ CNY534.380(CNY603.8494)
10+ CNY525.690(CNY594.0297)
50+ CNY451.780(CNY510.5114)
ITE, Industrial & Railway
-
DIP
-
12:1
20W
-
1 Output
-
24VDC
835mA
-
-
-
-
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
4171441

RoHS

Each
1+ CNY19.340(CNY21.8542)
10+ CNY18.350(CNY20.7355)
25+ CNY16.460(CNY18.5998)
50+ CNY16.140(CNY18.2382)
100+ CNY15.810(CNY17.8653)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
4kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RKK Series
4141438

RoHS

Each
1+ CNY444.200(CNY501.946)
5+ CNY427.650(CNY483.2445)
10+ CNY410.660(CNY464.0458)
50+ CNY400.160(CNY452.1808)
ITE & Railway
-
DIP
-
18:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
Regulated
-
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
3994829

RoHS

Each
1+ CNY282.390(CNY319.1007)
5+ CNY282.200(CNY318.886)
10+ CNY279.870(CNY316.2531)
50+ CNY268.680(CNY303.6084)
100+ CNY264.270(CNY298.6251)
ITE
-
SIP
-
4:1
12W
-
1 Output
-
3.3V
3A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.6mm
12mm
22mm
9V
36V
TMR 12WI Series
4136698

RoHS

Each
1+ CNY1,001.300(CNY1,131.469)
5+ CNY982.790(CNY1,110.5527)
10+ CNY947.320(CNY1,070.4716)
ITE & Medical
-
DIP
-
4:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
36V
PXD-M Series
4349510

RoHS

Each
1+ CNY160.500(CNY181.365)
5+ CNY157.980(CNY178.5174)
10+ CNY155.090(CNY175.2517)
50+ CNY152.480(CNY172.3024)
100+ CNY150.260(CNY169.7938)
ITE & Industrial
-
DIP
-
4:1
6W
-
1 Output
-
3.3V
1.6A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG6 Series
4431474

RoHS

Each
1+ CNY754.240(CNY852.2912)
5+ CNY730.610(CNY825.5893)
10+ CNY706.980(CNY798.8874)
50+ CNY680.710(CNY769.2023)
ITE, Industrial & Railway
-
DIP
-
12:1
30W
-
1 Output
-
5.1VDC
6A
-
-
-
-
-
-
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 30UIR Series
4175950

RoHS

Each
1+ CNY102.030(CNY115.2939)
5+ CNY101.880(CNY115.1244)
10+ CNY101.730(CNY114.9549)
50+ CNY97.960(CNY110.6948)
100+ CNY96.370(CNY108.8981)
More Pricing...
ITE
-
SIP
-
-
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Regulated
-
3kV
5V
Fixed
12.5mm
7.5mm
22mm
4.5V
5.5V
TRI 1 Series
4344043

RoHS

Each
1+ CNY309.610(CNY349.8593)
ITE & Medical
-
DIP
-
2:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
-
-
5kV
24V
Fixed
20.3mm
10.6mm
31.8mm
18V
36V
TIM 6 Series
4344045

RoHS

Each
1+ CNY309.610(CNY349.8593)
ITE & Medical
-
DIP
-
2:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
-
-
5kV
24V
Fixed
20.3mm
10.6mm
31.8mm
18V
36V
TIM 6 Series
4431499

RoHS

Each
1+ CNY382.870(CNY432.6431)
5+ CNY379.200(CNY428.496)
10+ CNY373.030(CNY421.5239)
50+ CNY359.100(CNY405.783)
100+ CNY353.240(CNY399.1612)
ITE, Industrial & Railway
-
DIP
-
12:1
10W
-
1 Output
-
3.3V
3A
-
-
-
-
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
4335596

RoHS

Each
1+ CNY640.460(CNY723.7198)
5+ CNY616.600(CNY696.758)
10+ CNY605.410(CNY684.1133)
50+ CNY582.800(CNY658.564)
ITE, Industrial & Railway
-
DIP
-
12:1
20W
-
1 Output
-
5.1VDC
4A
-
-
-
-
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14VDC
160V
THN 20UIR Series
4072143

RoHS

Each
1+ CNY281.180(CNY317.7334)
5+ CNY278.230(CNY314.3999)
10+ CNY275.270(CNY311.0551)
50+ CNY272.310(CNY307.7103)
100+ CNY267.880(CNY302.7044)
ITE
-
DIP
-
4:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
-625mA
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
4051215

RoHS

Each
1+ CNY102.530(CNY115.8589)
5+ CNY100.660(CNY113.7458)
10+ CNY98.790(CNY111.6327)
20+ CNY98.500(CNY111.305)
ITE
-
DIP
-
4:1
1.56W
-
2 Output
-
12V
65mA
-
-
-12V
-
-65mA
Regulated
-
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4335601

RoHS

Each
1+ CNY657.900(CNY743.427)
5+ CNY633.350(CNY715.6855)
10+ CNY617.200(CNY697.436)
50+ CNY529.580(CNY598.4254)
ITE, Industrial & Railway
-
DIP
-
12:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14VDC
160V
THN 20UIR Series
4147653

RoHS

Each
1+ CNY1,789.910(CNY2,022.5983)
5+ CNY1,754.120(CNY1,982.1556)
ITE & Railway
-
Half Brick, DIP
-
12:1
200W
-
1 Output
-
5V
40A
-
-
-
-
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14VDC
160V
TEP 200UIR Series
3994821

RoHS

Each
1+ CNY279.730(CNY316.0949)
5+ CNY279.350(CNY315.6655)
10+ CNY278.960(CNY315.2248)
50+ CNY268.540(CNY303.4502)
100+ CNY264.180(CNY298.5234)
ITE
-
SIP
-
4:1
12W
-
1 Output
-
3.3V
3A
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.6mm
12mm
22mm
4.5V
18V
TMR 12WI Series
4147651

RoHS

Each
1+ CNY1,422.040(CNY1,606.9052)
5+ CNY1,419.900(CNY1,604.487)
10+ CNY1,417.750(CNY1,602.0575)
ITE & Railway
-
Half Brick, DIP
-
12:1
150W
-
1 Output
-
24VDC
6.3A
-
-
-
-
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14VDC
160V
TEP 150UIR Series
3994828

RoHS

Each
1+ CNY275.030(CNY310.7839)
5+ CNY274.650(CNY310.3545)
10+ CNY274.260(CNY309.9138)
50+ CNY258.100(CNY291.653)
100+ CNY236.550(CNY267.3015)
ITE
-
SIP
-
4:1
12W
-
2 Output
-
15V
400mA
-
-
-15V
-
400mA
Regulated
-
1.6kV
12V
Fixed
9.6mm
12mm
22mm
4.5V
18V
TMR 12WI Series
4226830

RoHS

Each
1+ CNY563.700(CNY636.981)
5+ CNY546.770(CNY617.8501)
10+ CNY527.030(CNY595.5439)
50+ CNY507.280(CNY573.2264)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
Unregulated
-
1.5kV
48V
Fixed
25.4mm
11.14mm
50.8mm
18V
75V
JTA10 Series
3994826

RoHS

Each
1+ CNY275.030(CNY310.7839)
5+ CNY274.650(CNY310.3545)
10+ CNY274.260(CNY309.9138)
50+ CNY258.100(CNY291.653)
100+ CNY236.550(CNY267.3015)
ITE
-
SIP
-
4:1
12W
-
2 Output
-
5V
1.2A
-
-
-5V
-
1.2A
Regulated
-
1.6kV
12V
Fixed
9.6mm
12mm
22mm
4.5V
18V
TMR 12WI Series
4015700

RoHS

Each
1+ CNY158.640(CNY179.2632)
5+ CNY158.160(CNY178.7208)
10+ CNY157.680(CNY178.1784)
50+ CNY152.290(CNY172.0877)
100+ CNY149.820(CNY169.2966)
More Pricing...
ITE & Medical
-
SIP
-
1.5:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
Regulated
-
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
1551-1575 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account