0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2829547

RoHS

Each
1+ CNY355.150(CNY401.3195)
5+ CNY341.970(CNY386.4261)
10+ CNY319.600(CNY361.148)
50+ CNY319.090(CNY360.5717)
100+ CNY318.580(CNY359.9954)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 6 Series
2829770

RoHS

Each
1+ CNY66.140(CNY74.7382)
5+ CNY63.520(CNY71.7776)
10+ CNY62.870(CNY71.0431)
50+ CNY62.210(CNY70.2973)
100+ CNY56.200(CNY63.506)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
5.2kV
5V
Fixed
7.1mm
10.2mm
19.5mm
4.5V
5.5V
TMV-HI Series
2848993

RoHS

Each
1+ CNY274.020(CNY309.6426)
5+ CNY263.070(CNY297.2691)
10+ CNY257.810(CNY291.3253)
50+ CNY252.550(CNY285.3815)
100+ CNY247.290(CNY279.4377)
ITE
-
SIP
-
3:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
1.6kV
9V
Fixed
9.6mm
11.2mm
21.8mm
4.5V
13.2V
TVN 3 Series
2729573

RoHS

Each
1+ CNY163.370(CNY184.6081)
5+ CNY158.450(CNY179.0485)
10+ CNY153.600(CNY173.568)
50+ CNY151.390(CNY171.0707)
100+ CNY149.180(CNY168.5734)
ITE
-
SIP
-
4:1
9W
-
1 Output
-
9V
1A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.6mm
11.2mm
21.9mm
9V
36V
ITZ Series
2708147

RoHS

Each
1+ CNY61.110(CNY69.0543)
5+ CNY59.290(CNY66.9977)
10+ CNY57.460(CNY64.9298)
50+ CNY48.910(CNY55.2683)
100+ CNY47.950(CNY54.1835)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
-
-
6kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
IHA01 Series
2932088

RoHS

Each
1+ CNY344.670(CNY389.4771)
5+ CNY334.440(CNY377.9172)
10+ CNY324.220(CNY366.3686)
50+ CNY318.590(CNY360.0067)
Railway
-
DIP
-
5:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
Regulated
-
3kV
24V
Fixed
25.4mm
10.4mm
25.4mm
13V
70V
RDE20 Series
2813150

RoHS

Each
1+ CNY198.220(CNY223.9886)
5+ CNY190.280(CNY215.0164)
10+ CNY189.470(CNY214.1011)
50+ CNY188.660(CNY213.1858)
100+ CNY185.610(CNY209.7393)
More Pricing...
ITE
-
DIP
-
2:1
10W
-
1 Output
-
5.1V
2A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THD 10N Series
2849039

RoHS

Each
1+ CNY423.420(CNY478.4646)
5+ CNY406.470(CNY459.3111)
10+ CNY398.350(CNY450.1355)
50+ CNY390.220(CNY440.9486)
ITE
-
DIP
-
4:1
5W
-
2 Output
-
15V
166mA
-
-
-15V
-
166mA
Regulated
-
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TVN 5WI Series
2813186

RoHS

Each
1+ CNY264.380(CNY298.7494)
5+ CNY254.560(CNY287.6528)
10+ CNY250.420(CNY282.9746)
50+ CNY235.440(CNY266.0472)
100+ CNY215.840(CNY243.8992)
ITE
-
DIP
-
1:1
2W
-
2 Output
-
15V
65mA
-
-
-15V
-
65mA
Regulated
-
2.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
THI 2 Series
2932097

RoHS

Each
1+ CNY493.660(CNY557.8358)
5+ CNY478.850(CNY541.1005)
10+ CNY464.030(CNY524.3539)
50+ CNY448.360(CNY506.6468)
Railway
-
DIP
-
10:1
25W
-
1 Output
-
24V
1.04A
-
-
-
-
-
Regulated
-
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
50.8mm
16V
160V
RDF25 Series
2829475

RoHS

Each
1+ CNY383.860(CNY433.7618)
5+ CNY371.440(CNY419.7272)
10+ CNY359.010(CNY405.6813)
50+ CNY323.870(CNY365.9731)
Medical
-
DIP
-
2:1
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
-
-
5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
9V
THM 10 Series
2774075

RoHS

Each
1+ CNY83.150(CNY93.9595)
5+ CNY80.000(CNY90.400)
10+ CNY78.770(CNY89.0101)
50+ CNY68.060(CNY76.9078)
100+ CNY66.700(CNY75.371)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
7.6mm
10.2mm
11.5mm
4.5V
5.5V
RI3 Series
2854928

RoHS

Each
1+ CNY87.490(CNY98.8637)
5+ CNY85.260(CNY96.3438)
10+ CNY84.050(CNY94.9765)
50+ CNY82.830(CNY93.5979)
100+ CNY81.470(CNY92.0611)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
18V
75V
TEC 2WI Series
2829800

RoHS

Each
1+ CNY68.450(CNY77.3485)
5+ CNY65.730(CNY74.2749)
10+ CNY65.580(CNY74.1054)
50+ CNY65.430(CNY73.9359)
100+ CNY65.280(CNY73.7664)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
5.2kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV-HI Series
2813253

RoHS

Each
1+ CNY421.930(CNY476.7809)
5+ CNY406.260(CNY459.0738)
10+ CNY399.670(CNY451.6271)
50+ CNY384.700(CNY434.711)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
24V
835mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 20WI Series
2932084

RoHS

Each
1+ CNY333.910(CNY377.3183)
5+ CNY327.240(CNY369.7812)
10+ CNY320.560(CNY362.2328)
50+ CNY313.880(CNY354.6844)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
42V
176V
RDE20 Series
2829845

RoHS

Each
1+ CNY86.760(CNY98.0388)
5+ CNY83.290(CNY94.1177)
10+ CNY82.710(CNY93.4623)
50+ CNY82.120(CNY92.7956)
100+ CNY80.790(CNY91.2927)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Regulated
-
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
2929749

RoHS

Each
1+ CNY216.650(CNY244.8145)
5+ CNY207.980(CNY235.0174)
10+ CNY204.940(CNY231.5822)
50+ CNY201.890(CNY228.1357)
100+ CNY198.600(CNY224.418)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
24V
416mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
TEL 10WI Series
2846401

RoHS

Each
1+ CNY2,368.920(CNY2,676.8796)
5+ CNY2,321.550(CNY2,623.3515)
ITE
-
Full Brick
-
2:1
750W
-
1 Output
-
15V
50A
-
-
-
-
-
Regulated
-
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2929630

RoHS

Each
1+ CNY68.450(CNY77.3485)
5+ CNY65.690(CNY74.2297)
10+ CNY64.380(CNY72.7494)
50+ CNY63.070(CNY71.2691)
100+ CNY61.750(CNY69.7775)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
7.62mm
11mm
17mm
9V
18V
TMR 1 Series
2848828

RoHS

Each
1+ CNY687.500(CNY776.875)
5+ CNY666.100(CNY752.693)
10+ CNY644.710(CNY728.5223)
50+ CNY620.660(CNY701.3458)
Medical
-
DIP
-
2:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
36V
75V
THM 30 Series
2849029

RoHS

Each
1+ CNY548.180(CNY619.4434)
5+ CNY527.750(CNY596.3575)
10+ CNY519.180(CNY586.6734)
50+ CNY499.770(CNY564.7401)
ITE
-
DIP
-
3:1
5W
-
2 Output
-
12V
208mA
-
-
-12V
-
208mA
Regulated
-
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
32mm
4.5V
12V
TVN 5WI Series
2812941

RoHS

Each
1+ CNY183.410(CNY207.2533)
5+ CNY175.190(CNY197.9647)
10+ CNY166.970(CNY188.6761)
50+ CNY160.730(CNY181.6249)
100+ CNY158.140(CNY178.6982)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
TDL 3 Series
2854963

RoHS

Each
1+ CNY102.560(CNY115.8928)
5+ CNY99.440(CNY112.3672)
10+ CNY96.310(CNY108.8303)
50+ CNY92.450(CNY104.4685)
100+ CNY87.030(CNY98.3439)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
36V
75V
TEC 3 Series
2848903

RoHS

Each
1+ CNY279.720(CNY316.0836)
5+ CNY272.340(CNY307.7442)
10+ CNY253.430(CNY286.3759)
50+ CNY243.290(CNY274.9177)
100+ CNY233.150(CNY263.4595)
Medical
-
DIP
-
2:1
3.5W
-
1 Output
-
12V
292mA
-
-
-
-
-
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
1326-1350 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account