0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
8727848

RoHS

Each
1+ CNY34.910(CNY39.4483)
10+ CNY32.820(CNY37.0866)
25+ CNY31.420(CNY35.5046)
50+ CNY30.380(CNY34.3294)
100+ CNY29.330(CNY33.1429)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
66mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
6.1mm
9.8mm
11.68mm
21.6V
26.4V
IE Series
1861059

RoHS

Each
1+ CNY210.540(CNY237.9102)
5+ CNY204.200(CNY230.746)
10+ CNY197.930(CNY223.6609)
50+ CNY189.510(CNY214.1463)
100+ CNY176.840(CNY199.8292)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF10 Series
1204972

RoHS

Each
1+ CNY151.710(CNY171.4323)
5+ CNY145.640(CNY164.5732)
10+ CNY142.730(CNY161.2849)
50+ CNY139.820(CNY157.9966)
100+ CNY136.910(CNY154.7083)
More Pricing...
ITE
-
DIP
-
2:1
5W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
Regulated
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEL 5 Series
1007486

RoHS

Each
1+ CNY421.780(CNY476.6114)
5+ CNY414.590(CNY468.4867)
10+ CNY406.570(CNY459.4241)
50+ CNY398.980(CNY450.8474)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
5.1V
2.95A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 15WI Series
1859124

RoHS

Each
1+ CNY91.040(CNY102.8752)
5+ CNY87.430(CNY98.7959)
10+ CNY86.070(CNY97.2591)
50+ CNY84.700(CNY95.711)
100+ CNY79.000(CNY89.270)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCB03 Series
1859045

RoHS

Each
1+ CNY35.900(CNY40.567)
5+ CNY35.540(CNY40.1602)
10+ CNY35.180(CNY39.7534)
50+ CNY34.040(CNY38.4652)
100+ CNY31.780(CNY35.9114)
More Pricing...
ITE
-
SIP
-
1:1
250mW
-
1 Output
-
3.3V
75.7mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IK Series
1772195

RoHS

Each
1+ CNY263.780(CNY298.0714)
5+ CNY253.240(CNY286.1612)
10+ CNY246.750(CNY278.8275)
50+ CNY240.260(CNY271.4938)
100+ CNY233.770(CNY264.1601)
ITE
-
DIP
-
4:1
8W
-
1 Output
-
5V
1.6A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 8WI Series
2280037

RoHS

Each
1+ CNY138.190(CNY156.1547)
5+ CNY132.670(CNY149.9171)
10+ CNY130.180(CNY147.1034)
50+ CNY127.690(CNY144.2897)
100+ CNY117.030(CNY132.2439)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 3 Series
2322200

RoHS

Each
1+ CNY640.810(CNY724.1153)
5+ CNY634.690(CNY717.1997)
10+ CNY628.560(CNY710.2728)
50+ CNY605.100(CNY683.763)
ITE
-
DIP
-
4:1
30W
-
2 Output
-
15V
1A
-
-
-15V
-
1A
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WI Series
1196503

RoHS

Each
1+ CNY653.410(CNY738.3533)
5+ CNY629.040(CNY710.8152)
10+ CNY617.960(CNY698.2948)
50+ CNY594.820(CNY672.1466)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 30WI Series
1772213

RoHS

Each
1+ CNY430.660(CNY486.6458)
5+ CNY413.420(CNY467.1646)
10+ CNY405.160(CNY457.8308)
50+ CNY396.890(CNY448.4857)
ITE
-
DIP
-
2:1
30W
-
1 Output
-
15V
2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 30 Series
1738220

RoHS

Each
1+ CNY221.400(CNY250.182)
5+ CNY214.730(CNY242.6449)
10+ CNY213.380(CNY241.1194)
50+ CNY212.020(CNY239.5826)
100+ CNY210.660(CNY238.0458)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
25.4mm
10.16mm
50.8mm
9V
18V
JCK15 Series
2080702

RoHS

Each
1+ CNY353.330(CNY399.2629)
5+ CNY341.990(CNY386.4487)
10+ CNY336.440(CNY380.1772)
50+ CNY323.870(CNY365.9731)
100+ CNY318.590(CNY360.0067)
ITE
-
DIP
-
4:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 15WI Series
2280044

RoHS

Each
1+ CNY138.190(CNY156.1547)
5+ CNY132.650(CNY149.8945)
10+ CNY130.170(CNY147.0921)
50+ CNY127.690(CNY144.2897)
100+ CNY117.030(CNY132.2439)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
32mm
18V
36V
TEN 3 Series
1435511

RoHS

Each
1+ CNY210.650(CNY238.0345)
5+ CNY189.580(CNY214.2254)
10+ CNY178.350(CNY201.5355)
50+ CNY165.710(CNY187.2523)
100+ CNY154.470(CNY174.5511)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCH10 Series
1861063

RoHS

Each
1+ CNY210.730(CNY238.1249)
5+ CNY203.020(CNY229.4126)
10+ CNY198.960(CNY224.8248)
50+ CNY194.900(CNY220.237)
100+ CNY190.840(CNY215.6492)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
3.3V
2.7A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF10 Series
1859050

RoHS

Each
1+ CNY38.120(CNY43.0756)
5+ CNY36.960(CNY41.7648)
10+ CNY35.860(CNY40.5218)
50+ CNY34.370(CNY38.8381)
100+ CNY32.110(CNY36.2843)
More Pricing...
ITE
-
SIP
-
1:1
250mW
-
1 Output
-
3.3V
75.7mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
8727929

RoHS

Each
1+ CNY55.790(CNY63.0427)
5+ CNY54.140(CNY61.1782)
10+ CNY52.500(CNY59.325)
50+ CNY50.270(CNY56.8051)
100+ CNY46.910(CNY53.0083)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
15V
66mA
-
-
-15V
-
66mA
Unregulated
-
1kV
5V
Fixed
7.2mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
1196498

RoHS

Each
1+ CNY378.750(CNY427.9875)
5+ CNY364.640(CNY412.0432)
10+ CNY358.720(CNY405.3536)
50+ CNY345.320(CNY390.2116)
100+ CNY339.690(CNY383.8497)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
3.3V
4A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 15 Series
1284243

RoHS

Each
1+ CNY162.720(CNY183.8736)
5+ CNY156.950(CNY177.3535)
10+ CNY156.570(CNY176.9241)
50+ CNY156.180(CNY176.4834)
100+ CNY155.790(CNY176.0427)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 3 Series
8727716

RoHS

Each
1+ CNY35.900(CNY40.567)
10+ CNY33.770(CNY38.1601)
25+ CNY32.350(CNY36.5555)
50+ CNY31.280(CNY35.3464)
100+ CNY30.210(CNY34.1373)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6.1mm
10.15mm
11.68mm
4.5V
5.5V
IE Series
1007557

RoHS

Each
1+ CNY55.120(CNY62.2856)
5+ CNY52.920(CNY59.7996)
10+ CNY52.890(CNY59.7657)
50+ CNY52.860(CNY59.7318)
100+ CNY52.820(CNY59.6866)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
15V
65mA
-
-
-15V
-
65mA
Unregulated
-
1kV
5V
Fixed
7.6mm
10.2mm
19.5mm
4.5V
5.5V
TMH Series
1021411

RoHS

Each
1+ CNY112.000(CNY126.560)
5+ CNY107.810(CNY121.8253)
10+ CNY103.550(CNY117.0115)
50+ CNY101.640(CNY114.8532)
100+ CNY99.550(CNY112.4915)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
Regulated
-
1kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
NDL Series
1205069

RoHS

Each
1+ CNY115.030(CNY129.9839)
5+ CNY110.920(CNY125.3396)
10+ CNY110.800(CNY125.204)
50+ CNY110.680(CNY125.0684)
100+ CNY108.880(CNY123.0344)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
1007554

RoHS

Each
1+ CNY56.830(CNY64.2179)
5+ CNY54.560(CNY61.6528)
10+ CNY51.990(CNY58.7487)
50+ CNY47.580(CNY53.7654)
100+ CNY46.060(CNY52.0478)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Unregulated
-
1kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMH Series
776-800 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account