Isolated Through Hole DC / DC Converters:
6,119 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ CNY16.730 (CNY18.9049)10+ CNY16.400 (CNY18.532)25+ CNY16.070 (CNY18.1591)50+ CNY15.740 (CNY17.7862)100+ CNY15.410 (CNY17.4133)More Pricing... | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | IEB01 Series | |||||
XP POWER | Each | 1+ CNY54.690 (CNY61.7997)5+ CNY54.470 (CNY61.5511)10+ CNY54.240 (CNY61.2912)50+ CNY54.020 (CNY61.0426)100+ CNY53.790 (CNY60.7827)More Pricing... | ITE | - | SIP | - | 2:1 | 3W | - | 1 Output | - | 24V | 125mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | IZB03 Series | |||||
XP POWER | Each | 1+ CNY13.310 (CNY15.0403)10+ CNY13.050 (CNY14.7465)25+ CNY12.790 (CNY14.4527)50+ CNY12.520 (CNY14.1476)100+ CNY12.260 (CNY13.8538)More Pricing... | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | IEB01 Series | |||||
XP POWER | Each | 1+ CNY54.690 (CNY61.7997)5+ CNY53.610 (CNY60.5793)10+ CNY52.530 (CNY59.3589)50+ CNY51.450 (CNY58.1385)100+ CNY50.360 (CNY56.9068)More Pricing... | ITE | - | SIP | - | 2:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | IZB03 Series | |||||
Each | 1+ CNY781.240 (CNY882.8012)5+ CNY756.140 (CNY854.4382)10+ CNY722.020 (CNY815.8826)50+ CNY699.820 (CNY790.7966) | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | Unregulated | - | 1.5kV | 48V | Fixed | 25.4mm | 11.43mm | 50.8mm | 18V | 75V | JTA15 Series | ||||||
XP POWER | Each | 1+ CNY54.690 (CNY61.7997)5+ CNY54.470 (CNY61.5511)10+ CNY54.240 (CNY61.2912)50+ CNY54.020 (CNY61.0426)100+ CNY53.790 (CNY60.7827)More Pricing... | ITE | - | SIP | - | 2:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | IZB03 Series | |||||
XP POWER | Each | 1+ CNY54.690 (CNY61.7997)5+ CNY54.470 (CNY61.5511)10+ CNY54.240 (CNY61.2912)50+ CNY54.020 (CNY61.0426)100+ CNY53.790 (CNY60.7827)More Pricing... | ITE | - | SIP | - | 2:1 | 3W | - | 1 Output | - | 5V | 500mA | - | - | - | - | - | Regulated | - | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | IZB03 Series | |||||
TRACO POWER | Each | 10+ CNY140.160 (CNY158.3808)50+ CNY134.270 (CNY151.7251)100+ CNY130.750 (CNY147.7475)250+ CNY128.510 (CNY145.2163) | ITE & Industrial | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 14.4mm | 10.8mm | 24.3mm | 18V | 36V | TEL 6 Series | |||||
AIMTEC | Each | 25+ CNY26.180 (CNY29.5834)50+ CNY25.140 (CNY28.4082)100+ CNY24.400 (CNY27.572)500+ CNY23.920 (CNY27.0296) | ITE | - | SIP | - | - | 10W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-JZ Series | |||||
AIMTEC | Each | 22+ CNY65.940 (CNY74.5122) | ITE | - | SIP | - | 8:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | -100mA | Regulated | - | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | AM3GU-JZ Series | |||||
AIMTEC | Each | 1+ CNY76.880 (CNY86.8744)5+ CNY76.330 (CNY86.2529)10+ CNY75.780 (CNY85.6314)20+ CNY74.570 (CNY84.2641)50+ CNY73.380 (CNY82.9194) | ITE | - | SIP | - | 8:1 | 3W | - | 1 Output | - | 15V | 200mA | - | - | - | - | - | Regulated | - | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | AM3GU-JZ Series | |||||
AIMTEC | Each | 1+ CNY103.760 (CNY117.2488)5+ CNY101.760 (CNY114.9888)10+ CNY99.750 (CNY112.7175)50+ CNY95.770 (CNY108.2201)100+ CNY95.260 (CNY107.6438)More Pricing... | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 24V | 250mA | - | - | - | - | - | - | - | 1.5kV | 5V | Fixed | 20mm | 10.8mm | 32mm | 4.5V | 9V | AM6T-NZ Series | |||||
AIMTEC | Each | 1+ CNY30.270 (CNY34.2051)10+ CNY28.820 (CNY32.5666)25+ CNY27.570 (CNY31.1541)50+ CNY26.450 (CNY29.8885)100+ CNY25.700 (CNY29.041)More Pricing... | ITE | - | SIP | - | - | 10W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 22.8V | 25.2V | AM1DR-JZ Series | |||||
AIMTEC | Each | 43+ CNY19.950 (CNY22.5435) | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | AM1SS-JZ Series | |||||
Each | 19+ CNY285.780 (CNY322.9314) | Railway | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 15V | 667mA | - | - | -15V | - | -667mA | - | - | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | AM20EW-NZ Series | ||||||
AIMTEC | Each | 15+ CNY103.610 (CNY117.0793) | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | - | - | 3kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | AM6TW-NZ Series | |||||
AIMTEC | Each | 200+ CNY271.320 (CNY306.5916) | ITE | - | Eighth Brick | - | - | 100W | - | 1 Output | - | 24V | 4.17A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 22.86mm | 9.69mm | 58.42mm | 36V | 75V | AM100EBO-NZ Series | |||||
AIMTEC | Each | 1+ CNY103.760 (CNY117.2488)5+ CNY101.760 (CNY114.9888)10+ CNY99.750 (CNY112.7175)50+ CNY95.770 (CNY108.2201)100+ CNY95.260 (CNY107.6438)More Pricing... | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 18V | 36V | AM6T-NZ Series | |||||
AIMTEC | Each | 25+ CNY33.410 (CNY37.7533)50+ CNY32.080 (CNY36.2504)100+ CNY31.130 (CNY35.1769)500+ CNY30.510 (CNY34.4763) | ITE | - | SIP | - | - | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 7.05mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM2DS-JZ Series | |||||