Isolated Through Hole DC / DC Converters:
6,119 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY25.060 (CNY28.3178)10+ CNY24.640 (CNY27.8432)25+ CNY24.230 (CNY27.3799)50+ CNY23.350 (CNY26.3855)100+ CNY22.310 (CNY25.2103)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 34mA | - | - | -15V | - | 34mA | Unregulated | - | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME1-S Series | ||||||
Each | 1+ CNY132.850 (CNY150.1205)5+ CNY123.930 (CNY140.0409)10+ CNY116.200 (CNY131.306)25+ CNY107.280 (CNY121.2264)50+ CNY99.640 (CNY112.5932) | ITE | - | DIP | - | 4:1 | 10W | - | 2 Output | - | 15V | 333mA | - | - | -15V | - | 333mA | Regulated | - | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | ||||||
Each | 1+ CNY29.460 (CNY33.2898)10+ CNY28.970 (CNY32.7361)25+ CNY28.490 (CNY32.1937)50+ CNY27.460 (CNY31.0298)100+ CNY26.230 (CNY29.6399)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME1-S Series | ||||||
Each | 1+ CNY21.900 (CNY24.747)15+ CNY20.150 (CNY22.7695)50+ CNY18.220 (CNY20.5886)150+ CNY16.660 (CNY18.8258)250+ CNY15.370 (CNY17.3681)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 34mA | - | - | -15V | - | 34mA | Unregulated | - | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MPE-S | ||||||
Each | 1+ CNY19.040 (CNY21.5152)10+ CNY18.640 (CNY21.0632)25+ CNY18.340 (CNY20.7242)50+ CNY17.700 (CNY20.001)100+ CNY17.020 (CNY19.2326)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 9V | 111mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | ||||||
Each | 1+ CNY150.770 (CNY170.3701)5+ CNY147.950 (CNY167.1835)10+ CNY146.120 (CNY165.1156)50+ CNY141.080 (CNY159.4204)100+ CNY137.420 (CNY155.2846)More Pricing... | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 24V | 625mA | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | ||||||
Each | 1+ CNY19.080 (CNY21.5604)10+ CNY18.760 (CNY21.1988)25+ CNY18.450 (CNY20.8485)50+ CNY17.780 (CNY20.0914)100+ CNY16.990 (CNY19.1987)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | ||||||
Each | 1+ CNY23.440 (CNY26.4872)10+ CNY22.950 (CNY25.9335)25+ CNY22.580 (CNY25.5154)50+ CNY21.790 (CNY24.6227)100+ CNY20.960 (CNY23.6848)More Pricing... | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 15V | Fixed | 10.16mm | 8.2mm | 12.7mm | 13.5V | 16.5V | PDSE1-D Series | ||||||
Each | 1+ CNY69.440 (CNY78.4672)5+ CNY68.280 (CNY77.1564)10+ CNY67.160 (CNY75.8908)50+ CNY64.710 (CNY73.1223)100+ CNY61.830 (CNY69.8679)More Pricing... | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 9V | 167mA | - | - | -9V | - | 167mA | - | - | - | 24V | Fixed | 14mm | - | 14mm | 18V | 36V | PQP3-D Series | ||||||
Each | 1+ CNY183.690 (CNY207.5697)5+ CNY177.000 (CNY200.010)10+ CNY174.150 (CNY196.7895)50+ CNY174.070 (CNY196.6991)100+ CNY174.040 (CNY196.6652)More Pricing... | ITE | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 15V | 500mA | - | - | -15V | - | 500mA | Regulated | - | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | ||||||
Each | 1+ CNY177.670 (CNY200.7671)5+ CNY174.340 (CNY197.0042)10+ CNY172.180 (CNY194.5634)50+ CNY166.250 (CNY187.8625)100+ CNY161.930 (CNY182.9809)More Pricing... | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 12V | 1.667A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | ||||||
Each | 1+ CNY168.360 (CNY190.2468)5+ CNY157.140 (CNY177.5682)10+ CNY147.300 (CNY166.449)25+ CNY135.980 (CNY153.6574)50+ CNY126.230 (CNY142.6399) | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 24V | 833mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRB-YMD | ||||||
Each | 1+ CNY20.700 (CNY23.391)15+ CNY19.050 (CNY21.5265)50+ CNY17.300 (CNY19.549)150+ CNY15.740 (CNY17.7862)250+ CNY14.540 (CNY16.4302)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPF-S | ||||||
Each | 1+ CNY19.040 (CNY21.5152)10+ CNY18.640 (CNY21.0632)25+ CNY18.340 (CNY20.7242)50+ CNY17.700 (CNY20.001)100+ CNY17.020 (CNY19.2326)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | ||||||
Each | 1+ CNY113.830 (CNY128.6279)5+ CNY113.390 (CNY128.1307)10+ CNY112.940 (CNY127.6222)50+ CNY111.140 (CNY125.5882)100+ CNY108.820 (CNY122.9666)More Pricing... | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 15V | 200mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 25mm | 9V | 36V | PYBJ3 Series | ||||||
Each | 1+ CNY22.720 (CNY25.6736)10+ CNY22.340 (CNY25.2442)25+ CNY21.970 (CNY24.8261)50+ CNY21.170 (CNY23.9221)100+ CNY20.230 (CNY22.8599)More Pricing... | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | - | 5V | Fixed | 10.16mm | - | 12.7mm | 4.5V | 5.5V | PDSE1-D Series | ||||||
Each | 1+ CNY18.170 (CNY20.5321)10+ CNY17.870 (CNY20.1931)25+ CNY17.580 (CNY19.8654)50+ CNY16.940 (CNY19.1422)100+ CNY16.180 (CNY18.2834)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 9V | 56mA | - | - | -9V | - | 56mA | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PDME1-S Series | ||||||
Each | 1+ CNY15.840 (CNY17.8992)10+ CNY15.570 (CNY17.5941)25+ CNY15.320 (CNY17.3116)50+ CNY14.760 (CNY16.6788)100+ CNY14.100 (CNY15.933)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PDME1-S Series | ||||||
Each | 1+ CNY27.920 (CNY31.5496)10+ CNY27.450 (CNY31.0185)25+ CNY27.000 (CNY30.510)50+ CNY26.020 (CNY29.4026)100+ CNY24.860 (CNY28.0918)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 34mA | - | - | -15V | - | 34mA | Unregulated | - | - | 12V | Fixed | 6mm | 10.16mm | - | 10.8V | 13.2V | PEME1-S Series | ||||||
Each | 1+ CNY18.130 (CNY20.4869)10+ CNY17.750 (CNY20.0575)25+ CNY17.460 (CNY19.7298)50+ CNY16.850 (CNY19.0405)100+ CNY16.210 (CNY18.3173)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 3.3V | 152mA | - | - | -3.3V | - | 152mA | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PDME1-S Series | ||||||
Each | 1+ CNY19.600 (CNY22.148)15+ CNY18.040 (CNY20.3852)50+ CNY16.380 (CNY18.5094)150+ CNY14.910 (CNY16.8483)250+ CNY13.710 (CNY15.4923)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | ||||||
Each | 1+ CNY193.930 (CNY219.1409)5+ CNY190.300 (CNY215.039)10+ CNY187.950 (CNY212.3835)50+ CNY181.470 (CNY205.0611)100+ CNY176.760 (CNY199.7388)More Pricing... | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 12V | 1.667A | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE20 Series | ||||||
Each | 1+ CNY144.240 (CNY162.9912)5+ CNY141.530 (CNY159.9289)10+ CNY139.780 (CNY157.9514)50+ CNY134.970 (CNY152.5161)100+ CNY131.460 (CNY148.5498)More Pricing... | ITE | - | DIP | - | 4:1 | 6W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 2.25kV | 110V | Fixed | 25.4mm | 11.7mm | 25.4mm | 40V | 160V | PQDE6W-Q110 Series | ||||||
Each | 1+ CNY18.880 (CNY21.3344)10+ CNY18.420 (CNY20.8146)25+ CNY18.120 (CNY20.4756)50+ CNY17.480 (CNY19.7524)100+ CNY16.900 (CNY19.097)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 9V | 111mA | - | - | - | - | - | Unregulated | - | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | ||||||
Each | 1+ CNY18.400 (CNY20.792)15+ CNY16.930 (CNY19.1309)50+ CNY15.280 (CNY17.2664)150+ CNY13.990 (CNY15.8087)250+ CNY12.880 (CNY14.5544)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 67mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MPB-S | ||||||