Isolated Through Hole DC / DC Converters:
6,119 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY68.390 (CNY77.2807)5+ CNY67.250 (CNY75.9925)10+ CNY66.140 (CNY74.7382)50+ CNY63.730 (CNY72.0149)100+ CNY60.890 (CNY68.8057)More Pricing... | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 24V | 125mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP3-D Series | ||||||
Each | 1+ CNY19.140 (CNY21.6282)15+ CNY17.580 (CNY19.8654)50+ CNY15.920 (CNY17.9896)150+ CNY14.540 (CNY16.4302)250+ CNY13.340 (CNY15.0742)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MPB-S | ||||||
Each | 1+ CNY118.370 (CNY133.7581)5+ CNY116.150 (CNY131.2495)10+ CNY114.710 (CNY129.6223)50+ CNY110.760 (CNY125.1588)100+ CNY107.880 (CNY121.9044)More Pricing... | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 24V | 250mA | - | - | - | - | - | - | - | 2.25kV | 110V | Fixed | 25.4mm | 11.7mm | 25.4mm | 40V | 160V | PQDE6W-Q110 Series | ||||||
Each | 1+ CNY23.100 (CNY26.103) | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPE-S | ||||||
Each | 1+ CNY18.680 (CNY21.1084)15+ CNY13.440 (CNY15.1872)50+ CNY11.960 (CNY13.5148)150+ CNY11.230 (CNY12.6899)250+ CNY10.580 (CNY11.9554)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPE-S | ||||||
Each | 1+ CNY232.380 (CNY262.5894)5+ CNY230.580 (CNY260.5554)10+ CNY228.780 (CNY258.5214)50+ CNY216.360 (CNY244.4868)100+ CNY212.040 (CNY239.6052) | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 29.5mm | 6.8mm | 39.1mm | 9V | 36V | PYBJ15 Series | ||||||
Each | 1+ CNY26.870 (CNY30.3631)10+ CNY26.420 (CNY29.8546)25+ CNY25.990 (CNY29.3687)50+ CNY25.040 (CNY28.2952)100+ CNY23.920 (CNY27.0296)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | - | 15V | Fixed | 6mm | 10.16mm | - | 13.5V | 16.5V | PEME1-S Series | ||||||
Each | 1+ CNY25.060 (CNY28.3178)10+ CNY24.640 (CNY27.8432)25+ CNY24.230 (CNY27.3799)50+ CNY23.350 (CNY26.3855)100+ CNY22.310 (CNY25.2103)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 67mA | - | - | - | - | - | Unregulated | - | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME1-S Series | ||||||
Each | 1+ CNY26.870 (CNY30.3631)10+ CNY26.420 (CNY29.8546)25+ CNY25.990 (CNY29.3687)50+ CNY25.040 (CNY28.2952)100+ CNY23.920 (CNY27.0296)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 34mA | - | - | -15V | - | 34mA | Unregulated | - | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME1-S Series | ||||||
Each | 1+ CNY180.990 (CNY204.5187)5+ CNY177.600 (CNY200.688)10+ CNY175.400 (CNY198.202)50+ CNY169.360 (CNY191.3768)100+ CNY164.960 (CNY186.4048)More Pricing... | ITE | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 12V | 625mA | - | - | -12V | - | 625mA | Regulated | - | - | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | ||||||
Each | 1+ CNY657.190 (CNY742.6247)5+ CNY656.550 (CNY741.9015)10+ CNY655.900 (CNY741.167)50+ CNY655.250 (CNY740.4325) | ITE | - | Quarter Brick | - | 4:1 | 100W | - | 1 Output | - | 15V | 6.7A | - | - | - | - | - | Regulated | - | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ100W-D Series | ||||||
Each | 1+ CNY204.550 (CNY231.1415)5+ CNY202.530 (CNY228.8589)10+ CNY200.290 (CNY226.3277)50+ CNY192.140 (CNY217.1182)100+ CNY185.910 (CNY210.0783) | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 24V | 1.25A | - | - | - | - | - | - | - | - | 48V | Fixed, Adjustable | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | PDQE30-D Series | ||||||
Each | 1+ CNY20.610 (CNY23.2893)15+ CNY18.960 (CNY21.4248)50+ CNY17.210 (CNY19.4473)150+ CNY15.640 (CNY17.6732)250+ CNY14.450 (CNY16.3285)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 67mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | ||||||
Each | 1+ CNY177.470 (CNY200.5411)5+ CNY165.700 (CNY187.241)10+ CNY155.300 (CNY175.489)25+ CNY143.340 (CNY161.9742)50+ CNY133.130 (CNY150.4369) | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRB-LD | ||||||
Each | 1+ CNY23.000 (CNY25.990)15+ CNY21.160 (CNY23.9108)50+ CNY19.140 (CNY21.6282)150+ CNY17.480 (CNY19.7524)250+ CNY16.100 (CNY18.193)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MPA-S | ||||||
Each | 1+ CNY32.820 (CNY37.0866)10+ CNY32.210 (CNY36.3973)25+ CNY30.340 (CNY34.2842)50+ CNY29.740 (CNY33.6062)100+ CNY29.130 (CNY32.9169)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 67mA | - | - | - | - | - | - | - | - | 5V | Fixed | 6mm | 10.16mm | - | 4.75V | 5.25V | PRMCE1-S Series | ||||||
Each | 1+ CNY19.080 (CNY21.5604)10+ CNY18.760 (CNY21.1988)25+ CNY18.450 (CNY20.8485)50+ CNY17.780 (CNY20.0914)100+ CNY16.990 (CNY19.1987)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Unregulated | - | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | ||||||
Each | 1+ CNY177.670 (CNY200.7671)5+ CNY174.340 (CNY197.0042)10+ CNY172.180 (CNY194.5634)50+ CNY166.250 (CNY187.8625)100+ CNY161.930 (CNY182.9809)More Pricing... | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 24V | 833mA | - | - | - | - | - | Regulated | - | - | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | ||||||
Each | 1+ CNY20.430 (CNY23.0859)15+ CNY18.860 (CNY21.3118)50+ CNY17.020 (CNY19.2326)150+ CNY15.550 (CNY17.5715)250+ CNY14.360 (CNY16.2268)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 34mA | - | - | -15V | - | 34mA | Unregulated | - | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPA-S | ||||||
Each | 1+ CNY18.590 (CNY21.0067)15+ CNY17.120 (CNY19.3456)50+ CNY15.460 (CNY17.4698)150+ CNY14.170 (CNY16.0121)250+ CNY12.980 (CNY14.6674)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | ||||||
Each | 1+ CNY180.320 (CNY203.7616)5+ CNY168.360 (CNY190.2468)10+ CNY157.780 (CNY178.2914)25+ CNY145.640 (CNY164.5732)50+ CNY135.240 (CNY152.8212) | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 15V | 2A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | ||||||
Each | 1+ CNY19.080 (CNY21.5604)10+ CNY18.760 (CNY21.1988)25+ CNY18.450 (CNY20.8485)50+ CNY17.780 (CNY20.0914)100+ CNY16.990 (CNY19.1987)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | ||||||
Each | 1+ CNY697.400 (CNY788.062)5+ CNY690.510 (CNY780.2763)10+ CNY682.870 (CNY771.6431)50+ CNY655.100 (CNY740.263) | ITE | - | Quarter Brick | - | 4:1 | 100W | - | 1 Output | - | 15V | 6.7A | - | - | - | - | - | Regulated | - | - | 24V | Fixed, Adjustable | - | 12.7mm | 61.8mm | 9V | 36V | PRQ100W-D Series | ||||||
Each | 1+ CNY129.360 (CNY146.1768)5+ CNY120.710 (CNY136.4023)10+ CNY113.160 (CNY127.8708)25+ CNY104.520 (CNY118.1076)50+ CNY97.060 (CNY109.6778) | ITE | - | DIP | - | 4:1 | 10W | - | 1 Output | - | 12V | 833mA | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | ||||||
Each | 1+ CNY17.670 (CNY19.9671)10+ CNY17.370 (CNY19.6281)25+ CNY17.090 (CNY19.3117)50+ CNY16.460 (CNY18.5998)100+ CNY15.730 (CNY17.7749)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | - | 5V | Fixed | 6mm | 10.16mm | - | 4.5V | 5.5V | PEME1-S Series | ||||||