Isolated Through Hole DC / DC Converters:
6,119 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY876.520 (CNY990.4676)5+ CNY858.990 (CNY970.6587)10+ CNY841.460 (CNY950.8498)50+ CNY823.930 (CNY931.0409) | ITE | - | DIP | - | - | 318W | - | 1 Output | - | 12V | 26.5A | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | ||||||
Each | 1+ CNY180.580 (CNY204.0554)5+ CNY175.530 (CNY198.3489)10+ CNY162.240 (CNY183.3312)50+ CNY153.270 (CNY173.1951)100+ CNY146.210 (CNY165.2173)More Pricing... | ITE | - | DIP | - | 2:1 | 5W | - | 1 Output | - | 12V | 417mA | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM5T-Z Series | ||||||
Each | 1+ CNY93.730 (CNY105.9149)5+ CNY90.220 (CNY101.9486)10+ CNY88.780 (CNY100.3214)50+ CNY85.200 (CNY96.276)100+ CNY83.980 (CNY94.8974)More Pricing... | ITE | - | SIP | - | 4:1 | 1.5W | - | 2 Output | - | 15V | 50mA | - | - | -15V | - | 50mA | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW1R5 Series | ||||||
Each | 1+ CNY159.900 (CNY180.687)5+ CNY155.170 (CNY175.3421)10+ CNY150.390 (CNY169.9407)50+ CNY144.050 (CNY162.7765)100+ CNY134.540 (CNY152.0302)More Pricing... | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed | 14mm | 8mm | 14mm | 36V | 75V | IEU03 Series | ||||||
Each | 1+ CNY73.190 (CNY82.7047)5+ CNY71.970 (CNY81.3261)10+ CNY70.780 (CNY79.9814)50+ CNY68.210 (CNY77.0773)100+ CNY65.160 (CNY73.6308)More Pricing... | ITE | - | SIP | - | 4:1 | 6W | - | 1 Output | - | 24V | 250mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | PQQ6W-S Series | ||||||
Each | 1+ CNY147.600 (CNY166.788)5+ CNY146.480 (CNY165.5224)10+ CNY142.960 (CNY161.5448)50+ CNY139.970 (CNY158.1661)100+ CNY133.530 (CNY150.8889)More Pricing... | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 15V | 1A | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | ||||||
Each | 1+ CNY117.980 (CNY133.3174)5+ CNY115.770 (CNY130.8201)10+ CNY114.340 (CNY129.2042)50+ CNY110.400 (CNY124.752)100+ CNY107.530 (CNY121.5089)More Pricing... | ITE | - | SIP | - | 4:1 | 10W | - | 1 Output | - | 15V | 667mA | - | - | - | - | - | Regulated | - | - | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | PQQ10W-S Series | ||||||
Each | 1+ CNY204.550 (CNY231.1415)5+ CNY202.530 (CNY228.8589)10+ CNY200.290 (CNY226.3277)50+ CNY192.140 (CNY217.1182)100+ CNY185.910 (CNY210.0783) | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | - | 48V | Fixed, Adjustable | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | PDQE30-D Series | ||||||
Each | 1+ CNY160.940 (CNY181.8622)5+ CNY157.600 (CNY178.088)10+ CNY155.620 (CNY175.8506)50+ CNY155.540 (CNY175.7602)100+ CNY154.780 (CNY174.9014)More Pricing... | ITE | - | DIP | - | 4:1 | 10W | - | 2 Output | - | 5V | 1A | - | - | 5V | - | 1A | - | - | - | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | PQD10W-D Series | ||||||
Each | 1+ CNY177.470 (CNY200.5411)5+ CNY165.700 (CNY187.241)10+ CNY155.300 (CNY175.489)25+ CNY143.340 (CNY161.9742)50+ CNY133.130 (CNY150.4369) | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | ||||||
Each | 1+ CNY112.430 (CNY127.0459)10+ CNY104.610 (CNY118.2093)25+ CNY97.800 (CNY110.514)50+ CNY89.980 (CNY101.6774)100+ CNY81.790 (CNY92.4227) | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | Regulated | - | 1.6kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | ||||||
Each | 1+ CNY866.980 (CNY979.6874)5+ CNY859.180 (CNY970.8734)10+ CNY841.830 (CNY951.2679)50+ CNY804.840 (CNY909.4692) | ITE | - | DIP | - | 3:1 | 100W | - | 1 Output | - | 12V | 8.3A | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 57.6V | 160V | IRQ Series | ||||||
Each | 1+ CNY204.550 (CNY231.1415)5+ CNY202.530 (CNY228.8589)10+ CNY200.290 (CNY226.3277)50+ CNY192.140 (CNY217.1182)100+ CNY185.910 (CNY210.0783) | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | - | - | - | 48V | Fixed, Adjustable | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | PDQE30-D Series | ||||||
Each | 1+ CNY115.100 (CNY130.063)5+ CNY109.390 (CNY123.6107) | ITE | - | DIP | - | 4:1 | 10W | - | 2 Output | - | 12V | 416mA | - | - | -12V | - | 416mA | Regulated | - | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | ||||||
Each | 1+ CNY250.680 (CNY283.2684)5+ CNY248.200 (CNY280.466)10+ CNY245.460 (CNY277.3698)50+ CNY235.480 (CNY266.0924)100+ CNY227.830 (CNY257.4479) | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 9V | 3.333A | - | - | - | - | - | Regulated | - | - | 24V | Fixed, Adjustable | 25.4mm | - | 50.8mm | 9V | 36V | PYBE30 Series | ||||||
Each | 1+ CNY185.750 (CNY209.8975)5+ CNY173.330 (CNY195.8629)10+ CNY162.480 (CNY183.6024)25+ CNY149.960 (CNY169.4548)50+ CNY139.290 (CNY157.3977) | ITE | - | DIP | - | 4:1 | 30W | - | 2 Output | - | 12V | 1.25A | - | - | -12V | - | 1.25A | Regulated | - | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | ||||||
Each | 1+ CNY697.400 (CNY788.062)5+ CNY690.510 (CNY780.2763)10+ CNY682.870 (CNY771.6431)50+ CNY655.100 (CNY740.263) | ITE | - | Quarter Brick | - | 4:1 | 100W | - | 1 Output | - | 5V | 20A | - | - | - | - | - | Regulated | - | 2.25kV | 24V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 9V | 36V | PRQ100W-D Series | ||||||
Each | 1+ CNY193.930 (CNY219.1409)5+ CNY190.300 (CNY215.039)10+ CNY187.950 (CNY212.3835)50+ CNY181.470 (CNY205.0611)100+ CNY176.760 (CNY199.7388)More Pricing... | ITE | - | DIP | - | 4:1 | 16.5W | - | 1 Output | - | 3.3V | 5A | - | - | - | - | - | Regulated | - | - | 24V | Fixed, Adjustable | 25.4mm | - | 50.8mm | 9V | 36V | PYBE20 Series | ||||||
Each | 1+ CNY128.950 (CNY145.7135)5+ CNY125.070 (CNY141.3291)10+ CNY121.270 (CNY137.0351)50+ CNY116.160 (CNY131.2608)100+ CNY108.480 (CNY122.5824)More Pricing... | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 12V | 83mA | - | - | -12V | - | 83mA | Regulated | - | 1kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | ||||||
Each | 1+ CNY50.130 (CNY56.6469)5+ CNY48.650 (CNY54.9745)10+ CNY47.160 (CNY53.2908)50+ CNY45.150 (CNY51.0195)100+ CNY45.060 (CNY50.9178)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 83.3mA | - | - | - | - | - | Semi-regulated | - | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITB Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ CNY556.640 (CNY629.0032)5+ CNY551.620 (CNY623.3306)10+ CNY540.480 (CNY610.7424)50+ CNY516.740 (CNY583.9162) | ITE | - | Eighth Brick, DOSA | - | 4:1 | 120W | - | 1 Output | - | 12V | 10A | - | - | - | - | - | - | - | 2.25kV | 12V | Fixed | 58.4mm | 9.91mm | 22.9mm | 9V | 36V | UWE Series | |||||
Each | 1+ CNY175.130 (CNY197.8969)5+ CNY169.890 (CNY191.9757)10+ CNY164.720 (CNY186.1336)50+ CNY161.460 (CNY182.4498)100+ CNY158.200 (CNY178.766)More Pricing... | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | 15V | - | 100mA | Regulated | - | 1.5kV | 5V | Fixed | 14mm | 8mm | 14mm | 4.5V | 10V | IEU03 Series | ||||||
Each | 1+ CNY17.020 (CNY19.2326)15+ CNY15.640 (CNY17.6732)50+ CNY14.170 (CNY16.0121)150+ CNY12.880 (CNY14.5544)250+ CNY11.960 (CNY13.5148)More Pricing... | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | ||||||
Each | 1+ CNY142.880 (CNY161.4544)5+ CNY129.720 (CNY146.5836)10+ CNY121.900 (CNY137.747)25+ CNY114.080 (CNY128.9104)50+ CNY110.500 (CNY124.865) | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | ||||||
Each | 1+ CNY250.680 (CNY283.2684)5+ CNY248.200 (CNY280.466)10+ CNY245.460 (CNY277.3698)50+ CNY235.480 (CNY266.0924)100+ CNY227.830 (CNY257.4479) | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | Regulated | - | - | 48V | Fixed, Adjustable | 25.4mm | - | 50.8mm | 18V | 75V | PYBE30 Series | ||||||