0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1435482

RoHS

Each
1+ CNY297.460(CNY336.1298)
5+ CNY287.570(CNY324.9541)
10+ CNY275.930(CNY311.8009)
25+ CNY261.760(CNY295.7888)
ITE
-
DIP
-
4:1
6W
-
2 Output
-
5V
600mA
-
-
-5V
-
600mA
Regulated
-
1.5kV
48V
Fixed
20.32mm
10.4mm
31.75mm
18V
72V
JTC06 Series
1021477

RoHS

Each
1+ CNY62.580(CNY70.7154)
5+ CNY62.270(CNY70.3651)
10+ CNY61.810(CNY69.8453)
50+ CNY59.610(CNY67.3593)
100+ CNY56.640(CNY64.0032)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
100mA
-
-
-
-
-
Regulated
-
1kV
12V
Fixed
6mm
10mm
19.5mm
11.4V
12.6V
NMF Series
1337132

RoHS

Each
1+ CNY275.170(CNY310.9421)
5+ CNY266.910(CNY301.6083)
10+ CNY258.650(CNY292.2745)
50+ CNY247.650(CNY279.8445)
100+ CNY231.140(CNY261.1882)
ITE
-
DIP
-
2:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
-
-
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
1793300

RoHS

Each
1+ CNY80.000(CNY90.400)
Medical
-
SIP
-
1:1
250mW
-
1 Output
-
24V
10mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
RM Series
1893666

RoHS

Each
1+ CNY315.530(CNY356.5489)
5+ CNY291.890(CNY329.8357)
ITE
-
DIP
-
4:1
12W
-
2 Output
-
12V
500mA
-
-
-12V
-
500mA
Regulated
-
1.6kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
RP12-AW Series
1293608

RoHS

MURATA POWER SOLUTIONS
Each
1+ CNY117.900(CNY133.227)
5+ CNY111.800(CNY126.334)
10+ CNY110.900(CNY125.317)
25+ CNY109.700(CNY123.961)
50+ CNY107.000(CNY120.910)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
-
48V
Fixed
-
7mm
32.26mm
36V
75V
-
1893719

RoHS

Each
1+ CNY576.880(CNY651.8744)
5+ CNY533.600(CNY602.968)
10+ CNY485.000(CNY548.050)
25+ CNY480.000(CNY542.400)
50+ CNY475.000(CNY536.750)
ITE
-
DIP
-
2:1
40W
-
1 Output
-
5V
8A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
RP40-G Series
1793304

RoHS

Each
1+ CNY38.830(CNY43.8779)
10+ CNY38.090(CNY43.0417)
25+ CNY35.780(CNY40.4314)
50+ CNY35.450(CNY40.0585)
100+ CNY34.900(CNY39.437)
More Pricing...
Medical
-
SIP
-
1:1
250mW
-
1 Output
-
3.3V
76mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
6mm
10mm
11.5mm
21.6V
26.4V
RM Series
2373132

RoHS

Each
1+ CNY424.850(CNY480.0805)
5+ CNY393.020(CNY444.1126)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
Regulated
-
2kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
REC15/M Series
2675502

RoHS

Each
1+ CNY56.180(CNY63.4834)
5+ CNY54.510(CNY61.5963)
10+ CNY52.830(CNY59.6979)
50+ CNY50.620(CNY57.2006)
100+ CNY49.580(CNY56.0254)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Regulated
-
5.2kV
15V
Fixed
7.2mm
10mm
19.5mm
13.5V
16.5V
IHL02 Series
2812622

RoHS

Each
1+ CNY397.080(CNY448.7004)
5+ CNY393.870(CNY445.0731)
10+ CNY390.640(CNY441.4232)
50+ CNY373.450(CNY421.9985)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
-
-
2kV
24V
Fixed, Adjustable
38.1mm
9.7mm
48.3mm
9V
36V
UEI30 Series
2675543

RoHS

Each
1+ CNY51.630(CNY58.3419)
5+ CNY50.080(CNY56.5904)
10+ CNY48.590(CNY54.9067)
50+ CNY46.520(CNY52.5676)
100+ CNY46.310(CNY52.3303)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
2 Output
-
9V
55.5mA
-
-
-9V
-
55.5mA
Regulated
-
4kV
24V
Fixed
9.2mm
11.1mm
19.5mm
21.6V
26.4V
IMA01 Series
2900666

RoHS

Each
1+ CNY54.910(CNY62.0483)
5+ CNY54.420(CNY61.4946)
10+ CNY53.930(CNY60.9409)
50+ CNY51.160(CNY57.8108)
100+ CNY49.580(CNY56.0254)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RKZE Series
2675438

RoHS

Each
1+ CNY52.010(CNY58.7713)
5+ CNY50.460(CNY57.0198)
10+ CNY48.910(CNY55.2683)
50+ CNY46.840(CNY52.9292)
100+ CNY45.860(CNY51.8218)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
9V
56mA
-
-
-9V
-
56mA
-
-
6kV
9V
Fixed
9.8mm
12.5mm
19.5mm
8.1V
9.9V
IHA01 Series
2675456

RoHS

Each
1+ CNY48.670(CNY54.9971)
5+ CNY47.240(CNY53.3812)
10+ CNY45.770(CNY51.7201)
50+ CNY43.840(CNY49.5392)
100+ CNY43.520(CNY49.1776)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
67mA
-
-
-
-
-
Regulated
-
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
IHA01 Series
2675464

RoHS

Each
1+ CNY48.530(CNY54.8389)
5+ CNY47.110(CNY53.2343)
10+ CNY45.620(CNY51.5506)
50+ CNY43.680(CNY49.3584)
100+ CNY42.730(CNY48.2849)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
2675460

RoHS

Each
1+ CNY50.610(CNY57.1893)
5+ CNY49.120(CNY55.5056)
10+ CNY47.590(CNY53.7767)
50+ CNY45.600(CNY51.528)
100+ CNY45.240(CNY51.1212)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
9V
56mA
-
-
-9V
-
56mA
-
-
6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
2675470

RoHS

Each
1+ CNY50.110(CNY56.6243)
5+ CNY48.620(CNY54.9406)
10+ CNY47.090(CNY53.2117)
50+ CNY45.100(CNY50.963)
100+ CNY44.690(CNY50.4997)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
-
-
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
IHA01 Series
1021454

RoHS

Each
1+ CNY79.580(CNY89.9254)
5+ CNY77.990(CNY88.1287)
10+ CNY76.400(CNY86.332)
50+ CNY74.810(CNY84.5353)
100+ CNY73.220(CNY82.7386)
More Pricing...
-
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
15V
-
34mA
Unregulated
-
1kV
-
-
-
-
-
-
-
-
3788055

RoHS

Each
1+ CNY19.640(CNY22.1932)
10+ CNY19.220(CNY21.7186)
25+ CNY18.770(CNY21.2101)
50+ CNY17.820(CNY20.1366)
100+ CNY17.200(CNY19.436)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
67mA
-
-
-
-
-
Unregulated
-
1.5kV
24V
Fixed
6mm
10.16mm
11.6mm
21.6V
26.4V
PDSE1-M Series
3652581

RoHS

Each
1+ CNY18.390(CNY20.7807)
15+ CNY16.930(CNY19.1309)
50+ CNY15.290(CNY17.2777)
150+ CNY14.020(CNY15.8426)
250+ CNY12.840(CNY14.5092)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
9V
111mA
-
-
-
-
-
Unregulated
-
1.5kV
12V
Fixed
6mm
10.16mm
11.6mm
10.8V
13.2V
MPB-S
3652714

RoHS

Each
1+ CNY56.610(CNY63.9693)
10+ CNY52.690(CNY59.5397)
25+ CNY49.240(CNY55.6412)
50+ CNY45.320(CNY51.2116)
100+ CNY41.140(CNY46.4882)
ITE
-
SIP
-
8:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
3kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
36V
MPWF-S
3534389

RoHS

Each
1+ CNY102.370(CNY115.6781)
5+ CNY101.550(CNY114.7515)
10+ CNY100.730(CNY113.8249)
50+ CNY96.090(CNY108.5817)
100+ CNY87.770(CNY99.1801)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
-
-
1.5kV
24V
Fixed
25.4mm
11.7mm
25.4mm
9V
36V
DKMW06 Series
3534392

RoHS

Each
1+ CNY114.030(CNY128.8539)
5+ CNY102.630(CNY115.9719)
10+ CNY96.550(CNY109.1015)
50+ CNY89.710(CNY101.3723)
100+ CNY83.630(CNY94.5019)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
2 Output
-
24V
125mA
-
-
-24V
-
125mA
-
-
1.5kV
24V
Fixed
25.4mm
11.7mm
25.4mm
9V
36V
DKMW06 Series
3595094

RoHS

Each
1+ CNY16.300(CNY18.419)
10+ CNY15.950(CNY18.0235)
25+ CNY15.570(CNY17.5941)
50+ CNY14.790(CNY16.7127)
100+ CNY14.270(CNY16.1251)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Unregulated
-
-
5V
Fixed
6mm
10.16mm
11.6mm
4.5V
5.5V
PDSE1-S Series
5576-5600 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account