0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4226754

RoHS

Each
1+ CNY74.770(CNY84.4901)
5+ CNY72.570(CNY82.0041)
10+ CNY70.280(CNY79.4164)
50+ CNY69.520(CNY78.5576)
100+ CNY68.130(CNY76.9869)
More Pricing...
-
-
SIP
-
-
1W
-
1 Output
-
15V
67mA
-
-
-
-
-
Regulated
-
1kV
24V
Fixed
9.5mm
7.2mm
19.5mm
21.6V
26.4V
IF Series
4246241

RoHS

Each
1+ CNY1,417.530(CNY1,601.8089)
5+ CNY1,375.360(CNY1,554.1568)
10+ CNY1,333.190(CNY1,506.5047)
ITE, Industrial & Railway
-
Half Brick
-
12:1
150W
-
1 Output
-
24V
6.25A
-
-
-
-
-
Regulated
-
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
4136710

RoHS

Each
1+ CNY599.500(CNY677.435)
5+ CNY596.750(CNY674.3275)
10+ CNY593.990(CNY671.2087)
50+ CNY576.780(CNY651.7614)
ITE & Medical
-
DIP
-
4:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
4431482

RoHS

Each
1+ CNY765.660(CNY865.1958)
5+ CNY745.490(CNY842.4037)
10+ CNY725.320(CNY819.6116)
50+ CNY719.300(CNY812.809)
ITE, Industrial & Railway
-
DIP
-
12:1
30W
-
1 Output
-
5.1VDC
6A
-
-
-
-
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 30UIR Series
4349524

RoHS

Each
1+ CNY260.920(CNY294.8396)
5+ CNY256.270(CNY289.5851)
10+ CNY247.060(CNY279.1778)
50+ CNY245.310(CNY277.2003)
100+ CNY238.150(CNY269.1095)
ITE & Industrial
-
DIP
-
4:1
10W
-
1 Output
-
3.3V
2.6A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG10 Series
4155334

RoHS

Each
1+ CNY376.700(CNY425.671)
5+ CNY364.540(CNY411.9302)
10+ CNY358.620(CNY405.2406)
50+ CNY345.210(CNY390.0873)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
3.3V
7A
-
-
-
-
-
Regulated
-
2kV
24V
Fixed, Adjustable
25.4mm
10mm
25.4mm
9V
36V
REC30E-Z Series
4072136

RoHS

Each
1+ CNY251.330(CNY284.0029)
5+ CNY249.180(CNY281.5734)
10+ CNY247.030(CNY279.1439)
50+ CNY244.870(CNY276.7031)
100+ CNY240.920(CNY272.2396)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
-
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
4136701

RoHS

Each
1+ CNY1,001.300(CNY1,131.469)
5+ CNY982.790(CNY1,110.5527)
10+ CNY867.390(CNY980.1507)
ITE & Medical
-
DIP
-
4:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
18V
75V
PXD-M Series
3977351

RoHS

Each
1+ CNY55.500(CNY62.715)
5+ CNY53.430(CNY60.3759)
10+ CNY52.570(CNY59.4041)
50+ CNY50.610(CNY57.1893)
100+ CNY49.790(CNY56.2627)
More Pricing...
ITE
-
SIP
-
-
2W
-
2 Output
-
20V
50mA
-
-
-5V
-
200mA
-
-
3kV
12V
Fixed
19.6mm
10.2mm
7.05mm
10.8V
13.2V
RKZ-xx2005D Series
4072090

RoHS

Each
1+ CNY254.070(CNY287.0991)
5+ CNY253.740(CNY286.7262)
10+ CNY253.400(CNY286.342)
50+ CNY243.960(CNY275.6748)
100+ CNY240.010(CNY271.2113)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
-
-
1.5kV
12V
Fixed
13.7mm
10.2mm
23.8mm
9V
18V
TEL 15N Series
4051157

RoHS

Each
1+ CNY121.590(CNY137.3967)
5+ CNY119.390(CNY134.9107)
10+ CNY115.200(CNY130.176)
50+ CNY114.360(CNY129.2268)
100+ CNY113.520(CNY128.2776)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
4136727

RoHS

Each
1+ CNY717.320(CNY810.5716)
5+ CNY710.010(CNY802.3113)
10+ CNY687.940(CNY777.3722)
50+ CNY686.340(CNY775.5642)
ITE & Medical
-
DIP
-
4:1
20W
-
2 Output
-
15V
677mA
-
-
-15V
-
-677mA
-
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
3977379

RoHS

Each
1+ CNY118.380(CNY133.7694)
5+ CNY111.010(CNY125.4413)
10+ CNY108.340(CNY122.4242)
50+ CNY104.310(CNY117.8703)
100+ CNY104.130(CNY117.6669)
More Pricing...
ITE
-
SIP
-
2:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
2kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.8mm
9V
18V
RS6 Series
4335581

RoHS

Each
1+ CNY582.220(CNY657.9086)
5+ CNY564.940(CNY638.3822)
10+ CNY547.670(CNY618.8671)
50+ CNY527.120(CNY595.6456)
ITE, Industrial & Railway
-
DIP
-
12:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
4349580

RoHS

Each
1+ CNY3,803.810(CNY4,298.3053)
ITE & Industrial
-
Full Brick, DIP
-
-
1.201kW
-
1 Output
-
28V
42.9A
-
-
-
-
-
-
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
3994823

RoHS

Each
1+ CNY250.470(CNY283.0311)
5+ CNY250.130(CNY282.6469)
10+ CNY249.790(CNY282.2627)
50+ CNY240.460(CNY271.7198)
100+ CNY236.540(CNY267.2902)
ITE
-
SIP
-
4:1
12W
-
1 Output
-
12V
1A
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.6mm
12mm
22mm
4.5V
18V
TMR 12WI Series
4155308

RoHS

Each
1+ CNY381.360(CNY430.9368)
5+ CNY369.170(CNY417.1621)
10+ CNY363.150(CNY410.3595)
50+ CNY355.390(CNY401.5907)
ITE & Railway
-
DIP
-
4:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
-250mA
Regulated
-
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160V
RP06-RAW Series
4072149

RoHS

Each
1+ CNY270.420(CNY305.5746)
5+ CNY265.630(CNY300.1619)
10+ CNY260.840(CNY294.7492)
50+ CNY256.050(CNY289.3365)
100+ CNY234.740(CNY265.2562)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
4246245

RoHS

Each
1+ CNY1,683.790(CNY1,902.6827)
5+ CNY1,633.710(CNY1,846.0923)
10+ CNY1,583.630(CNY1,789.5019)
ITE, Industrial & Railway
-
Half Brick
-
12:1
200W
-
1 Output
-
24V
8.4A
-
-
-
-
-
Regulated
-
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF200 Series
4335604

RoHS

Each
1+ CNY387.890(CNY438.3157)
5+ CNY374.740(CNY423.4562)
10+ CNY361.580(CNY408.5854)
50+ CNY349.230(CNY394.6299)
100+ CNY343.520(CNY388.1776)
ITE
-
DIP
-
2:1
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
Regulated
-
5kV
24V
Fixed
31.8mm
12mm
20.3mm
18V
36V
TRI-6 Series
4147655

RoHS

Each
1+ CNY1,738.790(CNY1,964.8327)
5+ CNY1,724.940(CNY1,949.1822)
10+ CNY1,711.080(CNY1,933.5204)
ITE & Railway
-
Half Brick, DIP
-
12:1
200W
-
1 Output
-
15V
13.4A
-
-
-
-
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
4292171

RoHS

Each
1+ CNY332.630(CNY375.8719)
5+ CNY316.640(CNY357.8032)
10+ CNY302.950(CNY342.3335)
50+ CNY293.820(CNY332.0166)
100+ CNY287.950(CNY325.3835)
ITE & Industrial
-
DIP
-
10:1
45W
-
1 Output
-
15V
3A
-
-
-
-
-
-
-
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
4155322

RoHS

Each
1+ CNY756.770(CNY855.1501)
5+ CNY722.200(CNY816.086)
10+ CNY714.130(CNY806.9669)
50+ CNY703.770(CNY795.2601)
ITE & Railway
-
DIP
-
-
40W
-
1 Output
-
24V
1.666A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160V
RPA40-FR Series
4051152

RoHS

Each
1+ CNY121.590(CNY137.3967)
5+ CNY119.390(CNY134.9107)
10+ CNY115.500(CNY130.515)
50+ CNY114.560(CNY129.4528)
100+ CNY113.620(CNY128.3906)
More Pricing...
ITE
-
DIP
-
4:1
2.64W
-
1 Output
-
3.3V
800mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
4015688

RoHS

Each
1+ CNY152.270(CNY172.0651)
5+ CNY152.220(CNY172.0086)
10+ CNY152.160(CNY171.9408)
50+ CNY146.460(CNY165.4998)
100+ CNY144.100(CNY162.833)
More Pricing...
ITE & Medical
-
SIP
-
1.5:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
67mA
Regulated
-
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
5301-5325 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account