0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2766723

RoHS

Each
1+ CNY200.130(CNY226.1469)
5+ CNY180.120(CNY203.5356)
10+ CNY169.450(CNY191.4785)
50+ CNY157.440(CNY177.9072)
100+ CNY146.760(CNY165.8388)
ITE
-
DIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
AYA Series
2859448

RoHS

Each
1+ CNY534.220(CNY603.6686)
5+ CNY490.000(CNY553.700)
10+ CNY483.830(CNY546.7279)
50+ CNY474.160(CNY535.8008)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
24V
840mA
-
-
-
-
-
-
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
AEE15W-M Series
2899534

RoHS

Each
1+ CNY274.470(CNY310.1511)
5+ CNY255.510(CNY288.7263)
10+ CNY251.020(CNY283.6526)
50+ CNY242.720(CNY274.2736)
100+ CNY237.770(CNY268.6801)
ITE
-
DIP
-
4:1
8W
-
2 Output
-
12V
335mA
-
-
-12V
-
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ATA Series
2899479

RoHS

Each
1+ CNY191.090(CNY215.9317)
5+ CNY184.010(CNY207.9313)
10+ CNY181.050(CNY204.5865)
50+ CNY175.110(CNY197.8743)
100+ CNY169.400(CNY191.422)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
3.3V
400mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
AYA Series
2899470

RoHS

Each
1+ CNY240.890(CNY272.2057)
5+ CNY201.280(CNY227.4464)
10+ CNY161.660(CNY182.6758)
50+ CNY158.430(CNY179.0259)
100+ CNY155.200(CNY175.376)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
-
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
AYA Series
2899458

RoHS

Each
1+ CNY203.360(CNY229.7968)
5+ CNY195.820(CNY221.2766)
10+ CNY188.130(CNY212.5869)
50+ CNY183.710(CNY207.5923)
100+ CNY182.420(CNY206.1346)
ITE
-
DIP
-
2:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
-
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
AYA Series
2774257

RoHS

Each
1+ CNY164.100(CNY185.433)
5+ CNY160.820(CNY181.7266)
10+ CNY157.540(CNY178.0202)
50+ CNY154.260(CNY174.3138)
100+ CNY150.980(CNY170.6074)
ITE
-
DIP
-
4:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ATA Series
2899471

RoHS

Each
1+ CNY240.890(CNY272.2057)
5+ CNY203.550(CNY230.0115)
10+ CNY166.200(CNY187.806)
50+ CNY162.880(CNY184.0544)
100+ CNY159.560(CNY180.3028)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
AYA Series
2899477

RoHS

Each
1+ CNY223.620(CNY252.6906)
5+ CNY219.350(CNY247.8655)
10+ CNY174.920(CNY197.6596)
50+ CNY169.680(CNY191.7384)
100+ CNY164.580(CNY185.9754)
ITE
-
DIP
-
2:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
67mA
-
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
AYA Series
2899495

RoHS

Each
1+ CNY426.920(CNY482.4196)
5+ CNY411.030(CNY464.4639)
10+ CNY404.360(CNY456.9268)
50+ CNY389.250(CNY439.8525)
Railway
-
DIP
-
4:1
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM10 Series
2766729

RoHS

Each
1+ CNY210.080(CNY237.3904)
5+ CNY202.280(CNY228.5764)
10+ CNY199.010(CNY224.8813)
50+ CNY191.580(CNY216.4854)
100+ CNY188.460(CNY212.9598)
ITE
-
DIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
-
-
1.5kV
24V
Fixed
14mm
8mm
14mm
18V
36V
AYA Series
2774238

RoHS

Each
1+ CNY1,022.190(CNY1,155.0747)
5+ CNY984.060(CNY1,111.9878)
10+ CNY968.060(CNY1,093.9078)
ITE
-
Quarter Brick
-
2:1
75W
-
1 Output
-
12V
6.25A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
66V
160V
ERM75 Series
2859447

RoHS

Each
1+ CNY544.630(CNY615.4319)
5+ CNY524.360(CNY592.5268)
10+ CNY506.670(CNY572.5371)
50+ CNY494.410(CNY558.6833)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
24V
840mA
-
-
-
-
-
-
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AEE15W-M Series
2859438

RoHS

Each
1+ CNY653.300(CNY738.229)
5+ CNY584.600(CNY660.598)
10+ CNY515.900(CNY582.967)
50+ CNY507.580(CNY573.5654)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
12V
840mA
-
-
-12V
-
840mA
-
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AEE15W-M Series
2899475

RoHS

Each
1+ CNY187.700(CNY212.101)
5+ CNY180.760(CNY204.2588)
10+ CNY177.820(CNY200.9366)
50+ CNY171.190(CNY193.4447)
100+ CNY168.400(CNY190.292)
ITE
-
DIP
-
2:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
67mA
-
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
AYA Series
2899533

RoHS

Each
1+ CNY257.800(CNY291.314)
5+ CNY245.150(CNY277.0195)
10+ CNY209.080(CNY236.2604)
50+ CNY204.900(CNY231.537)
100+ CNY200.720(CNY226.8136)
ITE
-
DIP
-
4:1
8W
-
1 Output
-
12V
665mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
ATA Series
2899543

RoHS

Each
1+ CNY256.960(CNY290.3648)
5+ CNY247.370(CNY279.5281)
10+ CNY224.430(CNY253.6059)
50+ CNY219.930(CNY248.5209)
100+ CNY215.530(CNY243.5489)
ITE
-
DIP
-
4:1
8W
-
1 Output
-
24V
335mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
ATA Series
2774264

RoHS

Each
1+ CNY267.530(CNY302.3089)
5+ CNY227.710(CNY257.3123)
10+ CNY187.880(CNY212.3044)
50+ CNY184.120(CNY208.0556)
100+ CNY180.430(CNY203.8859)
ITE
-
DIP
-
4:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
ATA Series
2774260

RoHS

Each
1+ CNY202.300(CNY228.599)
5+ CNY194.200(CNY219.446)
10+ CNY192.890(CNY217.9657)
50+ CNY191.580(CNY216.4854)
100+ CNY190.260(CNY214.9938)
ITE
-
DIP
-
4:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
ATA Series
2899481

RoHS

Each
1+ CNY175.450(CNY198.2585)
5+ CNY168.940(CNY190.9022)
10+ CNY166.120(CNY187.7156)
50+ CNY159.960(CNY180.7548)
100+ CNY156.840(CNY177.2292)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
3.3V
400mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
AYA Series
2887373

RoHS

Each
1+ CNY446.060(CNY504.0478)
5+ CNY436.530(CNY493.2789)
10+ CNY427.580(CNY483.1654)
50+ CNY411.210(CNY464.6673)
ITE
-
Eighth Brick
-
4:1
100W
-
1 Output
-
5V
20A
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
22.9mm
12.7mm
58.4mm
18V
75V
UWE Series
2564441

RoHS

Each
1+ CNY22.690(CNY25.6397)
10+ CNY22.200(CNY25.086)
25+ CNY21.860(CNY24.7018)
50+ CNY20.570(CNY23.2441)
100+ CNY19.230(CNY21.7299)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
67mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6.1mm
10mm
11.53mm
4.5V
5.5V
CRE1 Series
3652625

RoHS

Each
1+ CNY21.030(CNY23.7639)
15+ CNY19.390(CNY21.9107)
50+ CNY17.570(CNY19.8541)
150+ CNY16.020(CNY18.1026)
250+ CNY14.750(CNY16.6675)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
MPF-S
3595220

RoHS

Each
1+ CNY116.440(CNY131.5772)
5+ CNY114.260(CNY129.1138)
10+ CNY112.840(CNY127.5092)
50+ CNY108.960(CNY123.1248)
100+ CNY106.130(CNY119.9269)
More Pricing...
ITE
-
SIP
-
4:1
10W
-
1 Output
-
24V
417mA
-
-
-
-
-
Regulated
-
-
24V
Fixed
9.5mm
12mm
22mm
9V
36V
PQQ10W-S Series
3652590

RoHS

Each
1+ CNY19.390(CNY21.9107)
15+ CNY17.840(CNY20.1592)
50+ CNY16.200(CNY18.306)
150+ CNY14.750(CNY16.6675)
250+ CNY13.560(CNY15.3228)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1.5kV
24V
Fixed
6mm
10.16mm
11.6mm
21.6V
26.4V
MPB-S
5176-5200 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account