0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3369569

RoHS

Each
1+ CNY331.350(CNY374.4255)
5+ CNY319.050(CNY360.5265)
10+ CNY313.870(CNY354.6731)
50+ CNY302.150(CNY341.4295)
100+ CNY297.220(CNY335.8586)
ITE & Railway
-
DIP
-
4:1
10W
-
2 Output
-
24V
210mA
-
-
-24V
-
210mA
Regulated
-
3kV
110V
Fixed
25.4mm
9.9mm
25.4mm
36V
160V
THN 10WIR Series
3652425

RoHS

Each
1+ CNY112.470(CNY127.0911)
5+ CNY107.980(CNY122.0174)
10+ CNY105.490(CNY119.2037)
50+ CNY103.000(CNY116.390)
100+ CNY100.500(CNY113.565)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
2 Output
-
12V
166mA
-
-
-12V
-
166mA
Regulated
-
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
9V
18V
TMR 4 Series
3262109

RoHS

Each
1+ CNY496.240(CNY560.7512)
5+ CNY491.590(CNY555.4967)
10+ CNY420.670(CNY475.3571)
50+ CNY402.590(CNY454.9267)
100+ CNY394.540(CNY445.8302)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
1.6kV
48V
Fixed
25.4mm
10.16mm
50.8mm
18V
75V
PXD10 Series
3369612

RoHS

Each
1+ CNY552.920(CNY624.7996)
5+ CNY532.340(CNY601.5442)
10+ CNY523.690(CNY591.7697)
50+ CNY504.110(CNY569.6443)
ITE
-
DIP
-
4:1
40W
-
2 Output
-
15V
1.333A
-
-
-15V
-
1.333A
-
-
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 40WIE Series
3790486

RoHS

Each
1+ CNY631.300(CNY713.369)
5+ CNY608.300(CNY687.379)
10+ CNY596.420(CNY673.9546)
50+ CNY584.580(CNY660.5754)
ITE
-
Eighth Brick, DOSA
-
2:1
396W
-
1 Output
-
12V
33A
-
-
-
-
-
Regulated
-
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DAE Series
3262095

RoHS

Each
1+ CNY776.410(CNY877.3433)
5+ CNY659.880(CNY745.6644)
10+ CNY543.350(CNY613.9855)
50+ CNY532.490(CNY601.7137)
Medical
-
DIP
-
4:1
10W
-
2 Output
-
5V
1A
-
-
-5V
-
1A
-
-
5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
36V
PXC-M10 Series
3518002

RoHS

Each
1+ CNY857.240(CNY968.6812)
5+ CNY844.350(CNY954.1155)
10+ CNY835.790(CNY944.4427)
50+ CNY771.730(CNY872.0549)
Railway
-
Quarter Brick
-
8:1
40W
-
1 Output
-
24V
1.67A
-
-
-
-
-
-
-
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
3652432

RoHS

Each
1+ CNY112.470(CNY127.0911)
5+ CNY107.980(CNY122.0174)
10+ CNY105.490(CNY119.2037)
50+ CNY103.000(CNY116.390)
100+ CNY100.500(CNY113.565)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
2 Output
-
12V
166mA
-
-
-12V
-
166mA
Regulated
-
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
18V
36V
TMR 4 Series
3261970

RoHS

Each
1+ CNY81.830(CNY92.4679)
5+ CNY79.860(CNY90.2418)
10+ CNY77.880(CNY88.0044)
50+ CNY69.580(CNY78.6254)
100+ CNY68.190(CNY77.0547)
More Pricing...
ITE
-
DIP
-
2:1
1.5W
-
2 Output
-
12V
60mA
-
-
-12V
-
60mA
-
-
500V
12V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
9V
18V
CC-E Series
3595561

RoHS

Each
1+ CNY92.070(CNY104.0391)
5+ CNY90.230(CNY101.9599)
10+ CNY88.390(CNY99.8807)
50+ CNY86.550(CNY97.8015)
100+ CNY85.690(CNY96.8297)
More Pricing...
-
-
DIP
-
4:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
14mm
8.1mm
14mm
9V
36V
ITR03 Series
3260055

RoHS

Each
1+ CNY215.220(CNY243.1986)
5+ CNY215.150(CNY243.1195)
10+ CNY205.490(CNY232.2037)
50+ CNY196.660(CNY222.2258)
100+ CNY192.730(CNY217.7849)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
15V
333mA
-
-
-15V
-
333mA
-
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
36V
75V
TEL 10 Series
3652470

RoHS

Each
1+ CNY223.840(CNY252.9392)
5+ CNY222.720(CNY251.6736)
10+ CNY207.860(CNY234.8818)
50+ CNY205.180(CNY231.8534)
100+ CNY188.050(CNY212.4965)
ITE
-
DIP
-
2:1
12W
-
1 Output
-
15V
800mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 12 Series
3261977

RoHS

Each
1+ CNY85.130(CNY96.1969)
5+ CNY84.560(CNY95.5528)
10+ CNY83.990(CNY94.9087)
50+ CNY83.420(CNY94.2646)
100+ CNY81.760(CNY92.3888)
More Pricing...
ITE
-
DIP
-
2:1
1.5W
-
2 Output
-
12V
60mA
-
-
-12V
-
60mA
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
18V
36V
CC-E Series
3260141

RoHS

Each
1+ CNY474.360(CNY536.0268)
5+ CNY456.670(CNY516.0371)
10+ CNY448.890(CNY507.2457)
50+ CNY384.700(CNY434.711)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
15V
333mA
-
-
-15V
-
333mA
Regulated
-
5kV
48V
Fixed
20.3mm
12mm
31.8mm
36V
75V
TRI 10 Series
3533079

RoHS

Each
1+ CNY1,027.420(CNY1,160.9846)
5+ CNY1,006.860(CNY1,137.7518)
10+ CNY986.730(CNY1,115.0049)
Railway
-
DIP
-
4:1
60W
-
2 Output
-
12V
2.5A
-
-
-12V
-
2.5A
-
-
3kV
110V
Fixed
40.7mm
25.4mm
50.8mm
36V
160V
TEN 60WIR Series
3595562

RoHS

Each
1+ CNY93.040(CNY105.1352)
5+ CNY90.260(CNY101.9938)
10+ CNY87.530(CNY98.9089)
50+ CNY87.240(CNY98.5812)
100+ CNY86.950(CNY98.2535)
More Pricing...
-
-
DIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
14mm
8.1mm
14mm
9V
36V
ITR03 Series
3262116

RoHS

Each
1+ CNY510.830(CNY577.2379)
5+ CNY490.400(CNY554.152)
10+ CNY480.600(CNY543.078)
50+ CNY470.790(CNY531.9927)
100+ CNY460.980(CNY520.9074)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
1.6kV
12V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
9V
18V
PXD20 Series
3260071

RoHS

Each
1+ CNY234.050(CNY264.4765)
5+ CNY233.860(CNY264.2618)
10+ CNY219.680(CNY248.2384)
50+ CNY218.770(CNY247.2101)
100+ CNY217.860(CNY246.1818)
ITE
-
DIP
-
4:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
-
-
1.5kV
48V
Fixed
25.4mm
10.16mm
25.4mm
18V
75V
THL 15WI Series
3260190

RoHS

Each
1+ CNY305.780(CNY345.5314)
5+ CNY294.370(CNY332.6381)
10+ CNY289.590(CNY327.2367)
50+ CNY278.780(CNY315.0214)
100+ CNY274.240(CNY309.8912)
ITE
-
DIP
-
2:1
3.5W
-
1 Output
-
12V
290mA
-
-
-
-
-
Regulated
-
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 3 Series
3518005

RoHS

Each
1+ CNY924.020(CNY1,044.1426)
5+ CNY910.180(CNY1,028.5034)
10+ CNY900.890(CNY1,018.0057)
50+ CNY831.590(CNY939.6967)
Railway
-
Quarter Brick
-
12:1
40W
-
1 Output
-
12V
3.33A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
14V
160V
TEP 40UIR Series
3262096

RoHS

Each
1+ CNY764.060(CNY863.3878)
5+ CNY687.660(CNY777.0558)
10+ CNY646.910(CNY731.0083)
50+ CNY633.980(CNY716.3974)
Medical
-
DIP
-
4:1
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
-
-
5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
36V
PXC-M10 Series
3534454

RoHS

Each
1+ CNY190.300(CNY215.039)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
-
-
-
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
MDS15 Series
3595566

RoHS

Each
1+ CNY96.710(CNY109.2823)
5+ CNY93.860(CNY106.0618)
10+ CNY90.940(CNY102.7622)
50+ CNY90.680(CNY102.4684)
100+ CNY90.410(CNY102.1633)
More Pricing...
-
-
DIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.6kV
24V
Fixed
14mm
8.1mm
14mm
9V
36V
ITR03 Series
3262006

RoHS

Each
1+ CNY213.950(CNY241.7635)
5+ CNY205.390(CNY232.0907)
10+ CNY201.290(CNY227.4577)
50+ CNY197.180(CNY222.8134)
100+ CNY193.070(CNY218.1691)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
500V
12V
Fixed, Adjustable
27.8mm
17.9mm
9.2mm
9V
18V
CC-E Series
3262098

RoHS

Each
1+ CNY764.060(CNY863.3878)
5+ CNY687.660(CNY777.0558)
10+ CNY646.910(CNY731.0083)
50+ CNY621.290(CNY702.0577)
Medical
-
DIP
-
4:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M10 Series
4876-4900 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account