0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2848911

RoHS

Each
1+ CNY285.120(CNY322.1856)
5+ CNY277.350(CNY313.4055)
10+ CNY269.580(CNY304.6254)
50+ CNY260.000(CNY293.800)
100+ CNY255.740(CNY288.9862)
Medical
-
DIP
-
2:1
3.5W
-
1 Output
-
15V
234mA
-
-
-
-
-
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 3.5 Series
2849087

RoHS

Each
1+ CNY249.450(CNY281.8785)
5+ CNY239.460(CNY270.5898)
10+ CNY239.060(CNY270.1378)
50+ CNY238.650(CNY269.6745)
100+ CNY238.240(CNY269.2112)
Railway
-
SIP
-
4:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
9.6mm
11.2mm
21.8mm
43V
160V
TMR 6WIR Series
2829745

RoHS

Each
1+ CNY84.240(CNY95.1912)
5+ CNY80.850(CNY91.3605)
10+ CNY80.680(CNY91.1684)
50+ CNY80.500(CNY90.965)
100+ CNY80.320(CNY90.7616)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
1 Output
-
15V
132mA
-
-
-
-
-
Unregulated
-
5.2kV
15V
Fixed
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV 2HI Series
2829494

RoHS

Each
1+ CNY422.470(CNY477.3911)
5+ CNY400.940(CNY453.0622)
10+ CNY379.410(CNY428.7333)
50+ CNY371.830(CNY420.1679)
Medical
-
DIP
-
2:1
10W
-
2 Output
-
5V
1A
-
-
-5V
-
1A
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THM 10 Series
2829584

RoHS

Each
1+ CNY447.790(CNY506.0027)
5+ CNY431.110(CNY487.1543)
10+ CNY402.050(CNY454.3165)
50+ CNY362.690(CNY409.8397)
Railway
-
DIP
-
4:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
-
-
3kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 15WIR Series
3253287

RoHS

Each
1+ CNY101.190(CNY114.3447)
-
-
SIP
-
2:1
9W
-
2 Output
-
5V
800mA
-
-
-5V
-
800mA
-
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
2813189

RoHS

Each
1+ CNY296.920(CNY335.5196)
5+ CNY280.600(CNY317.078)
10+ CNY264.280(CNY298.6364)
50+ CNY247.830(CNY280.0479)
100+ CNY227.190(CNY256.7247)
ITE
-
DIP
-
1:1
2W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Regulated
-
2.5kV
12V
Fixed
20mm
10mm
32mm
10.8V
13.2V
THI 2 Series
2813217

RoHS

Each
1+ CNY252.490(CNY285.3137)
5+ CNY242.380(CNY273.8894)
10+ CNY240.690(CNY271.9797)
50+ CNY239.000(CNY270.070)
100+ CNY235.040(CNY265.5952)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
12V
416mA
-
-
-12V
-
416mA
-
-
1.5kV
12V
Fixed
25.4mm
10.2mm
25.4mm
9V
18V
THL 10 Series
2679793

RoHS

Each
1+ CNY640.560(CNY723.8328)
5+ CNY621.530(CNY702.3289)
10+ CNY602.500(CNY680.825)
50+ CNY577.150(CNY652.1795)
ITE
-
DIP
-
4:1
50W
-
1 Output
-
12V
4.17A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
JWL50 Series
2848746

RoHS

Each
1+ CNY402.450(CNY454.7685)
5+ CNY391.440(CNY442.3272)
10+ CNY380.420(CNY429.8746)
50+ CNY369.400(CNY417.422)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
-
5kV
12V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
9V
18V
THM 15 Series
2848776

RoHS

Each
1+ CNY528.490(CNY597.1937)
5+ CNY527.620(CNY596.2106)
10+ CNY493.070(CNY557.1691)
50+ CNY445.970(CNY503.9461)
Medical
-
DIP
-
4:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
-
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
18V
75V
THM 15WI Series
2848782

RoHS

Each
1+ CNY554.020(CNY626.0426)
5+ CNY552.490(CNY624.3137)
10+ CNY543.520(CNY614.1776)
50+ CNY467.460(CNY528.2298)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
5V
2A
-
-
-5V
-
2A
-
-
5kV
12V
Fixed
25.4mm
10.2mm
40.6mm
9V
18V
THM 20 Series
2848783

RoHS

Each
1+ CNY555.540(CNY627.7602)
5+ CNY539.660(CNY609.8158)
10+ CNY523.780(CNY591.8714)
50+ CNY505.000(CNY570.650)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
-
-
5kV
12V
Fixed
25.4mm
10.2mm
40.6mm
9V
18V
THM 20 Series
2990139

RoHS

Each
1+ CNY97.690(CNY110.3897)
5+ CNY94.770(CNY107.0901)
10+ CNY91.860(CNY103.8018)
50+ CNY88.040(CNY99.4852)
100+ CNY86.980(CNY98.2874)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.45mm
11.7mm
17mm
18V
75V
ITP Series
2900670

RoHS

Each
1+ CNY60.830(CNY68.7379)
5+ CNY58.590(CNY66.2067)
10+ CNY57.640(CNY65.1332)
50+ CNY55.490(CNY62.7037)
100+ CNY54.590(CNY61.6867)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
12V
84mA
-
-
-12V
-
84mA
Unregulated
-
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
RKZE Series
2729639

RoHS

Each
1+ CNY235.490(CNY266.1037)
5+ CNY228.480(CNY258.1824)
10+ CNY188.090(CNY212.5417)
50+ CNY184.330(CNY208.2929)
100+ CNY180.570(CNY204.0441)
ITE
-
DIP
-
4:1
8W
-
1 Output
-
12V
665mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
JWE08 Series
2846123

RoHS

Each
1+ CNY110.610(CNY124.9893)
5+ CNY106.510(CNY120.3563)
10+ CNY104.800(CNY118.424)
50+ CNY99.370(CNY112.2881)
100+ CNY99.240(CNY112.1412)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
6.4kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
RxxPxx Series
2848796

RoHS

Each
1+ CNY554.020(CNY626.0426)
5+ CNY535.150(CNY604.7195)
10+ CNY516.280(CNY583.3964)
50+ CNY467.460(CNY528.2298)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
5V
2A
-
-
-5V
-
2A
-
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
36V
75V
THM 20 Series
2829503

RoHS

Each
1+ CNY422.470(CNY477.3911)
5+ CNY400.940(CNY453.0622)
10+ CNY379.410(CNY428.7333)
50+ CNY364.220(CNY411.5686)
Medical
-
DIP
-
2:1
10W
-
2 Output
-
12V
416mA
-
-
-12V
-
416mA
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THM 10 Series
2829535

RoHS

Each
1+ CNY340.860(CNY385.1718)
5+ CNY328.150(CNY370.8095)
10+ CNY306.650(CNY346.5145)
50+ CNY297.440(CNY336.1072)
100+ CNY291.500(CNY329.395)
Medical
-
DIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THM 3 Series
2822836

RoHS

Each
1+ CNY72.980(CNY82.4674)
5+ CNY71.710(CNY81.0323)
10+ CNY70.430(CNY79.5859)
50+ CNY67.920(CNY76.7496)
100+ CNY66.570(CNY75.2241)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Unregulated
-
3kV
24V
Fixed
12.2mm
7.5mm
19.6mm
21.6V
26.4V
RKZ3 Series
2708262

RoHS

Each
1+ CNY58.360(CNY65.9468)
5+ CNY56.610(CNY63.9693)
10+ CNY54.860(CNY61.9918)
50+ CNY46.690(CNY52.7597)
100+ CNY45.770(CNY51.7201)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
4kV
15V
Fixed
9.2mm
11.1mm
19.5mm
13.5V
16.5V
IMA01 Series
2846396

RoHS

Each
1+ CNY2,297.030(CNY2,595.6439)
5+ CNY2,228.780(CNY2,518.5214)
Railway
-
Full Brick
-
4:1
600W
-
1 Output
-
48V
12.5A
-
-
-
-
-
Regulated
-
2.25kV
110V
Fixed
116.8mm
12.7mm
61mm
43V
160V
RDH600 Series
2846402

RoHS

Each
1+ CNY2,391.600(CNY2,702.508)
5+ CNY2,320.580(CNY2,622.2554)
ITE
-
Full Brick
-
2:1
750W
-
1 Output
-
24V
31.2A
-
-
-
-
-
Regulated
-
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2848763

RoHS

Each
1+ CNY478.960(CNY541.2248)
5+ CNY454.600(CNY513.698)
10+ CNY430.240(CNY486.1712)
50+ CNY413.030(CNY466.7239)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
36V
75V
THM 15 Series
3901-3925 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account