0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2579419

RoHS

Each
1+ CNY168.770(CNY190.7101)
5+ CNY162.020(CNY183.0826)
10+ CNY161.980(CNY183.0374)
50+ CNY161.930(CNY182.9809)
100+ CNY159.340(CNY180.0542)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
TEN 6N Series
2932080

RoHS

Each
1+ CNY344.550(CNY389.3415)
5+ CNY334.320(CNY377.7816)
10+ CNY324.100(CNY366.233)
50+ CNY318.480(CNY359.8824)
Railway
-
DIP
-
4:1
20W
-
2 Output
-
5V
2A
-
-
-5V
-
2A
Regulated
-
3kV
110V
Fixed
25.4mm
10.4mm
25.4mm
42V
176V
RDE20 Series
2848811

RoHS

Each
1+ CNY612.990(CNY692.6787)
5+ CNY591.510(CNY668.4063)
10+ CNY570.030(CNY644.1339)
50+ CNY517.230(CNY584.4699)
Medical
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
-
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
18V
75V
THM 20WI Series
2849027

RoHS

Each
1+ CNY482.390(CNY545.1007)
5+ CNY463.120(CNY523.3256)
10+ CNY444.850(CNY502.6805)
50+ CNY426.580(CNY482.0354)
ITE
-
DIP
-
3:1
5W
-
1 Output
-
24V
208mA
-
-
-
-
-
Regulated
-
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
32mm
4.5V
12V
TVN 5WI Series
2849057

RoHS

Each
1+ CNY213.180(CNY240.8934)
5+ CNY208.880(CNY236.0344)
10+ CNY204.570(CNY231.1641)
50+ CNY191.780(CNY216.7114)
100+ CNY175.800(CNY198.654)
Railway
-
SIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
3kV
48V
Fixed
9.6mm
11.2mm
21.8mm
18V
75V
TMR 3WIR Series
3212469

RoHS

Each
1+ CNY230.610(CNY260.5893)
5+ CNY223.760(CNY252.8488)
10+ CNY216.830(CNY245.0179)
50+ CNY184.210(CNY208.1573)
100+ CNY180.530(CNY203.9989)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
12V
833mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
13.7mm
10.5mm
23.8mm
18V
75V
JTR10 Series
2829694

RoHS

Each
1+ CNY194.670(CNY219.9771)
5+ CNY183.110(CNY206.9143)
10+ CNY171.550(CNY193.8515)
50+ CNY171.280(CNY193.5464)
100+ CNY171.000(CNY193.230)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
3kV
48V
Fixed
9.2mm
11.1mm
21.8mm
36V
75V
TMR 3HI Series
2829702

RoHS

Each
1+ CNY128.700(CNY145.431)
5+ CNY126.450(CNY142.8885)
10+ CNY123.340(CNY139.3742)
50+ CNY115.650(CNY130.6845)
100+ CNY105.980(CNY119.7574)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 3WIE Series
2829721

RoHS

Each
1+ CNY90.410(CNY102.1633)
5+ CNY86.780(CNY98.0614)
10+ CNY86.620(CNY97.8806)
50+ CNY86.450(CNY97.6885)
100+ CNY86.290(CNY97.5077)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
12V
84mA
-
-
-12V
-
84mA
Unregulated
-
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
2829595

RoHS

Each
1+ CNY441.620(CNY499.0306)
5+ CNY438.310(CNY495.2903)
10+ CNY435.000(CNY491.550)
50+ CNY431.680(CNY487.7984)
Railway
-
DIP
-
4:1
15W
-
2 Output
-
24V
315mA
-
-
-24V
-
315mA
-
-
3kV
110V
Fixed
25.4mm
9.9mm
25.4mm
36V
160V
THN 15WIR Series
3253301

RoHS

Each
1+ CNY101.190(CNY114.3447)
-
-
SIP
-
2:1
9W
-
1 Output
-
3.3V
2A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
SPB09 Series
2813190

RoHS

Each
1+ CNY278.290(CNY314.4677)
5+ CNY267.950(CNY302.7835)
10+ CNY263.600(CNY297.868)
50+ CNY247.830(CNY280.0479)
100+ CNY227.190(CNY256.7247)
ITE
-
DIP
-
1:1
2W
-
2 Output
-
15V
65mA
-
-
-15V
-
65mA
Regulated
-
2.5kV
12V
Fixed
20mm
10mm
32mm
10.8V
13.2V
THI 2 Series
2813232

RoHS

Each
1+ CNY274.090(CNY309.7217)
5+ CNY254.970(CNY288.1161)
10+ CNY235.850(CNY266.5105)
50+ CNY235.480(CNY266.0924)
100+ CNY235.110(CNY265.6743)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
15V
333mA
-
-
-15V
-
333mA
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
THL 10 Series
2812911

RoHS

Each
1+ CNY145.410(CNY164.3133)
5+ CNY139.590(CNY157.7367)
10+ CNY136.800(CNY154.584)
50+ CNY134.010(CNY151.4313)
100+ CNY131.220(CNY148.2786)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Regulated
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
TDL 2 Series
2812959

RoHS

Each
1+ CNY169.780(CNY191.8514)
5+ CNY157.870(CNY178.3931)
10+ CNY145.960(CNY164.9348)
50+ CNY144.040(CNY162.7652)
100+ CNY132.020(CNY149.1826)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
TDL 3 Series
2708229

RoHS

Each
1+ CNY63.350(CNY71.5855)
5+ CNY61.780(CNY69.8114)
10+ CNY60.840(CNY68.7492)
50+ CNY55.180(CNY62.3534)
100+ CNY54.090(CNY61.1217)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
12V
83.3mA
-
-
-12V
-
83.3mA
-
-
5.2kV
24V
Fixed
7.2mm
10mm
19.5mm
21.6V
26.4V
IHL02 Series
2854957

RoHS

Each
1+ CNY101.660(CNY114.8758)
5+ CNY97.590(CNY110.2767)
10+ CNY96.990(CNY109.5987)
50+ CNY96.390(CNY108.9207)
100+ CNY87.030(CNY98.3439)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TEC 3 Series
2848771

RoHS

Each
1+ CNY524.810(CNY593.0353)
5+ CNY511.060(CNY577.4978)
10+ CNY497.300(CNY561.949)
50+ CNY478.650(CNY540.8745)
Medical
-
DIP
-
4:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
18V
75V
THM 15WI Series
2990124

RoHS

Each
1+ CNY99.650(CNY112.6045)
5+ CNY96.680(CNY109.2484)
10+ CNY93.760(CNY105.9488)
50+ CNY89.810(CNY101.4853)
100+ CNY88.710(CNY100.2423)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.45mm
11.7mm
17mm
4.5V
18V
ITP Series
2846157

RoHS

Each
1+ CNY121.440(CNY137.2272)
5+ CNY116.950(CNY132.1535)
10+ CNY115.120(CNY130.0856)
50+ CNY110.700(CNY125.091)
100+ CNY108.960(CNY123.1248)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
6.4kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
RxxP2xx Series
2846349

RoHS

Each
1+ CNY180.290(CNY203.7277)
5+ CNY162.090(CNY183.1617)
10+ CNY162.060(CNY183.1278)
50+ CNY162.020(CNY183.0826)
100+ CNY154.790(CNY174.9127)
More Pricing...
Medical
-
SIP
-
4:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS-Z Series
2829814

RoHS

Each
1+ CNY90.020(CNY101.7226)
5+ CNY86.420(CNY97.6546)
10+ CNY85.010(CNY96.0613)
50+ CNY83.600(CNY94.468)
100+ CNY75.530(CNY85.3489)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Semi-regulated
-
1.5kV
5V
Fixed
7.6mm
10.2mm
19.5mm
4.5V
5.5V
TRA 3 Series
2909116

RoHS

Each
1+ CNY434.650(CNY491.1545)
5+ CNY421.720(CNY476.5436)
10+ CNY413.380(CNY467.1194)
50+ CNY408.310(CNY461.3903)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
15V
665mA
-
-
-15V
-
665mA
Regulated
-
4kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
JHM20 Series
2829523

RoHS

Each
1+ CNY317.720(CNY359.0236)
5+ CNY305.920(CNY345.6896)
10+ CNY285.880(CNY323.0444)
50+ CNY274.440(CNY310.1172)
100+ CNY263.010(CNY297.2013)
Medical
-
DIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THM 3 Series
2929612

RoHS

Each
1+ CNY210.290(CNY237.6277)
5+ CNY208.500(CNY235.605)
10+ CNY206.700(CNY233.571)
50+ CNY199.290(CNY225.1977)
100+ CNY196.040(CNY221.5252)
Medical
-
DIP
-
2:1
2W
-
1 Output
-
9V
222mA
-
-
-
-
-
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 2 Series
3601-3625 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account