0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2319777

RoHS

Each
1+ CNY288.830(CNY326.3779)
5+ CNY280.160(CNY316.5808)
10+ CNY271.490(CNY306.7837)
50+ CNY259.970(CNY293.7661)
100+ CNY242.640(CNY274.1832)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA10 Series
2319788

RoHS

Each
1+ CNY402.780(CNY455.1414)
5+ CNY373.370(CNY421.9081)
10+ CNY343.960(CNY388.6748)
50+ CNY314.540(CNY355.4302)
100+ CNY308.250(CNY348.3225)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
5V
800mA
-
-
-5V
-
800mA
-
-
1.5kV
48V
Fixed
20.3mm
10mm
25.4mm
36V
75V
JCA10 Series
1859150

RoHS

Each
1+ CNY249.600(CNY282.048)
5+ CNY242.150(CNY273.6295)
10+ CNY199.790(CNY225.7627)
50+ CNY195.840(CNY221.2992)
100+ CNY191.880(CNY216.8244)
ITE
-
DIP
-
4:1
8W
-
2 Output
-
15V
265mA
-
-
-15V
-
265mA
Regulated
-
1.6kV
48V
Fixed
20.32mm
10.16mm
31.75mm
18V
75V
JTF08 Series
2063821

RoHS

Each
1+ CNY511.340(CNY577.8142)
5+ CNY508.160(CNY574.2208)
10+ CNY504.980(CNY570.6274)
50+ CNY501.790(CNY567.0227)
ITE
-
Half Brick
-
2:1
50W
-
1 Output
-
24V
2.08A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH50 Series
1673368

RoHS

Each
1+ CNY252.010(CNY284.7713)
5+ CNY244.470(CNY276.2511)
10+ CNY201.680(CNY227.8984)
50+ CNY197.690(CNY223.3897)
100+ CNY193.690(CNY218.8697)
Medical
-
DIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
20.32mm
10.4mm
31.75mm
20V
30V
JHM03 Series
1673377

RoHS

Each
1+ CNY241.260(CNY272.6238)
5+ CNY234.080(CNY264.5104)
10+ CNY226.900(CNY256.397)
50+ CNY217.330(CNY245.5829)
100+ CNY202.970(CNY229.3561)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
20.32mm
10.4mm
31.75mm
20V
30V
JHM06 Series
1436153

RoHS

Each
1+ CNY72.270(CNY81.6651)
5+ CNY70.080(CNY79.1904)
10+ CNY67.940(CNY76.7722)
50+ CNY65.030(CNY73.4839)
100+ CNY64.920(CNY73.3596)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
24V
42mA
-
-
-24V
-
42mA
Unregulated
-
3kV
12V
Fixed
7.62mm
10.16mm
19.5mm
10.8V
13.2V
IH Series
1869113

RoHS

Each
1+ CNY1,205.360(CNY1,362.0568)
5+ CNY1,175.250(CNY1,328.0325)
10+ CNY1,145.880(CNY1,294.8444)
ITE
-
Half Brick
-
2:1
100W
-
1 Output
-
5V
20A
-
-
-
-
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
1738184

RoHS

Each
1+ CNY113.440(CNY128.1872)
5+ CNY108.880(CNY123.0344)
10+ CNY105.120(CNY118.7856)
50+ CNY103.020(CNY116.4126)
100+ CNY100.920(CNY114.0396)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Regulated
-
1.5kV
48V
Fixed
9.2mm
12.5mm
26mm
18V
75V
IM Series
1637857

RoHS

Each
1+ CNY166.660(CNY188.3258)
5+ CNY166.360(CNY187.9868)
10+ CNY166.050(CNY187.6365)
50+ CNY165.740(CNY187.2862)
100+ CNY165.430(CNY186.9359)
ITE
-
DIP
-
2:1
8W
-
1 Output
-
15V
535mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCJ08 Series
1869120

RoHS

Each
1+ CNY1,277.710(CNY1,443.8123)
5+ CNY1,227.620(CNY1,387.2106)
10+ CNY1,177.530(CNY1,330.6089)
ITE
-
Half Brick
-
2:1
100W
-
1 Output
-
5V
20A
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
2280199

RoHS

Each
1+ CNY154.160(CNY174.2008)
5+ CNY148.010(CNY167.2513)
10+ CNY145.050(CNY163.9065)
50+ CNY142.090(CNY160.5617)
100+ CNY139.130(CNY157.2169)
More Pricing...
ITE
-
SIP
-
2:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TMR 6 Series
1435430

RoHS

Each
1+ CNY86.720(CNY97.9936)
5+ CNY84.130(CNY95.0669)
10+ CNY81.540(CNY92.1402)
50+ CNY79.340(CNY89.6542)
100+ CNY77.140(CNY87.1682)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
9V
222mA
-
-
-
-
-
Regulated
-
1kV
48V
Fixed
9.2mm
11.1mm
21.85mm
36V
72V
IU Series
1637960

RoHS

Each
1+ CNY588.690(CNY665.2197)
5+ CNY486.080(CNY549.2704)
10+ CNY476.450(CNY538.3885)
50+ CNY466.820(CNY527.5066)
ITE
-
DIP
-
2:1
30W
-
1 Output
-
5V
5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
40.64mm
10.2mm
50.8mm
18V
36V
JCL30 Series
1859141

RoHS

Each
1+ CNY212.390(CNY240.0007)
5+ CNY206.060(CNY232.8478)
10+ CNY199.780(CNY225.7514)
50+ CNY191.360(CNY216.2368)
100+ CNY178.690(CNY201.9197)
ITE
-
DIP
-
4:1
8W
-
2 Output
-
12V
335mA
-
-
-12V
-
335mA
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF08 Series
1793249

RoHS

Each
1+ CNY417.140(CNY471.3682)
5+ CNY401.600(CNY453.808)
10+ CNY395.050(CNY446.4065)
50+ CNY354.820(CNY400.9466)
Medical
-
DIP
-
2:1
3.5W
-
1 Output
-
5V
700mA
-
-
-
-
-
Regulated
-
10kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
REC3.5-RW/R Series
2366473

RoHS

Each
1+ CNY238.720(CNY269.7536)
5+ CNY229.800(CNY259.674)
10+ CNY228.480(CNY258.1824)
50+ CNY220.270(CNY248.9051)
100+ CNY216.690(CNY244.8597)
ITE
-
DIP
-
4:1
12W
-
1 Output
-
12V
1A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
32mm
10mm
20mm
18V
75V
NCS12 Series
2080685

RoHS

Each
1+ CNY320.340(CNY361.9842)
5+ CNY317.540(CNY358.8202)
10+ CNY314.730(CNY355.6449)
50+ CNY311.920(CNY352.4696)
100+ CNY306.840(CNY346.7292)
ITE
-
DIP
-
4:1
8W
-
1 Output
-
15V
533mA
-
-
-
-
-
-
-
1.5kV
110V
Fixed
20.8mm
10.2mm
32mm
43V
160V
TEN 8WI Series
1441203

RoHS

Each
1+ CNY288.840(CNY326.3892)
5+ CNY277.300(CNY313.349)
10+ CNY277.290(CNY313.3377)
50+ CNY277.280(CNY313.3264)
100+ CNY272.770(CNY308.2301)
Medical
-
DIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
4.8kV
5V
Fixed
20.3mm
10.5mm
31.8mm
4.5V
9V
THB 3 Series
1435374

RoHS

Each
1+ CNY93.840(CNY106.0392)
5+ CNY91.020(CNY102.8526)
10+ CNY88.200(CNY99.666)
50+ CNY75.120(CNY84.8856)
100+ CNY73.640(CNY83.2132)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
9V
111mA
-
-
-
-
-
Regulated
-
1kV
5V
Fixed
7.2mm
10mm
19.5mm
4.5V
5.5V
IF Series
2147691

RoHS

Each
1+ CNY41.770(CNY47.2001)
5+ CNY41.260(CNY46.6238)
10+ CNY40.610(CNY45.8893)
50+ CNY37.320(CNY42.1716)
100+ CNY37.060(CNY41.8778)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
6mm
10mm
11.48mm
21.6V
26.4V
MEE1 Series
1821540

RoHS

Each
1+ CNY304.700(CNY344.311)
5+ CNY274.230(CNY309.8799)
10+ CNY257.980(CNY291.5174)
50+ CNY239.700(CNY270.861)
100+ CNY223.440(CNY252.4872)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
JCM15 Series
1337101

RoHS

Each
1+ CNY254.150(CNY287.1895)
5+ CNY247.770(CNY279.9801)
10+ CNY243.970(CNY275.6861)
50+ CNY239.100(CNY270.183)
100+ CNY234.220(CNY264.6686)
ITE
-
DIP
-
2:1
4W
-
2 Output
-
15V
140mA
-
-
-15V
-
140mA
-
-
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA04 Series
1435412

RoHS

Each
1+ CNY75.290(CNY85.0777)
5+ CNY75.000(CNY84.750)
10+ CNY74.710(CNY84.4223)
50+ CNY74.420(CNY84.0946)
100+ CNY74.130(CNY83.7669)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
15V
133mA
-
-
-
-
-
Regulated
-
1kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
IU Series
1821405

RoHS

Each
1+ CNY388.250(CNY438.7225)
5+ CNY376.740(CNY425.7162)
10+ CNY365.150(CNY412.6195)
50+ CNY349.760(CNY395.2288)
ITE
-
DIP
-
2:1
30W
-
2 Output
-
12V
1.25A
-
-
-12V
-
1.25A
Regulated
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
2951-2975 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account