0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,065 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2829510

RoHS

Each
1+ CNY328.590(CNY371.3067)
5+ CNY317.620(CNY358.9106)
10+ CNY306.650(CNY346.5145)
50+ CNY294.390(CNY332.6607)
100+ CNY288.500(CNY326.005)
Medical
-
DIP
-
2:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
-
-
5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
9V
THM 3 Series
2729577

RoHS

Each
1+ CNY193.910(CNY219.1183)
5+ CNY188.130(CNY212.5869)
10+ CNY182.490(CNY206.2137)
50+ CNY155.280(CNY175.4664)
100+ CNY152.210(CNY171.9973)
ITE
-
SIP
-
4:1
9W
-
1 Output
-
3.3V
2A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.6mm
11.2mm
21.9mm
9V
36V
ITZ Series
2813259

RoHS

Each
1+ CNY421.900(CNY476.747)
5+ CNY406.240(CNY459.0512)
10+ CNY379.660(CNY429.0158)
50+ CNY372.070(CNY420.4391)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.34A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
2812988

RoHS

Each
1+ CNY158.050(CNY178.5965)
5+ CNY151.430(CNY171.1159)
10+ CNY144.800(CNY163.624)
50+ CNY139.010(CNY157.0813)
100+ CNY133.220(CNY150.5386)
More Pricing...
ITE
-
DIP
-
4:1
1W
-
2 Output
-
12V
45mA
-
-
-12V
-
45mA
Regulated
-
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WI Series
2846296

RoHS

Each
1+ CNY94.190(CNY106.4347)
5+ CNY90.680(CNY102.4684)
10+ CNY89.240(CNY100.8412)
50+ CNY85.890(CNY97.0557)
100+ CNY84.520(CNY95.5076)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
2 Output
-
15V
67mA
-
-
-9V
-
111mA
Unregulated
-
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
RKZ Series
2848820

RoHS

Each
1+ CNY684.110(CNY773.0443)
5+ CNY678.060(CNY766.2078)
10+ CNY639.280(CNY722.3864)
50+ CNY613.720(CNY693.5036)
Medical
-
DIP
-
2:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
18V
36V
THM 30 Series
2854943

RoHS

Each
1+ CNY110.400(CNY124.752)
5+ CNY105.320(CNY119.0116)
10+ CNY100.240(CNY113.2712)
50+ CNY98.230(CNY110.9999)
100+ CNY93.730(CNY105.9149)
More Pricing...
ITE
-
SIP
-
3:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.6kV
9V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
13.2V
TEC 3 Series
2929614

RoHS

Each
1+ CNY227.490(CNY257.0637)
5+ CNY219.270(CNY247.7751)
10+ CNY211.040(CNY238.4752)
50+ CNY203.200(CNY229.616)
100+ CNY199.850(CNY225.8305)
Medical
-
DIP
-
2:1
2W
-
1 Output
-
9V
222mA
-
-
-
-
-
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2 Series
2846158

RoHS

Each
1+ CNY121.420(CNY137.2046)
5+ CNY116.920(CNY132.1196)
10+ CNY115.030(CNY129.9839)
50+ CNY110.740(CNY125.1362)
100+ CNY108.930(CNY123.0909)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Unregulated
-
6.4kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
RxxP2xx Series
2829551

RoHS

Each
1+ CNY373.810(CNY422.4053)
5+ CNY359.920(CNY406.7096)
10+ CNY336.330(CNY380.0529)
50+ CNY322.880(CNY364.8544)
100+ CNY316.420(CNY357.5546)
Medical
-
DIP
-
2:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 6 Series
2848848

RoHS

Each
1+ CNY210.290(CNY237.6277)
5+ CNY210.220(CNY237.5486)
10+ CNY196.600(CNY222.158)
50+ CNY196.230(CNY221.7399)
100+ CNY195.850(CNY221.3105)
Medical
-
DIP
-
3:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 2 Series
2777424

RoHS

Each
1+ CNY223.540(CNY252.6002)
5+ CNY222.730(CNY251.6849)
10+ CNY211.810(CNY239.3453)
50+ CNY203.810(CNY230.3053)
100+ CNY199.740(CNY225.7062)
ITE
-
DIP
-
4:1
15.6W
-
1 Output
-
12V
1.3A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
CCG15 Series
2829903

RoHS

Each
1+ CNY180.330(CNY203.7729)
5+ CNY173.620(CNY196.1906)
10+ CNY164.860(CNY186.2918)
50+ CNY158.260(CNY178.8338)
100+ CNY151.670(CNY171.3871)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 3 Series
2813182

RoHS

Each
1+ CNY287.640(CNY325.0332)
5+ CNY271.590(CNY306.8967)
10+ CNY255.540(CNY288.7602)
50+ CNY246.150(CNY278.1495)
100+ CNY242.120(CNY273.5956)
ITE
-
DIP
-
1:1
2W
-
1 Output
-
12V
165mA
-
-
-
-
-
Regulated
-
2.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
THI 2 Series
2854895

RoHS

Each
1+ CNY78.740(CNY88.9762)
5+ CNY75.600(CNY85.428)
10+ CNY74.910(CNY84.6483)
50+ CNY74.220(CNY83.8686)
100+ CNY66.990(CNY75.6987)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TEC 2 Series
2812994

RoHS

Each
1+ CNY196.960(CNY222.5648)
5+ CNY189.970(CNY214.6661)
10+ CNY189.580(CNY214.2254)
50+ CNY189.180(CNY213.7734)
100+ CNY186.090(CNY210.2817)
More Pricing...
ITE
-
DIP
-
4:1
5W
-
1 Output
-
9V
555mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
3260036

RoHS

Each
1+ CNY197.940(CNY223.6722)
5+ CNY197.910(CNY223.6383)
10+ CNY190.090(CNY214.8017)
50+ CNY182.480(CNY206.2024)
100+ CNY174.880(CNY197.6144)
More Pricing...
ITE
-
DIP
-
2:1
10W
-
1 Output
-
12V
833mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
13.7mm
8mm
23.8mm
9V
18V
TEL 10 Series
3259962

RoHS

Each
1+ CNY27.230(CNY30.7699)
10+ CNY25.160(CNY28.4308)
25+ CNY24.610(CNY27.8093)
50+ CNY24.070(CNY27.1991)
100+ CNY23.510(CNY26.5663)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Unregulated
-
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TBA 1E Series
3518010

RoHS

Each
1+ CNY1,060.520(CNY1,198.3876)
5+ CNY1,044.580(CNY1,180.3754)
10+ CNY1,034.010(CNY1,168.4313)
Railway
-
Quarter Brick
-
8:1
60W
-
1 Output
-
12V
5A
-
-
-
-
-
-
-
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
TEP 60UIR Series
3652441

RoHS

Each
1+ CNY112.470(CNY127.0911)
5+ CNY107.970(CNY122.0061)
10+ CNY105.480(CNY119.1924)
50+ CNY102.990(CNY116.3787)
100+ CNY100.500(CNY113.565)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
2 Output
-
15V
133mA
-
-
-15V
-
133mA
Regulated
-
1.6kV
48V
Fixed
9.3mm
11.2mm
21.8mm
36V
75V
TMR 4 Series
3255679

RoHS

Each
1+ CNY79.480(CNY89.8124)
5+ CNY76.560(CNY86.5128)
10+ CNY75.320(CNY85.1116)
50+ CNY72.510(CNY81.9363)
100+ CNY71.330(CNY80.6029)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RK Series
3772146

RoHS

Each
1+ CNY1,128.970(CNY1,275.7361)
5+ CNY1,110.830(CNY1,255.2379)
10+ CNY1,086.950(CNY1,228.2535)
ITE
-
Eighth Brick
-
6:1
150W
-
1 Output
-
12V
13A
-
-
-
-
-
Regulated
-
3kV
48V
Fixed
22.9mm
13.5mm
58.4mm
9V
60V
RPA150E-EW Series
3678877

RoHS

Each
1+ CNY165.240(CNY186.7212)
-
-
DIP
-
4:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
Regulated
-
3kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
SKMW15 Series
3262003

RoHS

Each
1+ CNY130.580(CNY147.5554)
5+ CNY128.140(CNY144.7982)
10+ CNY123.720(CNY139.8036)
50+ CNY119.000(CNY134.470)
100+ CNY118.140(CNY133.4982)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.5mm
16.6mm
9V
18V
CC-E Series
3260147

RoHS

Each
1+ CNY537.090(CNY606.9117)
5+ CNY517.090(CNY584.3117)
10+ CNY508.690(CNY574.8197)
50+ CNY489.670(CNY553.3271)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
Regulated
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 15 Series
2601-2625 of 6065 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account