No results found
We couldn't find any product matching with your search industrial-automation-applications. Here are some suggestions based on your search.
7 Product Results Found for "industrial-automation-applications"
Find a huge range of Isolated Surface Mount DC / DC Converters at element14 China. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions & Texas Instruments
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2483251 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY60.300 (CNY68.139)5+ CNY58.100 (CNY65.653)10+ CNY57.180 (CNY64.6134)50+ CNY50.720 (CNY57.3136)100+ CNY49.710 (CNY56.1723)More Pricing... | Medical | Module | - | 2:1 | - | 1W | 1 Output | - | - | 3.3V | 303mA | - | - | - | Regulated | 3kV | - | 24V | Fixed, Adjustable | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
3008340 RoHS | TEXAS INSTRUMENTS | Each | 1+ CNY129.130 (CNY145.9169)5+ CNY128.600 (CNY145.318)10+ CNY128.070 (CNY144.7191)50+ CNY127.540 (CNY144.1202)100+ CNY127.010 (CNY143.5213)More Pricing... | Industrial | Module | 4.5V | - | 5.5V | 1W | 1 Output | SOP | 7Pins | 5V | 200mA | 200mA | 5V | 800kHz | Unregulated | 1kV | 100°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
2483249 RoHS | Each (Supplied on Full Reel) Full Reel | 30+ CNY56.560 (CNY63.9128)90+ CNY55.200 (CNY62.376) | Medical | Module | - | 2:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | Regulated | 3kV | - | 12V | Fixed, Adjustable | 14.22mm | 11.23mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
2483252 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY59.010 (CNY66.6813)5+ CNY57.870 (CNY65.3931)10+ CNY57.180 (CNY64.6134)50+ CNY54.220 (CNY61.2686)100+ CNY53.150 (CNY60.0595)More Pricing... | Medical | Module | - | 2:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | Regulated | 3kV | - | 24V | Fixed, Adjustable | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
2483253 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY60.620 (CNY68.5006)5+ CNY59.770 (CNY67.5401)10+ CNY58.860 (CNY66.5118)50+ CNY56.560 (CNY63.9128)100+ CNY55.430 (CNY62.6359)More Pricing... | Medical | Module | - | 2:1 | - | 1W | 1 Output | - | - | 12V | 83mA | - | - | - | Regulated | 3kV | - | 24V | Fixed, Adjustable | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
2483248 RoHS | Each (Supplied on Full Reel) Full Reel | 30+ CNY55.670 (CNY62.9071)90+ CNY54.560 (CNY61.6528) | Medical | Module | - | 2:1 | - | 1W | 1 Output | - | - | 3.3V | 303mA | - | - | - | Regulated | 3kV | - | 12V | Fixed, Adjustable | 14.22mm | 11.23mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
2483250 RoHS | Each (Supplied on Full Reel) Full Reel | 30+ CNY56.560 (CNY63.9128)90+ CNY55.430 (CNY62.6359) | Medical | Module | - | 2:1 | - | 1W | 1 Output | - | - | 12V | 83mA | - | - | - | Regulated | 3kV | - | 12V | Fixed, Adjustable | 14.22mm | 11.23mm | 14.99mm | 9V | 18V | MTC1 Series | |||||