No exact matches found.
Showing products with similar part numbers
900 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY244.600 (CNY276.398)5+ CNY234.810 (CNY265.3353)10+ CNY227.740 (CNY257.3462)50+ CNY220.670 (CNY249.3571)100+ CNY217.080 (CNY245.3004) | ITE | - | - | 2:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | Regulated | 1.6kV | - | 5V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 3SM Series | ||||||
Each | 1+ CNY49.500 (CNY55.935) | ITE | - | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 40mA | - | - | -12V | 40mA | - | Unregulated | 1kV | - | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY27.800 (CNY31.414)10+ CNY26.960 (CNY30.4648)25+ CNY26.500 (CNY29.945)50+ CNY25.970 (CNY29.3461)100+ CNY25.170 (CNY28.4421)More Pricing... | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | Unregulated | 4.2kV | - | 12V | Fixed | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY20.880 (CNY23.5944) | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 8V | 125mA | - | - | - | - | - | - | 3kV | - | 12V | Fixed | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | |||||
Each | 1+ CNY15.280 (CNY17.2664) | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 9V | 111mA | - | - | - | - | - | Unregulated | - | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE1-M Series | ||||||
Each | 1+ CNY142.770 (CNY161.3301)5+ CNY124.930 (CNY141.1709)10+ CNY103.520 (CNY116.9776)50+ CNY99.370 (CNY112.2881)100+ CNY95.230 (CNY107.6099)More Pricing... | ITE | Surface Mount DIP | - | 2:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | Regulated | 1.6kV | - | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+ CNY195.660 (CNY221.0958)5+ CNY188.470 (CNY212.9711)10+ CNY181.280 (CNY204.8464)50+ CNY169.930 (CNY192.0209)100+ CNY155.780 (CNY176.0314)More Pricing... | ITE | - | - | 4:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | Regulated | 1.6kV | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | ||||||
Each | 1+ CNY218.230 (CNY246.5999)5+ CNY210.100 (CNY237.413)10+ CNY206.690 (CNY233.5597)50+ CNY198.980 (CNY224.8474)100+ CNY190.030 (CNY214.7339) | - | Surface Mount DIP | - | 4:1 | - | 5W | 1 Output | - | - | 12V | 420mA | - | - | - | - | - | Regulated | 1.6kV | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | ||||||
Each | 1+ CNY159.890 (CNY180.6757)5+ CNY153.930 (CNY173.9409)10+ CNY151.440 (CNY171.1272)50+ CNY145.790 (CNY164.7427)100+ CNY141.700 (CNY160.121)More Pricing... | - | Surface Mount DIP | - | 4:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | Regulated | 1.6kV | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | ||||||
Each | 1+ CNY253.740 (CNY286.7262)5+ CNY244.340 (CNY276.1042)10+ CNY240.370 (CNY271.6181)50+ CNY229.130 (CNY258.9169)100+ CNY218.430 (CNY246.8259) | - | Surface Mount DIP | - | 4:1 | - | 5W | 1 Output | - | - | 15V | 333mA | - | - | - | - | - | Regulated | 1.6kV | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | ||||||
Each | 1+ CNY120.880 (CNY136.5944)5+ CNY120.770 (CNY136.4701)10+ CNY120.660 (CNY136.3458)50+ CNY115.090 (CNY130.0517)100+ CNY103.900 (CNY117.407)More Pricing... | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 68mA | - | - | - | - | - | Regulated | 3kV | - | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | ||||||
Each | 1+ CNY123.580 (CNY139.6454)5+ CNY122.610 (CNY138.5493)10+ CNY121.640 (CNY137.4532)50+ CNY114.050 (CNY128.8765)100+ CNY104.510 (CNY118.0963)More Pricing... | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | -12V | 42mA | - | Regulated | 3kV | - | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||||
Each | 1+ CNY107.170 (CNY121.1021) | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 1 Output | - | - | 15V | 100mA | - | - | - | - | - | Regulated | 1.5kV | - | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||
Each | 1+ CNY69.590 (CNY78.6367)5+ CNY69.270 (CNY78.2751)10+ CNY68.950 (CNY77.9135)50+ CNY62.580 (CNY70.7154)100+ CNY61.640 (CNY69.6532)More Pricing... | ITE & Medical | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 3kV | - | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1S Series | ||||||
Each | 1+ CNY126.610 (CNY143.0693) | ITE | Surface Mount DIP | - | 4:1 | - | 3.12W | 2 Output | - | - | 12V | 130mA | - | - | -12V | -130mA | - | Regulated | 1.5kV | - | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+ CNY113.680 (CNY128.4584)5+ CNY112.240 (CNY126.8312)10+ CNY110.790 (CNY125.1927)50+ CNY109.350 (CNY123.5655)100+ CNY98.720 (CNY111.5536)More Pricing... | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | Regulated | 3kV | - | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||||
Each | 1+ CNY107.170 (CNY121.1021) | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 2 Output | - | - | 15V | 50mA | - | - | -15V | -50mA | - | Regulated | 1.5kV | - | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | ||||||
Each | 1+ CNY107.170 (CNY121.1021) | ITE | Surface Mount DIP | - | 4:1 | - | 1.56W | 2 Output | - | - | 12V | 65mA | - | - | -12V | -65mA | - | Regulated | 1.5kV | - | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | ||||||
Each | 1+ CNY214.220 (CNY242.0686)5+ CNY187.440 (CNY211.8072)10+ CNY155.310 (CNY175.5003)50+ CNY139.240 (CNY157.3412)100+ CNY128.530 (CNY145.2389)More Pricing... | ITE | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | Regulated | 1.5kV | - | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+ CNY181.340 (CNY204.9142)5+ CNY158.680 (CNY179.3084)10+ CNY131.480 (CNY148.5724)50+ CNY117.880 (CNY133.2044)100+ CNY108.810 (CNY122.9553)More Pricing... | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 1 Output | - | - | 5V | 300mA | - | - | - | - | - | Regulated | 1.5kV | - | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | ||||||
Each | 1+ CNY112.170 (CNY126.7521)5+ CNY110.110 (CNY124.4243)10+ CNY108.040 (CNY122.0852)50+ CNY103.040 (CNY116.4352) | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 2 Output | - | - | 15V | 50mA | - | - | -15V | -50mA | - | Regulated | 1.5kV | - | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||
Each | 1+ CNY39.700 (CNY44.861)5+ CNY38.100 (CNY43.053)10+ CNY37.340 (CNY42.1942)50+ CNY36.580 (CNY41.3354)100+ CNY35.820 (CNY40.4766)More Pricing... | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 1.5kV | - | 5V | Fixed | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | ||||||
Each | 1+ CNY54.690 (CNY61.7997)5+ CNY54.220 (CNY61.2686)10+ CNY53.740 (CNY60.7262)50+ CNY52.750 (CNY59.6075)100+ CNY51.500 (CNY58.195)More Pricing... | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 1kV | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | ||||||
Each | 1+ CNY261.540 (CNY295.5402)5+ CNY228.850 (CNY258.6005)10+ CNY189.620 (CNY214.2706)50+ CNY170.000 (CNY192.100)100+ CNY156.920 (CNY177.3196) | ITE & Industrial | Module | - | 4:1 | - | 6W | 2 Output | - | - | 15V | 200mA | - | - | -15V | -200mA | - | - | 1.5kV | - | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+ CNY261.540 (CNY295.5402)5+ CNY228.850 (CNY258.6005)10+ CNY189.620 (CNY214.2706)50+ CNY170.000 (CNY192.100)100+ CNY156.920 (CNY177.3196) | ITE & Industrial | Module | - | 4:1 | - | 6W | 2 Output | - | - | 12V | 250mA | - | - | -12V | -250mA | - | - | 1.5kV | - | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | ||||||