8 Product Results Found for "PRO SIGNAL"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY21.350 (CNY24.1255) | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | ||||||
Each | 1+ CNY16.750 (CNY18.9275)15+ CNY15.920 (CNY17.9896)50+ CNY15.370 (CNY17.3681) | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | ||||||
Each | 1+ CNY24.200 (CNY27.346)10+ CNY23.000 (CNY25.990)25+ CNY21.440 (CNY24.2272)75+ CNY19.970 (CNY22.5661)150+ CNY18.400 (CNY20.792)More Pricing... | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | ||||||
Each | 1+ CNY24.020 (CNY27.1426)15+ CNY22.180 (CNY25.0634)50+ CNY20.060 (CNY22.6678) | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | ||||||
Each | 1+ CNY24.380 (CNY27.5494)15+ CNY22.540 (CNY25.4702)50+ CNY20.340 (CNY22.9842)150+ CNY18.590 (CNY21.0067)250+ CNY17.120 (CNY19.3456)More Pricing... | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | ||||||
Each | 1+ CNY24.110 (CNY27.2443)15+ CNY22.180 (CNY25.0634)50+ CNY20.060 (CNY22.6678)150+ CNY18.310 (CNY20.6903)250+ CNY16.840 (CNY19.0292)More Pricing... | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | ||||||
Each | 1+ CNY25.950 (CNY29.3235)15+ CNY23.830 (CNY26.9279)50+ CNY21.620 (CNY24.4306) | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | ||||||
Each | 1+ CNY21.810 (CNY24.6453)10+ CNY17.020 (CNY19.2326) | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | ||||||