No results found
We couldn't find any product matching with your search te-industrial-control-products. Here are some suggestions based on your search.
6 Product Results Found for "te-industrial-control-products"
Find a huge range of Isolated Chassis Mount DC / DC Converters at element14 China. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2504813 RoHS | Each | 1+ CNY2,910.490 (CNY3,288.8537)5+ CNY2,859.550 (CNY3,231.2915) | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | 3kV | 24V | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
2504824 RoHS | Each | 1+ CNY3,529.110 (CNY3,987.8943)5+ CNY3,397.270 (CNY3,838.9151) | Railway | Module | 4:1 | 240W | 1 Output | 24V | 10A | 3kV | 110V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 43V | 160V | TEP 200WIRCMF Series | |||||
2504819 RoHS | Each | 1+ CNY3,253.740 (CNY3,676.7262)5+ CNY3,132.180 (CNY3,539.3634) | Railway | Module | 4:1 | 210W | 1 Output | 28V | 7.5A | 3kV | 48V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
2504815 RoHS | Each | 1+ CNY3,259.720 (CNY3,683.4836)5+ CNY3,202.650 (CNY3,618.9945) | Railway | Module | 4:1 | 177.6W | 1 Output | 48V | 3.7A | 3kV | 24V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
2504816 RoHS | Each | 1+ CNY2,998.160 (CNY3,387.9208)5+ CNY2,908.230 (CNY3,286.2999) | Railway | Module | 4:1 | 216W | 1 Output | 12V | 18A | 3kV | 48V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
2504812 RoHS | Each | 1+ CNY3,159.170 (CNY3,569.8621)5+ CNY3,067.070 (CNY3,465.7891) | Railway | Module | 4:1 | 180W | 1 Output | 15V | 12A | 3kV | 24V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||