Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRMD500-110-24SEWCopy
Order Code3889608
Product RangeRMD500-EW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,815.060 (CNY4,311.0178) |
| 5+ | CNY3,738.760 (CNY4,224.7988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,815.06 (CNY4,311.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRMD500-110-24SEWCopy
Order Code3889608
Product RangeRMD500-EW Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max500W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 121A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width141mm
Height48mm
Depth209mm
Input Voltage DC Min50.4V
Input Voltage DC Max137.5V
Product RangeRMD500-EW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RMD500 series 500W 8.23”x5.56” single output DC/DC converter designed for railway rolling stock and transportation applications. The unit is designed with 4:1 input voltage range to cover the input voltages from 43.2VDC up to 170VDC for nominal 72V and 110V in one range with isolated and regulated 24V output based on a reinforced isolation system.
- Fully railway approved for EN50155 (S2) applications
- EN50121-3-2, EN50124-1, EN62368-1, EN61373, EN45545-2
- plug and play unit for natural convection cooling
- Excellent efficiency and functionality
- Parallel and redundant operation
- Extremely reliable and robust
- 24VDC nom input voltage
- 21A max. output current
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
21A
Output Current - Output 2
-
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed
Height
48mm
Input Voltage DC Min
50.4V
Product Range
RMD500-EW Series
DC / DC Converter Type
Module
Output Power Max
500W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
141mm
Depth
209mm
Input Voltage DC Max
137.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RMD500-110-24SEW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1