0
0 ItemsCNY0.00

Isolated Chassis Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1772229

RoHS

Each
1+ CNY908.260(CNY1,026.3338)
5+ CNY897.130(CNY1,013.7569)
10+ CNY879.190(CNY993.4847)
50+ CNY844.370(CNY954.1381)
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
3795473

RoHS

Each
1+ CNY1,645.110(CNY1,858.9743)
5+ CNY1,616.320(CNY1,826.4416)
10+ CNY1,574.430(CNY1,779.1059)
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account