3 Product Results Found for "VDC"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY1,204.740 (CNY1,361.3562)5+ CNY1,180.650 (CNY1,334.1345)10+ CNY1,156.560 (CNY1,306.9128) | - | - | - | 168W | 1 Output | 24VDC | 7A | Regulated | - | - | Fixed | 148mm | 58mm | 210mm | 40V | 120V | 9660 Series | ||||||
Each | 1+ CNY298.390 (CNY337.1807)5+ CNY295.940 (CNY334.4122)10+ CNY294.210 (CNY332.4573)50+ CNY275.520 (CNY311.3376)100+ CNY252.490 (CNY285.3137) | ITE | Module | 4:1 | 30W | 1 Output | 24VDC | 1.25A | Regulated | 1.5kV | 48V | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series | ||||||
Each | 1+ CNY302.300 (CNY341.599)5+ CNY299.820 (CNY338.7966)10+ CNY298.070 (CNY336.8191)50+ CNY279.140 (CNY315.4282)100+ CNY255.810 (CNY289.0653) | ITE | Module | 4:1 | 30W | 1 Output | 12VDC | 2.5A | Regulated | 1.5kV | 48V | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series | ||||||