0
0 ItemsCNY0.00

Isolated Chassis Mount DC / DC Converters :

497 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3499676

RoHS

Each
1+ CNY1,836.720(CNY2,075.4936)
5+ CNY1,768.180(CNY1,998.0434)
10+ CNY1,739.390(CNY1,965.5107)
Railway
-
8:1
60W
1 Output
15V
4A
-
-
-
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
3369516

RoHS

Each
1+ CNY371.570(CNY419.8741)
5+ CNY356.330(CNY402.6529)
10+ CNY341.090(CNY385.4317)
50+ CNY325.840(CNY368.1992)
100+ CNY320.810(CNY362.5153)
ITE
Module
2:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3533152

RoHS

Each
1+ CNY653.090(CNY737.9917)
5+ CNY641.220(CNY724.5786)
10+ CNY629.340(CNY711.1542)
50+ CNY539.970(CNY610.1661)
ITE
Module
2:1
40W
1 Output
48V
840mA
-
-
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3369517

RoHS

Each
1+ CNY357.750(CNY404.2575)
5+ CNY350.600(CNY396.178)
10+ CNY343.590(CNY388.2567)
50+ CNY325.770(CNY368.1201)
100+ CNY320.750(CNY362.4475)
ITE
Module
2:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3533148

RoHS

Each
1+ CNY622.100(CNY702.973)
5+ CNY609.660(CNY688.9158)
10+ CNY597.460(CNY675.1298)
50+ CNY576.310(CNY651.2303)
ITE
Module
2:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3260116

RoHS

Each
1+ CNY401.590(CNY453.7967)
5+ CNY389.540(CNY440.1802)
10+ CNY377.500(CNY426.575)
50+ CNY361.030(CNY407.9639)
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3260101

RoHS

Each
1+ CNY327.620(CNY370.2106)
5+ CNY321.060(CNY362.7978)
10+ CNY314.650(CNY355.5545)
50+ CNY289.540(CNY327.1802)
100+ CNY285.050(CNY322.1065)
ITE
Module
4:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
3533162

RoHS

Each
1+ CNY734.640(CNY830.1432)
5+ CNY712.590(CNY805.2267)
10+ CNY690.540(CNY780.3102)
50+ CNY660.740(CNY746.6362)
ITE
Module
2:1
60W
2 Output
12V
2.5A
-12V
2.5A
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3369521

RoHS

Each
1+ CNY389.050(CNY439.6265)
5+ CNY373.220(CNY421.7386)
10+ CNY357.380(CNY403.8394)
50+ CNY341.540(CNY385.9402)
100+ CNY336.280(CNY379.9964)
ITE
Module
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3369525

RoHS

Each
1+ CNY449.300(CNY507.709)
5+ CNY431.450(CNY487.5385)
10+ CNY413.600(CNY467.368)
50+ CNY395.740(CNY447.1862)
ITE
Module
2:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3369537

RoHS

Each
1+ CNY530.000(CNY598.900)
5+ CNY514.100(CNY580.933)
10+ CNY498.200(CNY562.966)
50+ CNY477.460(CNY539.5298)
ITE
Module
2:1
20W
2 Output
12V
830mA
-12V
830mA
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3534519

RoHS

Each
1+ CNY1,822.270(CNY2,059.1651)
5+ CNY1,736.260(CNY1,961.9738)
10+ CNY1,659.380(CNY1,875.0994)
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
-
-
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3260091

RoHS

Each
1+ CNY317.710(CNY359.0123)
5+ CNY308.170(CNY348.2321)
10+ CNY298.630(CNY337.4519)
50+ CNY286.440(CNY323.6772)
100+ CNY284.990(CNY322.0387)
ITE
Module
4:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3260097

RoHS

Each
1+ CNY323.120(CNY365.1256)
5+ CNY313.440(CNY354.1872)
10+ CNY303.720(CNY343.2036)
50+ CNY273.780(CNY309.3714)
100+ CNY269.600(CNY304.648)
ITE
Module
4:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
3260114

RoHS

Each
1+ CNY384.130(CNY434.0669)
5+ CNY372.610(CNY421.0493)
10+ CNY361.110(CNY408.0543)
50+ CNY345.590(CNY390.5167)
100+ CNY338.680(CNY382.7084)
ITE
Module
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3260095

RoHS

Each
1+ CNY311.180(CNY351.6334)
5+ CNY304.960(CNY344.6048)
10+ CNY298.860(CNY337.7118)
50+ CNY273.850(CNY309.4505)
100+ CNY269.660(CNY304.7158)
ITE
Module
4:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
3369519

RoHS

Each
1+ CNY389.050(CNY439.6265)
5+ CNY373.220(CNY421.7386)
10+ CNY357.380(CNY403.8394)
50+ CNY341.540(CNY385.9402)
100+ CNY336.280(CNY379.9964)
ITE
Module
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3369520

RoHS

Each
1+ CNY389.050(CNY439.6265)
5+ CNY373.220(CNY421.7386)
10+ CNY357.380(CNY403.8394)
50+ CNY341.540(CNY385.9402)
100+ CNY336.280(CNY379.9964)
ITE
Module
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3369536

RoHS

Each
1+ CNY515.000(CNY581.950)
5+ CNY504.710(CNY570.3223)
10+ CNY494.610(CNY558.9093)
50+ CNY477.160(CNY539.1908)
ITE
Module
2:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3533157

RoHS

Each
1+ CNY715.710(CNY808.7523)
5+ CNY713.130(CNY805.8369)
10+ CNY710.550(CNY802.9215)
50+ CNY707.960(CNY799.9948)
ITE
Module
2:1
60W
1 Output
5.1V
12A
-
-
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3533163

RoHS

Each
1+ CNY734.640(CNY830.1432)
5+ CNY732.110(CNY827.2843)
10+ CNY729.580(CNY824.4254)
50+ CNY727.040(CNY821.5552)
ITE
Module
2:1
60W
2 Output
15V
2A
-15V
2A
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3369526

RoHS

Each
1+ CNY449.270(CNY507.6751)
5+ CNY440.290(CNY497.5277)
10+ CNY431.480(CNY487.5724)
50+ CNY395.720(CNY447.1636)
ITE
Module
2:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3534520

RoHS

Each
1+ CNY1,822.270(CNY2,059.1651)
5+ CNY1,736.260(CNY1,961.9738)
10+ CNY1,659.380(CNY1,875.0994)
Railway
Enclosed
2:1
499.2W
1 Output
24V
20.8A
-
-
-
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3795872

RoHS

Each
1+ CNY1,778.500(CNY2,009.705)
5+ CNY1,725.150(CNY1,949.4195)
10+ CNY1,671.790(CNY1,889.1227)
-
Enclosed
2:1
300W
1 Output
24V
13.4A
-
-
-
1.5kV
48V
Fixed, Adjustable
115mm
50mm
212mm
36V
72V
TZL 300 Series
3795578

RoHS

Each
1+ CNY1,044.710(CNY1,180.5223)
5+ CNY1,013.370(CNY1,145.1081)
10+ CNY982.020(CNY1,109.6826)
Railway
Module
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.591kV
24V
Fixed
57.2mm
26.1mm
103mm
9V
36V
TEQ 20WIR Series
426-450 of 497 items
of 20 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account