Print Page
CP2725AC54TEZ
AC/DC Front End Power Supply (PSU), ITE, 1 Output, Fixed, 2.725 kW, 54 V, 37 A
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,324.830 (CNY8,277.0579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,324.83 (CNY8,277.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMNION POWER
Manufacturer Part NoCP2725AC54TEZCopy
Order Code2076847
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max2.725kW
Output Voltage Nom54V
Output Current Max37A
Product Range-
Input Voltage VAC90V AC to 305V AC
SVHCLead (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
54V
Product Range
-
SVHC
Lead (08-Jul-2021)
No. of Outputs
1 Output
Output Power Max
2.725kW
Output Current Max
37A
Input Voltage VAC
90V AC to 305V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27