Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEOS POWER
Manufacturer Part NoLFMWLT60-1002Copy
Order Code4062214
Product RangeMWLT60 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.210 (CNY330.1973) |
| 5+ | CNY278.340 (CNY314.5242) |
| 10+ | CNY272.550 (CNY307.9815) |
| 50+ | CNY265.090 (CNY299.5517) |
| 100+ | CNY240.700 (CNY271.991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.21 (CNY330.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEOS POWER
Manufacturer Part NoLFMWLT60-1002Copy
Order Code4062214
Product RangeMWLT60 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)65W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115VDC
Output Current - Output 14.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeMWLT60 Series
Product Overview
LFMWLT60-1002 is a MWLT60 series 60W medical AC/DC converter(MWLT). This offers market leading specifications in industry standard footprints at very competitive price levels. It includes over current, over voltage, short circuit protection. Certified by EN60601-1, IEC60601-1 (ed.3), ANSI / AAMI ES 60601 - 1, CSA C22.2 No. 60601-1, Meets standard IEC60601-1-2 : 2014 (4th Edition).
- Universal input voltage range from 90 to 264V, output voltage is 15V
- Output power range from 50 to 65W, maximum output current is 4.33A
- Typical efficiency is 85%( 230VAC, 120VAC)
- Low leakage current <lt/> 250µA
- No load power is <lt/> 0.3W
- Switching frequency is 67kHz(approximately)
- Isolation voltage is 4000VAC (input to output)
- Operating temperature range from -20°C to 70°C
- Dimensions is 101.6 x 50.8 x 30.48mm
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
MWLT60 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
65W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4.33A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123