Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoXG 300-2.8MEBRCopy
Manufacturer Standard Lead Time14 weeks
Order Code3295137
Product RangeXG 850 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22,928.170 (CNY25,908.8321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22,928.17 (CNY25,908.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoXG 300-2.8MEBRCopy
Manufacturer Standard Lead Time14 weeks
Order Code3295137
Product RangeXG 850 Series
Technical Datasheet
No. of Outputs1 Output
Output Voltage Min0V
Power Supply Output TypeProgrammable
Output Voltage Max300V
Output Current Min0A
Output Current Max2.8A
Product RangeXG 850 Series
Power Rating850W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty5 Years
Plug TypeEU, UK
SVHCNo SVHC (27-Jun-2024)
Product Overview
- XG 850 series 1U half rack programmable DC power supply
- LXI class C Ethernet interface
- USB 2.0, RS-232, RS-485 standard interfaces
- Highest power density due to high frequency, soft switching technology
- Scalable, multi unit design
- Multi channel support
- Straightforward front panel controls
- High reliability
Applications
Aerospace, Alternative Energy, Automation & Process Control, Automotive, Automotive Systems, Avionics, Consumer Electronics, Aerospace, Defence, Military, Industrial, Instrumentation
Contents
Power supply, Calibration certificate.
Technical Specifications
No. of Outputs
1 Output
Power Supply Output Type
Programmable
Output Current Min
0A
Product Range
XG 850 Series
Supply Voltage Min
85VAC
Manufacturer Warranty
5 Years
SVHC
No SVHC (27-Jun-2024)
Output Voltage Min
0V
Output Voltage Max
300V
Output Current Max
2.8A
Power Rating
850W
Supply Voltage Max
265VAC
Plug Type
EU, UK
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.4