0
0 ItemsCNY0.00

Through Hole Resistors :

12,086 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
9504346

RoHS

Each
1+ CNY14.330(CNY16.1929)
50+ CNY6.190(CNY6.9947)
100+ CNY5.690(CNY6.4297)
250+ CNY5.090(CNY5.7517)
500+ CNY4.710(CNY5.3223)
More Pricing...
91ohm
W21 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-
-55°C
350°C
-
9504672

RoHS

Each
1+ CNY33.230(CNY37.5499)
10+ CNY29.030(CNY32.8039)
50+ CNY24.820(CNY28.0466)
100+ CNY14.840(CNY16.7692)
200+ CNY12.240(CNY13.8312)
More Pricing...
1.5ohm
W22 Series
7W
± 5%
-
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
-
22mm
-
-
-55°C
350°C
-
9497510

RoHS

Each
5+ CNY2.410(CNY2.7233)
50+ CNY1.630(CNY1.8419)
250+ CNY1.280(CNY1.4464)
500+ CNY1.120(CNY1.2656)
1000+ CNY0.997(CNY1.1266)
More Pricing...
1.5ohm
MFR Series
750mW
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
-
9mm
-
-
-55°C
155°C
-
9500359

RoHS

Each
1+ CNY28.110(CNY31.7643)
10+ CNY17.830(CNY20.1479)
25+ CNY15.850(CNY17.9105)
50+ CNY15.350(CNY17.3455)
100+ CNY14.840(CNY16.7692)
More Pricing...
14.7kohm
RC Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
9500529

RoHS

Each
1+ CNY25.740(CNY29.0862)
10+ CNY15.930(CNY18.0009)
25+ CNY13.110(CNY14.8143)
50+ CNY12.540(CNY14.1702)
100+ CNY11.960(CNY13.5148)
More Pricing...
16.5kohm
RC Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
2329884

RoHS

Each
10+ CNY0.294(CNY0.3322)
100+ CNY0.257(CNY0.2904)
500+ CNY0.214(CNY0.2418)
2500+ CNY0.192(CNY0.217)
6000+ CNY0.176(CNY0.1989)
More Pricing...
18.2ohm
LR Series
250mW
± 1%
-
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
-
3.5mm
-
-
-55°C
155°C
-
2329555

RoHS

Each
10+ CNY0.710(CNY0.8023)
100+ CNY0.329(CNY0.3718)
500+ CNY0.207(CNY0.2339)
2500+ CNY0.185(CNY0.209)
5000+ CNY0.139(CNY0.1571)
More Pricing...
82ohm
CFR Series
250mW
± 5%
-
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
-
3.5mm
-
-
-55°C
155°C
-
2329777

RoHS

Each
10+ CNY0.730(CNY0.8249)
100+ CNY0.290(CNY0.3277)
500+ CNY0.229(CNY0.2588)
2500+ CNY0.167(CNY0.1887)
6000+ CNY0.132(CNY0.1492)
More Pricing...
33kohm
CFR Series
500mW
± 5%
-
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
-
9mm
-
-
-55°C
155°C
-
9466967

RoHS

Each
10+ CNY1.160(CNY1.3108)
100+ CNY0.763(CNY0.8622)
500+ CNY0.580(CNY0.6554)
1000+ CNY0.519(CNY0.5865)
2500+ CNY0.466(CNY0.5266)
More Pricing...
2.21ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
9476520

RoHS

Each
10+ CNY0.398(CNY0.4497)
100+ CNY0.295(CNY0.3334)
500+ CNY0.244(CNY0.2757)
1000+ CNY0.227(CNY0.2565)
2500+ CNY0.208(CNY0.235)
More Pricing...
1.8Mohm
SFR25 Series
400mW
± 5%
-
Axial Leaded
250V
Metal Film
± 250ppm/°C
General Purpose
2.5mm
-
7.5mm
-
-
-55°C
155°C
-
9469893

RoHS

Each
10+ CNY1.040(CNY1.1752)
100+ CNY0.687(CNY0.7763)
500+ CNY0.534(CNY0.6034)
1000+ CNY0.481(CNY0.5435)
2500+ CNY0.432(CNY0.4882)
More Pricing...
715kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
9465120

RoHS

Each
10+ CNY1.080(CNY1.2204)
100+ CNY0.701(CNY0.7921)
500+ CNY0.542(CNY0.6125)
1000+ CNY0.481(CNY0.5435)
2500+ CNY0.432(CNY0.4882)
More Pricing...
196ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
1735050

RoHS

Each
1+ CNY5.650(CNY6.3845)
50+ CNY2.970(CNY3.3561)
100+ CNY2.710(CNY3.0623)
250+ CNY2.420(CNY2.7346)
500+ CNY2.090(CNY2.3617)
More Pricing...
150ohm
AC Series
1W
± 5%
-
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.3mm
-
11mm
-
-
-55°C
250°C
-
1735087

RoHS

Each (Cut from Ammo Pack)
1+ CNY7.240(CNY8.1812)
10+ CNY4.450(CNY5.0285)
50+ CNY3.550(CNY4.0115)
100+ CNY2.910(CNY3.2883)
200+ CNY2.580(CNY2.9154)
More Pricing...
33kohm
AC Series
3W
± 5%
-
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
-
13mm
-
-
-55°C
250°C
-
1140228

RoHS

Each
1+ CNY88.250(CNY99.7225)
3+ CNY82.870(CNY93.6431)
5+ CNY77.490(CNY87.5637)
10+ CNY72.110(CNY81.4843)
20+ CNY70.020(CNY79.1226)
More Pricing...
15ohm
RTO 50 Series
50W
± 5%
-
TO-220
300V
Thick Film
± 150ppm/°C
High Power
-
-
10.1mm
4.5mm
-
-55°C
155°C
-
1083515

RoHS

Each
5+ CNY8.770(CNY9.9101)
50+ CNY4.440(CNY5.0172)
250+ CNY3.570(CNY4.0341)
500+ CNY2.970(CNY3.3561)
1000+ CNY2.050(CNY2.3165)
More Pricing...
261kohm
R Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
-
6.3mm
-
-
-65°C
155°C
-
1083537

RoHS

Each
1+ CNY3.360(CNY3.7968)
50+ CNY2.460(CNY2.7798)
100+ CNY2.330(CNY2.6329)
250+ CNY2.170(CNY2.4521)
500+ CNY2.050(CNY2.3165)
More Pricing...
402kohm
R Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
-
6.3mm
-
-
-65°C
155°C
-
1563095

RoHS

Each
10+ CNY2.220(CNY2.5086)
100+ CNY0.797(CNY0.9006)
500+ CNY0.614(CNY0.6938)
1000+ CNY0.511(CNY0.5774)
2500+ CNY0.458(CNY0.5175)
More Pricing...
14kohm
MC MF Series
250mW
± 0.5%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
3.5mm
-
-
-55°C
155°C
AEC-Q200
1565223

RoHS

Each
1+ CNY7.100(CNY8.023)
50+ CNY3.520(CNY3.9776)
100+ CNY2.820(CNY3.1866)
250+ CNY2.610(CNY2.9493)
500+ CNY2.250(CNY2.5425)
More Pricing...
10ohm
W31 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
-
13mm
-
-
-55°C
155°C
-
1565312

RoHS

Each
10+ CNY0.379(CNY0.4283)
100+ CNY0.256(CNY0.2893)
500+ CNY0.201(CNY0.2271)
1000+ CNY0.176(CNY0.1989)
2500+ CNY0.157(CNY0.1774)
More Pricing...
39ohm
MFR Series
400mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
-
3.7mm
-
-
-55°C
155°C
-
9500820

RoHS

Each
1+ CNY26.200(CNY29.606)
10+ CNY16.230(CNY18.3399)
25+ CNY14.400(CNY16.272)
50+ CNY13.700(CNY15.481)
100+ CNY12.990(CNY14.6787)
More Pricing...
1.24kohm
RC Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
9501762

RoHS

Each
1+ CNY24.530(CNY27.7189)
10+ CNY14.330(CNY16.1929)
25+ CNY12.650(CNY14.2945)
50+ CNY11.550(CNY13.0515)
100+ CNY10.450(CNY11.8085)
More Pricing...
34kohm
RC Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
9567003

RoHS

Each
1+ CNY31.910(CNY36.0583)
3+ CNY29.200(CNY32.996)
5+ CNY26.490(CNY29.9337)
10+ CNY23.770(CNY26.8601)
20+ CNY22.250(CNY25.1425)
More Pricing...
15ohm
LTO 30 Series
30W
± 5%
-
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
-
10.4mm
3.2mm
-
-55°C
150°C
-
1900142

RoHS

Each
10+ CNY1.410(CNY1.5933)
100+ CNY0.930(CNY1.0509)
500+ CNY0.724(CNY0.8181)
2500+ CNY0.557(CNY0.6294)
6000+ CNY0.504(CNY0.5695)
More Pricing...
470kohm
ROX Series
2W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
-
12mm
-
-
-55°C
155°C
-
1127046

RoHS

Each
1+ CNY0.714(CNY0.8068)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
5751-5775 of 12086 items
of 484 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account