0
0 ItemsCNY0.00

Through Hole Resistors :

12,088 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
2330159

RoHS

Each
10+ CNY0.511(CNY0.5774)
100+ CNY0.336(CNY0.3797)
500+ CNY0.253(CNY0.2859)
2500+ CNY0.222(CNY0.2509)
6000+ CNY0.185(CNY0.209)
More Pricing...
47.5kohm
LR Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
6.2mm
-
-
-55°C
155°C
-
2330176

RoHS

Each
10+ CNY0.314(CNY0.3548)
100+ CNY0.260(CNY0.2938)
500+ CNY0.230(CNY0.2599)
2500+ CNY0.222(CNY0.2509)
6000+ CNY0.169(CNY0.191)
More Pricing...
51ohm
LR Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
6.2mm
-
-
-55°C
155°C
-
2329465

RoHS

Each
10+ CNY0.577(CNY0.652)
100+ CNY0.505(CNY0.5706)
500+ CNY0.419(CNY0.4735)
2500+ CNY0.375(CNY0.4238)
5000+ CNY0.347(CNY0.3921)
More Pricing...
56kohm
CFR Series
1W
± 5%
-
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5mm
-
12mm
-
-
-55°C
155°C
-
2330245

RoHS

Each
10+ CNY0.960(CNY1.0848)
100+ CNY0.798(CNY0.9017)
500+ CNY0.703(CNY0.7944)
2500+ CNY0.666(CNY0.7526)
6000+ CNY0.595(CNY0.6724)
More Pricing...
0.15ohm
LR Series
500mW
± 5%
-
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
-
6.25mm
-
-
-55°C
155°C
-
9339949

RoHS

Each
1+ CNY0.480(CNY0.5424)
50+ CNY0.270(CNY0.3051)
100+ CNY0.214(CNY0.2418)
250+ CNY0.187(CNY0.2113)
500+ CNY0.169(CNY0.191)
More Pricing...
1.3kohm
MC MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
10mm
-
-
-55°C
155°C
AEC-Q200
9466274

RoHS

Each
10+ CNY1.080(CNY1.2204)
100+ CNY0.701(CNY0.7921)
500+ CNY0.542(CNY0.6125)
1000+ CNY0.481(CNY0.5435)
2500+ CNY0.432(CNY0.4882)
More Pricing...
249kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
3228400

RoHS

Each
1+ CNY4.660(CNY5.2658)
10+ CNY2.990(CNY3.3787)
100+ CNY2.030(CNY2.2939)
500+ CNY1.340(CNY1.5142)
1000+ CNY1.260(CNY1.4238)
More Pricing...
470kohm
PR03 Series
3W
± 5%
-
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
-
19.5mm
-
-
-55°C
155°C
-
987505

RoHS

Each
1+ CNY7.400(CNY8.362)
50+ CNY3.700(CNY4.181)
100+ CNY3.490(CNY3.9437)
250+ CNY3.120(CNY3.5256)
500+ CNY2.560(CNY2.8928)
More Pricing...
0.33ohm
SQ Series
5W
± 5%
-
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
-
13mm
9mm
-
-55°C
275°C
-
9501789

RoHS

Each
1+ CNY27.180(CNY30.7134)
10+ CNY18.370(CNY20.7581)
25+ CNY14.420(CNY16.2946)
50+ CNY12.600(CNY14.238)
100+ CNY11.270(CNY12.7351)
More Pricing...
357ohm
RC Series
250mW
± 0.1%
-
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
9503056

RoHS

Each
1+ CNY14.610(CNY16.5093)
10+ CNY11.030(CNY12.4639)
25+ CNY7.980(CNY9.0174)
50+ CNY6.620(CNY7.4806)
100+ CNY5.790(CNY6.5427)
931ohm
RC Series
250mW
± 0.1%
-
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
1127935

RoHS

Each
1+ CNY0.524(CNY0.5921)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1128594

RoHS

Each
1+ CNY0.463(CNY0.5232)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9503943

RoHS

Each
1+ CNY18.130(CNY20.4869)
50+ CNY9.020(CNY10.1926)
100+ CNY8.050(CNY9.0965)
250+ CNY7.270(CNY8.2151)
500+ CNY6.490(CNY7.3337)
More Pricing...
330ohm
W21 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-
-55°C
350°C
-
9505423

RoHS

Each
1+ CNY47.040(CNY53.1552)
3+ CNY40.600(CNY45.878)
5+ CNY34.160(CNY38.6008)
10+ CNY27.710(CNY31.3123)
20+ CNY24.820(CNY28.0466)
More Pricing...
330ohm
W23 Series
10.5W
± 5%
-
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
-
38mm
-
-
-55°C
350°C
-
9505903

RoHS

Each
50+ CNY2.880(CNY3.2544)
100+ CNY2.440(CNY2.7572)
250+ CNY2.190(CNY2.4747)
500+ CNY2.050(CNY2.3165)
1000+ CNY1.800(CNY2.034)
More Pricing...
10ohm
WA80 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
-
14.5mm
-
-
-55°C
155°C
-
1292531

RoHS

Each
5+ CNY13.100(CNY14.803)
50+ CNY5.670(CNY6.4071)
250+ CNY4.980(CNY5.6274)
500+ CNY4.050(CNY4.5765)
1000+ CNY3.620(CNY4.0906)
More Pricing...
10ohm
SQP Series
7W
± 5%
-
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
-
26mm
10mm
-
-55°C
155°C
-
1219228

RoHS

Each
5+ CNY4.810(CNY5.4353)
50+ CNY2.590(CNY2.9267)
250+ CNY1.760(CNY1.9888)
500+ CNY1.240(CNY1.4012)
1000+ CNY1.150(CNY1.2995)
More Pricing...
150ohm
WP-S Series
2W
± 5%
-
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
-
9mm
-
-
-55°C
155°C
-
1737577

RoHS

Each
1+ CNY11.150(CNY12.5995)
10+ CNY10.740(CNY12.1362)
25+ CNY9.860(CNY11.1418)
50+ CNY9.110(CNY10.2943)
100+ CNY8.430(CNY9.5259)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1735136

RoHS

Each (Cut from Ammo Pack)
1+ CNY9.380(CNY10.5994)
10+ CNY6.120(CNY6.9156)
50+ CNY4.700(CNY5.311)
100+ CNY4.240(CNY4.7912)
200+ CNY3.820(CNY4.3166)
More Pricing...
27ohm
AC Series
5W
± 5%
-
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
-
18mm
-
-
-55°C
250°C
-
1738605

RoHS

Each
10+ CNY0.710(CNY0.8023)
100+ CNY0.588(CNY0.6644)
500+ CNY0.519(CNY0.5865)
2500+ CNY0.451(CNY0.5096)
6000+ CNY0.382(CNY0.4317)
More Pricing...
22kohm
ROX Series
1W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
-
10mm
-
-
-55°C
235°C
-
2118037

RoHS

Each
10+ CNY0.787(CNY0.8893)
100+ CNY0.688(CNY0.7774)
500+ CNY0.570(CNY0.6441)
1000+ CNY0.511(CNY0.5774)
2500+ CNY0.462(CNY0.5221)
More Pricing...
33ohm
EP Series
1W
± 5%
-
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
-
10mm
-
-
-55°C
155°C
-
2118084

RoHS

Each
10+ CNY6.570(CNY7.4241)
100+ CNY4.550(CNY5.1415)
500+ CNY3.780(CNY4.2714)
1000+ CNY3.340(CNY3.7742)
2500+ CNY3.280(CNY3.7064)
More Pricing...
33ohm
EP Series
7W
± 5%
-
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
-
25mm
-
-
-55°C
155°C
-
2328265

RoHS

Each
1+ CNY40.510(CNY45.7763)
3+ CNY35.010(CNY39.5613)
5+ CNY29.510(CNY33.3463)
10+ CNY24.000(CNY27.120)
20+ CNY22.860(CNY25.8318)
More Pricing...
7.5ohm
PWR220T-20 Series
20W
± 1%
-
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
-
10.1mm
4mm
-
-55°C
155°C
AEC-Q200
1751879

RoHS

Each
5+ CNY16.000(CNY18.080)
50+ CNY8.390(CNY9.4807)
250+ CNY6.110(CNY6.9043)
500+ CNY5.570(CNY6.2941)
1000+ CNY4.820(CNY5.4466)
More Pricing...
6.8ohm
ER Series
7W
± 5%
-
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
-
22.2mm
-
-
-55°C
200°C
-
9470042

RoHS

Each
10+ CNY1.040(CNY1.1752)
100+ CNY0.686(CNY0.7752)
500+ CNY0.534(CNY0.6034)
1000+ CNY0.481(CNY0.5435)
2500+ CNY0.431(CNY0.487)
More Pricing...
76.8ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
4151-4175 of 12088 items
of 484 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account