Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE200B270RJCopy
Order Code3829381
Product RangeTE Series
Also Known As3-1879447-0
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.540 (CNY363.3402) |
| 2+ | CNY303.670 (CNY343.1471) |
| 3+ | CNY285.800 (CNY322.954) |
| 5+ | CNY267.930 (CNY302.7609) |
| 10+ | CNY250.050 (CNY282.5565) |
| 20+ | CNY245.050 (CNY276.9065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.54 (CNY363.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerCGS - TE CONNECTIVITYManufacturer Part NoTE200B270RJCopyOrder Code3829381Product RangeTE SeriesAlso Known As3-1879447-0Technical DatasheetResistance270ohmProduct RangeTE SeriesPower Rating200WResistance Tolerance± 5%Resistor TerminalsSolder LugVoltage Rating-Resistor TechnologyWirewoundTemperature Coefficient± 300ppm/°CResistor TypeHigh PowerResistor MountingChassis MountProduct Length195mmProduct Width-Product Height-Operating Temperature Min-25°COperating Temperature Max225°CQualification-SVHCNo SVHC (04-Feb-2026)
Product Overview
Type TE series high power wire wound resistors are flameproof coated tubular ceramic core resistors which uses both standard and edge wound (corrugated) winding methods to improve power handling capability. Designed for heavy duty machinery, electrical equipment and motor control applications which requiring stability and reliability. Typical applications include large electrical and production machinery, load test simulation, motor start/stop cycles, dynamic braking and equipment discharge.
- Flameproof construction, UL94V coating
- Operating temperature range from -55 to +155°C
- 3 x rated power / 5 seconds short term overload
- Dielectric strength of 2500VAC minimum
- Insulation resistance of 20Mohm minimum at 500VDC
- With bracket (standard) mounting
Technical Specifications
- Resistance
270ohm
Power Rating200W
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Length195mm
Product Height-
Operating Temperature Max225°C
SVHCNo SVHC (04-Feb-2026)
Product RangeTE Series
Resistance Tolerance± 5%
Voltage Rating-
Temperature Coefficient± 300ppm/°C
Resistor MountingChassis Mount
Product Width-
Operating Temperature Min-25°C
Qualification-
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85332900US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.562908