1008CT Series Wirewound Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.480 (CNY9.5824)50+ CNY7.470 (CNY8.4411)250+ CNY6.430 (CNY7.2659)500+ CNY4.740 (CNY5.3562)1000+ CNY4.370 (CNY4.9381)More Pricing... | 100nH | 0.63ohm | 1GHz | 480mA | 1008 [2520 Metric] | 1008CT Series | ± 5% | Unshielded | Ceramic | 2.92mm | 2.79mm | 1.27mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.480 (CNY9.5824)50+ CNY7.470 (CNY8.4411)250+ CNY6.430 (CNY7.2659)500+ CNY4.740 (CNY5.3562)1000+ CNY4.370 (CNY4.9381)More Pricing... | 20nH | 0.33ohm | 2.4GHz | 600mA | 1008 [2520 Metric] | 1008CT Series | ± 5% | Unshielded | Ceramic | 2.92mm | 2.79mm | 1.27mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.480 (CNY9.5824)50+ CNY7.470 (CNY8.4411)250+ CNY6.430 (CNY7.2659)500+ CNY4.740 (CNY5.3562)1000+ CNY4.370 (CNY4.9381)More Pricing... | 80nH | 0.56ohm | 1.4GHz | 510mA | 1008 [2520 Metric] | 1008CT Series | ± 2% | Unshielded | Ceramic | 2.92mm | 2.79mm | 1.27mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.480 (CNY9.5824)50+ CNY7.470 (CNY8.4411)250+ CNY6.430 (CNY7.2659)500+ CNY4.740 (CNY5.3562)1000+ CNY4.370 (CNY4.9381)More Pricing... | 60nH | 0.52ohm | 1.8GHz | 600mA | 1008 [2520 Metric] | 1008CT Series | ± 2% | Unshielded | Ceramic | 2.92mm | 2.79mm | 1.27mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.480 (CNY9.5824)50+ CNY7.470 (CNY8.4411)250+ CNY6.430 (CNY7.2659)500+ CNY4.740 (CNY5.3562)1000+ CNY4.370 (CNY4.9381)More Pricing... | 60nH | 0.52ohm | 1.8GHz | 600mA | 1008 [2520 Metric] | 1008CT Series | ± 5% | Unshielded | Ceramic | 2.92mm | 2.79mm | 1.27mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.480 (CNY9.5824)50+ CNY7.470 (CNY8.4411)250+ CNY6.430 (CNY7.2659)500+ CNY4.740 (CNY5.3562)1000+ CNY4.370 (CNY4.9381)More Pricing... | 8.2nH | 0.22ohm | 5GHz | 600mA | 1008 [2520 Metric] | 1008CT Series | ± 5% | Unshielded | Ceramic | 2.92mm | 2.79mm | 1.27mm | ||||||