3,540 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.490 (CNY2.8137)100+ CNY2.040 (CNY2.3052)500+ CNY1.790 (CNY2.0227)1000+ CNY1.650 (CNY1.8645)3000+ CNY1.620 (CNY1.8306)More Pricing... | 100µH | - | - | 11.5ohm | 7MHz | - | 65mA | 1210 [3225 Metric] | B82422A SIMID Series | ± 5% | Shielded | Ferrite | 3.2mm | 2.5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.800 (CNY3.164) | 590nH | - | - | 0.78ohm | 960MHz | - | 320mA | 0402 [1005 Metric] | 0402DF Series | ± 5% | Unshielded | Ferrite | 1.11mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.520 (CNY3.9776)50+ CNY2.510 (CNY2.8363)250+ CNY2.190 (CNY2.4747)500+ CNY2.070 (CNY2.3391)1500+ CNY1.950 (CNY2.2035)More Pricing... | 330nH | - | - | 1.5ohm | 800MHz | - | 220mA | 0805 [2012 Metric] | B82498F SIMID Series | ± 5% | Unshielded | Ferrite | 2.3mm | 1.7mm | 1.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.380 (CNY2.6894)50+ CNY1.960 (CNY2.2148)250+ CNY1.720 (CNY1.9436)500+ CNY1.660 (CNY1.8758)1000+ CNY1.600 (CNY1.808)More Pricing... | 3.3µH | - | - | 1.2ohm | 110MHz | - | 200mA | 1210 [3225 Metric] | B82422A SIMID Series | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.480 (CNY5.0624) | 10µH | - | - | 0.46ohm | 22MHz | - | 550mA | 1008 [2520 Metric] | 1008AF Series | ± 5% | Unshielded | Ferrite | 2.92mm | 2.79mm | 1.91mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.687 (CNY0.7763)100+ CNY0.657 (CNY0.7424)500+ CNY0.611 (CNY0.6904)2500+ CNY0.466 (CNY0.5266)5000+ CNY0.398 (CNY0.4497)More Pricing... | 2.5nH | - | - | 0.05ohm | 15GHz | - | 850mA | 0402 [1005 Metric] | LQW15AN_00 Series | ± 0.2nH | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.070 (CNY2.3391)10+ CNY1.690 (CNY1.9097)50+ CNY1.540 (CNY1.7402)100+ CNY1.390 (CNY1.5707)200+ CNY1.370 (CNY1.5481) | 4.7µH | - | - | 1ohm | 35MHz | - | 315mA | 1812 [4532 Metric] | CM45 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.687 (CNY0.7763)100+ CNY0.565 (CNY0.6384)500+ CNY0.516 (CNY0.5831)1000+ CNY0.397 (CNY0.4486)2000+ CNY0.381 (CNY0.4305)More Pricing... | 27nH | - | - | 0.21ohm | 3.7GHz | - | 440mA | 0603 [1608 Metric] | LQW18AN_00 Series | ± 5% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.830 (CNY2.0679)50+ CNY1.490 (CNY1.6837)250+ CNY1.280 (CNY1.4464)500+ CNY0.986 (CNY1.1142)1000+ CNY0.893 (CNY1.0091)More Pricing... | 10µH | - | - | 4.5ohm | 30MHz | - | 180mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.4mm | 1.71mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.050 (CNY3.4465) | 330nH | - | - | 0.435ohm | 1.34GHz | - | 430mA | 0402 [1005 Metric] | 0402DF Series | ± 5% | Unshielded | Ferrite | 1.11mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.150 (CNY2.4295)50+ CNY1.530 (CNY1.7289)250+ CNY1.260 (CNY1.4238)500+ CNY1.170 (CNY1.3221)1000+ CNY1.080 (CNY1.2204)More Pricing... | 1µH | - | - | 0.34ohm | 320MHz | - | 380mA | 1210 [3225 Metric] | B82422A SIMID Series | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.530 (CNY3.9889) | 2.7µH | - | - | 1.48ohm | 105MHz | - | 350mA | 0805 [2012 Metric] | 0805LS Series | ± 5% | Unshielded | Ferrite | 2.29mm | 1.91mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.240 (CNY2.5312) | 22µH | - | - | 0.496ohm | - | - | 1A | 2020 [5050 Metric] | VLCF Series | ± 20% | Shielded | Ferrite | 5mm | 5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.490 (CNY6.2037)50+ CNY3.950 (CNY4.4635)250+ CNY3.440 (CNY3.8872)500+ CNY3.250 (CNY3.6725)1000+ CNY3.060 (CNY3.4578)More Pricing... | 100µH | - | - | 4.7ohm | 8MHz | - | 145mA | 1812 [4532 Metric] | B82432C SIMID Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.389 (CNY0.4396)100+ CNY0.336 (CNY0.3797) | 2.2nH | - | - | 0.027ohm | 14GHz | - | 1A | 0402 [1005 Metric] | LQW15AN_10 Series | ± 0.2nH | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.390 (CNY1.5707)50+ CNY1.170 (CNY1.3221)250+ CNY0.953 (CNY1.0769)500+ CNY0.832 (CNY0.9402)1000+ CNY0.710 (CNY0.8023)More Pricing... | 1µH | - | - | 0.066ohm | 100MHz | - | 1.7A | 1210 [3225 Metric] | NLCV32-EFR Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.620 (CNY1.8306)100+ CNY1.160 (CNY1.3108)500+ CNY1.110 (CNY1.2543)1000+ CNY0.847 (CNY0.9571)2000+ CNY0.767 (CNY0.8667)More Pricing... | 22µH | - | - | 3.61ohm | 24MHz | - | 200mA | - | CWF1610 Series | ± 10% | Unshielded | Ferrite | 1.6mm | 1mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.300 (CNY3.729) | 680nH | - | - | 0.3ohm | 425MHz | - | 660mA | 0805 [2012 Metric] | 0805AF Series | ± 5% | Unshielded | Ferrite | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.490 (CNY3.9437) | 4.7µH | - | - | 2.1ohm | 34MHz | - | 260mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | ||||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.910 (CNY3.2883)50+ CNY2.400 (CNY2.712)250+ CNY2.010 (CNY2.2713)500+ CNY1.610 (CNY1.8193)1000+ CNY1.420 (CNY1.6046)More Pricing... | 150nH | - | - | 0.95ohm | 1.3GHz | - | 280mA | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.8mm | 1.12mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.530 (CNY1.7289)50+ CNY1.240 (CNY1.4012)250+ CNY1.020 (CNY1.1526)500+ CNY0.926 (CNY1.0464)1000+ CNY0.831 (CNY0.939)More Pricing... | 100µH | - | - | 4ohm | 8MHz | - | 40mA | 1008 [2520 Metric] | NLFV25-EF Series | ± 10% | Shielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.390 (CNY1.5707)50+ CNY1.110 (CNY1.2543)250+ CNY0.900 (CNY1.017)500+ CNY0.688 (CNY0.7774)1000+ CNY0.610 (CNY0.6893)More Pricing... | 22µH | - | - | 0.77ohm | 21MHz | - | 300mA | 1210 [3225 Metric] | NLCV32-EF Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.390 (CNY1.5707)50+ CNY1.130 (CNY1.2769)250+ CNY0.923 (CNY1.043)500+ CNY0.820 (CNY0.9266)1000+ CNY0.717 (CNY0.8102)More Pricing... | 2.7µH | - | - | 1.1ohm | 70MHz | - | 290mA | 1210 [3225 Metric] | NLV32-EF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.778 (CNY0.8791)100+ CNY0.626 (CNY0.7074)500+ CNY0.573 (CNY0.6475)1000+ CNY0.519 (CNY0.5865)2000+ CNY0.508 (CNY0.574)More Pricing... | 8.2nH | - | - | 0.058ohm | 7MHz | - | 800mA | 0603 [1608 Metric] | LQW18AN_10 Series | ± 0.5nH | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.650 (CNY1.8645)50+ CNY1.480 (CNY1.6724)250+ CNY1.370 (CNY1.5481)500+ CNY1.270 (CNY1.4351)1000+ CNY1.150 (CNY1.2995)More Pricing... | 680nH | - | - | 1.2ohm | 188MHz | - | 400mA | 0805 [2012 Metric] | WE-KI Series | ± 5% | Unshielded | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||