51 Product Results Found for "MULTICOMP PRO"
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.830 (CNY2.0679)50+ CNY1.490 (CNY1.6837)250+ CNY1.280 (CNY1.4464)500+ CNY0.986 (CNY1.1142)1000+ CNY0.893 (CNY1.0091)More Pricing... | 10µH | 4.5ohm | 30MHz | 180mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.4mm | 1.71mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.632 (CNY0.7142)100+ CNY0.519 (CNY0.5865)500+ CNY0.472 (CNY0.5334)1000+ CNY0.391 (CNY0.4418)2000+ CNY0.345 (CNY0.3898)More Pricing... | 100nH | 0.58ohm | 1.4GHz | 400mA | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY10.580 (CNY11.9554)50+ CNY8.090 (CNY9.1417)250+ CNY6.170 (CNY6.9721)500+ CNY5.290 (CNY5.9777)1000+ CNY4.910 (CNY5.5483)More Pricing... | 82µH | 7ohm | 8MHz | 120mA | 1812 [4532 Metric] | MCNL45 Series | ± 10% | Unshielded | - | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.590 (CNY1.7967)50+ CNY1.290 (CNY1.4577)250+ CNY1.110 (CNY1.2543)500+ CNY1.010 (CNY1.1413)1000+ CNY0.911 (CNY1.0294)More Pricing... | 1µH | 2.5ohm | 100MHz | 170mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.260 (CNY1.4238)100+ CNY1.030 (CNY1.1639)500+ CNY0.870 (CNY0.9831)1000+ CNY0.791 (CNY0.8938)2000+ CNY0.720 (CNY0.8136)More Pricing... | 27nH | 0.3ohm | 2.48GHz | 400mA | 0402 [1005 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.27mm | 0.76mm | 0.61mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.060 (CNY1.1978)50+ CNY0.863 (CNY0.9752)250+ CNY0.738 (CNY0.8339)500+ CNY0.671 (CNY0.7582)1000+ CNY0.610 (CNY0.6893)More Pricing... | 560nH | 1.9ohm | 340MHz | 230mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.080 (CNY1.2204)50+ CNY0.873 (CNY0.9865)250+ CNY0.748 (CNY0.8452)500+ CNY0.680 (CNY0.7684)1000+ CNY0.621 (CNY0.7017)More Pricing... | 2.2µH | 2.7ohm | 60MHz | 160mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.270 (CNY4.8251)10+ CNY2.700 (CNY3.051)50+ CNY1.600 (CNY1.808)100+ CNY1.490 (CNY1.6837)200+ CNY1.370 (CNY1.5481)More Pricing... | 10µH | 1.6ohm | 20MHz | 250mA | 1812 [4532 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.632 (CNY0.7142)100+ CNY0.519 (CNY0.5865)500+ CNY0.476 (CNY0.5379)1000+ CNY0.432 (CNY0.4882)2000+ CNY0.389 (CNY0.4396)More Pricing... | 220nH | 1.6ohm | 1.2GHz | 250mA | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.070 (CNY1.2091)100+ CNY0.869 (CNY0.982)500+ CNY0.744 (CNY0.8407)1000+ CNY0.676 (CNY0.7639)2000+ CNY0.615 (CNY0.695)More Pricing... | 270nH | 2.1ohm | 900MHz | 200mA | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.940 (CNY4.4522)10+ CNY2.500 (CNY2.825)50+ CNY1.820 (CNY2.0566)100+ CNY1.460 (CNY1.6498)200+ CNY1.270 (CNY1.4351)More Pricing... | 1µH | 0.5ohm | 100MHz | 450mA | 1812 [4532 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.020 (CNY1.1526)50+ CNY0.838 (CNY0.9469)250+ CNY0.694 (CNY0.7842)500+ CNY0.620 (CNY0.7006)1000+ CNY0.545 (CNY0.6158)More Pricing... | 220nH | 0.7ohm | 850MHz | 400mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.632 (CNY0.7142)100+ CNY0.519 (CNY0.5865)500+ CNY0.476 (CNY0.5379)1000+ CNY0.432 (CNY0.4882)2000+ CNY0.392 (CNY0.443)More Pricing... | 47nH | 0.28ohm | 2GHz | 600mA | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.530 (CNY1.7289)50+ CNY1.280 (CNY1.4464)250+ CNY1.030 (CNY1.1639)500+ CNY0.930 (CNY1.0509)1000+ CNY0.838 (CNY0.9469) | 1µH | 0.7ohm | 120MHz | 400mA | 1210 [3225 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.050 (CNY1.1865)50+ CNY0.857 (CNY0.9684)250+ CNY0.734 (CNY0.8294)500+ CNY0.668 (CNY0.7548)1000+ CNY0.610 (CNY0.6893)More Pricing... | 39nH | 0.29ohm | 2GHz | 500mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.150 (CNY1.2995)50+ CNY0.939 (CNY1.0611)250+ CNY0.802 (CNY0.9063)500+ CNY0.729 (CNY0.8238)1000+ CNY0.664 (CNY0.7503)More Pricing... | 10µH | 0.1ohm | 4.2GHz | 600mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.100 (CNY1.243)50+ CNY0.889 (CNY1.0046)250+ CNY0.760 (CNY0.8588)500+ CNY0.691 (CNY0.7808)1000+ CNY0.630 (CNY0.7119)More Pricing... | 150nH | 0.56ohm | 920MHz | 400mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.080 (CNY1.2204)50+ CNY0.875 (CNY0.9888)250+ CNY0.749 (CNY0.8464)500+ CNY0.681 (CNY0.7695)1000+ CNY0.620 (CNY0.7006)More Pricing... | 820nH | 2.35ohm | 200MHz | 180mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.170 (CNY1.3221)100+ CNY0.957 (CNY1.0814)500+ CNY0.816 (CNY0.9221)1000+ CNY0.682 (CNY0.7707)2000+ CNY0.621 (CNY0.7017)More Pricing... | 47nH | 0.83ohm | 2.1GHz | 150mA | 0402 [1005 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.27mm | 0.76mm | 0.61mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.070 (CNY1.2091)100+ CNY0.869 (CNY0.982)500+ CNY0.744 (CNY0.8407)1000+ CNY0.676 (CNY0.7639)2000+ CNY0.615 (CNY0.695)More Pricing... | 56nH | 0.31ohm | 1.9GHz | 600mA | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.020 (CNY1.1526)50+ CNY0.822 (CNY0.9289)250+ CNY0.702 (CNY0.7933)500+ CNY0.639 (CNY0.7221)1000+ CNY0.582 (CNY0.6577)More Pricing... | 470nH | 1.7ohm | 375MHz | 250mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.130 (CNY2.4069)10+ CNY1.780 (CNY2.0114)50+ CNY1.610 (CNY1.8193)100+ CNY1.600 (CNY1.808)200+ CNY1.570 (CNY1.7741) | 330µH | 15ohm | 3.5MHz | 85mA | 1812 [4532 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.070 (CNY1.2091)100+ CNY0.869 (CNY0.982)500+ CNY0.744 (CNY0.8407)1000+ CNY0.676 (CNY0.7639)2000+ CNY0.615 (CNY0.695)More Pricing... | 120nH | 0.65ohm | 1.3GHz | 300mA | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.080 (CNY2.3504)100+ CNY0.986 (CNY1.1142)500+ CNY0.709 (CNY0.8012)1000+ CNY0.623 (CNY0.704)2000+ CNY0.587 (CNY0.6633)More Pricing... | 12nH | 0.13ohm | 4GHz | 700mA | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.070 (CNY1.2091)50+ CNY0.869 (CNY0.982)250+ CNY0.744 (CNY0.8407)500+ CNY0.676 (CNY0.7639)1000+ CNY0.615 (CNY0.695)More Pricing... | 4.7µH | 6.4ohm | 40MHz | 90mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||