48 Product Results Found for "STELLAR LABS POWER"
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.060 (CNY0.0678)100+ CNY0.049 (CNY0.0554)500+ CNY0.037 (CNY0.0418)2500+ CNY0.033 (CNY0.0373)7500+ CNY0.032 (CNY0.0362) | 1.2nH | 0.12ohm | 10GHz | 420mA | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.147 (CNY0.1661)100+ CNY0.111 (CNY0.1254)500+ CNY0.099 (CNY0.1119)2500+ CNY0.084 (CNY0.0949)7500+ CNY0.076 (CNY0.0859) | 4.7nH | 0.45ohm | 6.2GHz | 220mA | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.060 (CNY0.0678)100+ CNY0.049 (CNY0.0554)500+ CNY0.037 (CNY0.0418)2500+ CNY0.033 (CNY0.0373)7500+ CNY0.032 (CNY0.0362) | 1nH | 0.08ohm | 10GHz | 520mA | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.147 (CNY0.1661)100+ CNY0.111 (CNY0.1254)500+ CNY0.099 (CNY0.1119)2500+ CNY0.084 (CNY0.0949)7500+ CNY0.076 (CNY0.0859) | 2.7nH | 0.22ohm | 9.2GHz | 310mA | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.060 (CNY0.0678)100+ CNY0.049 (CNY0.0554)500+ CNY0.037 (CNY0.0418)2500+ CNY0.033 (CNY0.0373)7500+ CNY0.032 (CNY0.0362) | 68nH | 3.2ohm | 1.2GHz | 80mA | 0201 [0603 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.174 (CNY0.1966)100+ CNY0.130 (CNY0.1469)500+ CNY0.116 (CNY0.1311)2500+ CNY0.090 (CNY0.1017)7500+ CNY0.081 (CNY0.0915) | 2.2nH | 0.25ohm | 10GHz | 290mA | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.060 (CNY0.0678)100+ CNY0.049 (CNY0.0554)500+ CNY0.037 (CNY0.0418)2500+ CNY0.033 (CNY0.0373)7500+ CNY0.032 (CNY0.0362) | 10nH | 0.8ohm | 3.8GHz | 160mA | 0201 [0603 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.060 (CNY0.0678)100+ CNY0.049 (CNY0.0554)500+ CNY0.037 (CNY0.0418)2500+ CNY0.033 (CNY0.0373)7500+ CNY0.032 (CNY0.0362) | 0.6nH | 0.06ohm | 10GHz | 600mA | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.060 (CNY0.0678)100+ CNY0.049 (CNY0.0554)500+ CNY0.037 (CNY0.0418)2500+ CNY0.033 (CNY0.0373)7500+ CNY0.032 (CNY0.0362) | 47nH | 2.6ohm | 1.5GHz | 100mA | 0201 [0603 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.150 (CNY0.1695)100+ CNY0.112 (CNY0.1266)500+ CNY0.100 (CNY0.113)2500+ CNY0.084 (CNY0.0949)7500+ CNY0.076 (CNY0.0859) | 39nH | 2.3ohm | 1.6GHz | 100mA | 0201 [0603 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.368 (CNY0.4158)100+ CNY0.275 (CNY0.3108)500+ CNY0.244 (CNY0.2757)1000+ CNY0.206 (CNY0.2328)2000+ CNY0.187 (CNY0.2113) | 82nH | 1ohm | 800MHz | 300mA | 0603 [1608 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.464 (CNY0.5243)100+ CNY0.345 (CNY0.3898)500+ CNY0.307 (CNY0.3469)2500+ CNY0.259 (CNY0.2927)5000+ CNY0.235 (CNY0.2656)More Pricing... | 4.7nH | 0.22ohm | 4GHz | 300mA | 0402 [1005 Metric] | MP CL Series | ± 0.3nH | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.237 (CNY0.2678)100+ CNY0.177 (CNY0.200)500+ CNY0.157 (CNY0.1774)2500+ CNY0.132 (CNY0.1492)5000+ CNY0.120 (CNY0.1356)More Pricing... | 10nH | 0.42ohm | 3.2GHz | 300mA | 0402 [1005 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.253 (CNY0.2859)100+ CNY0.189 (CNY0.2136)500+ CNY0.168 (CNY0.1898)2500+ CNY0.141 (CNY0.1593)5000+ CNY0.128 (CNY0.1446)More Pricing... | 100nH | 2.5ohm | 600MHz | 100mA | 0402 [1005 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.244 (CNY0.2757)100+ CNY0.182 (CNY0.2057)500+ CNY0.161 (CNY0.1819)2500+ CNY0.137 (CNY0.1548)5000+ CNY0.124 (CNY0.1401)More Pricing... | 15nH | 0.55ohm | 2.3GHz | 300mA | 0402 [1005 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.592 (CNY0.669)100+ CNY0.447 (CNY0.5051)500+ CNY0.398 (CNY0.4497)1000+ CNY0.337 (CNY0.3808)2000+ CNY0.305 (CNY0.3446) | 5.6nH | 0.25ohm | 5GHz | 500mA | 0603 [1608 Metric] | MP CL Series | ± 0.3nH | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.460 (CNY0.5198)100+ CNY0.343 (CNY0.3876)500+ CNY0.304 (CNY0.3435)1000+ CNY0.257 (CNY0.2904)2000+ CNY0.232 (CNY0.2622) | 2.2nH | 0.1ohm | 6GHz | 500mA | 0603 [1608 Metric] | MP CL Series | ± 0.3nH | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.168 (CNY0.1898)100+ CNY0.127 (CNY0.1435)500+ CNY0.113 (CNY0.1277)2500+ CNY0.096 (CNY0.1085)7500+ CNY0.087 (CNY0.0983) | 3.9nH | 0.42ohm | 7.4GHz | 230mA | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.256 (CNY0.2893)100+ CNY0.191 (CNY0.2158)500+ CNY0.170 (CNY0.1921)2500+ CNY0.143 (CNY0.1616)5000+ CNY0.129 (CNY0.1458)More Pricing... | 47nH | 1.3ohm | 900MHz | 150mA | 0402 [1005 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.233 (CNY0.2633)100+ CNY0.174 (CNY0.1966)500+ CNY0.155 (CNY0.1752)2500+ CNY0.130 (CNY0.1469)5000+ CNY0.118 (CNY0.1333)More Pricing... | 3.3nH | 0.19ohm | 6GHz | 300mA | 0402 [1005 Metric] | MP CL Series | ± 0.3nH | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.458 (CNY0.5175)100+ CNY0.342 (CNY0.3865)500+ CNY0.303 (CNY0.3424)1000+ CNY0.256 (CNY0.2893)2000+ CNY0.232 (CNY0.2622) | 6.8nH | 0.3ohm | 5GHz | 500mA | 0603 [1608 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.460 (CNY0.5198)100+ CNY0.343 (CNY0.3876)500+ CNY0.304 (CNY0.3435)1000+ CNY0.257 (CNY0.2904)2000+ CNY0.232 (CNY0.2622) | 2.7nH | 0.12ohm | 6GHz | 500mA | 0603 [1608 Metric] | MP CL Series | ± 0.3nH | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.500 (CNY0.565)100+ CNY0.372 (CNY0.4204)500+ CNY0.332 (CNY0.3752)1000+ CNY0.257 (CNY0.2904)2000+ CNY0.232 (CNY0.2622) | 56nH | 0.75ohm | 1.1GHz | 300mA | 0603 [1608 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.174 (CNY0.1966)100+ CNY0.130 (CNY0.1469)500+ CNY0.116 (CNY0.1311)2500+ CNY0.090 (CNY0.1017)7500+ CNY0.081 (CNY0.0915) | 22nH | 1.2ohm | 1.9GHz | 130mA | 0201 [0603 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.792 (CNY0.895)100+ CNY0.638 (CNY0.7209)500+ CNY0.565 (CNY0.6384)1000+ CNY0.504 (CNY0.5695)2000+ CNY0.472 (CNY0.5334) | 470nH | 3.6ohm | 250MHz | 150mA | 0603 [1608 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | ||||||