SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 700+ CNY4.890 (CNY5.5257) | 22µH | - | 1.5A | - | Semishielded | 2.5A | - | ES Series | - | - | ± 20% | - | - | 10mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 700+ CNY5.090 (CNY5.7517) | 4.7µH | - | 2.7A | - | Semishielded | 5.2A | - | - | - | 25mohm | - | - | 10.1mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 700+ CNY6.010 (CNY6.7913) | - | - | 3.3A | - | Semishielded | - | - | - | - | 0.012ohm | - | - | 10.1mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 700+ CNY5.030 (CNY5.6839) | 47µH | - | 760mA | - | Semishielded | 1.7A | - | - | - | 0.162ohm | - | - | 10.1mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 700+ CNY4.770 (CNY5.3901) | - | - | 590mA | - | Semishielded | - | - | - | - | - | - | - | 10.1mm | 10mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 700+ CNY4.920 (CNY5.5596) | - | - | - | - | - | - | - | ES Series | - | - | - | - | 10.1mm | 10mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 700+ CNY4.680 (CNY5.2884) | 2.2µH | - | 3.1A | - | - | - | - | - | - | 14mohm | - | - | 10.1mm | 10mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 700+ CNY4.770 (CNY5.3901) | - | - | 1.1A | - | Semishielded | 2A | - | - | - | 0.115ohm | - | - | 10.1mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 700+ CNY4.770 (CNY5.3901) | 6.8µH | - | 2.3A | - | Semishielded | 4.3A | - | - | - | - | - | - | 10.1mm | 10mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 700+ CNY6.200 (CNY7.006) | 330µH | - | - | - | - | - | - | ES Series | - | 1.152ohm | - | - | - | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 700+ CNY4.770 (CNY5.3901) | 1µH | - | 3.6A | - | - | - | - | - | - | 0.01ohm | - | - | 10.1mm | 10mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 700+ CNY4.740 (CNY5.3562) | - | - | 2.9A | - | - | 6.6A | - | ES Series | - | 0.017ohm | - | - | 10.1mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 700+ CNY4.960 (CNY5.6048) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.450 (CNY9.5485)10+ CNY7.140 (CNY8.0682)100+ CNY5.070 (CNY5.7291)500+ CNY4.420 (CNY4.9946)1000+ CNY4.340 (CNY4.9042)More Pricing... | 2.2µH | - | 3A | - | Shielded | 3.3A | - | IHLP-1212BZ-11 Series | - | 0.046ohm | ± 20% | - | 3.6mm | 3mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.170 (CNY1.3221)100+ CNY0.872 (CNY0.9854) | 10µH | - | 50mA | - | Shielded | - | - | LQM18FN_00 Series | 0603 [1608 Metric] | 1.17ohm | ± 20% | - | 1.6mm | 0.8mm | 0.8mm | ||||||
EATON COILTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.800 (CNY12.204)10+ CNY10.420 (CNY11.7746)100+ CNY10.040 (CNY11.3452)500+ CNY9.650 (CNY10.9045)1000+ CNY9.270 (CNY10.4751)More Pricing... | 3.3µH | - | 6A | - | Shielded | 13.5A | - | HCM0703 Series | - | 0.03ohm | ± 20% | - | 7.1mm | 6.8mm | 3mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.070 (CNY3.4691)50+ CNY2.250 (CNY2.5425)250+ CNY2.120 (CNY2.3956)500+ CNY1.990 (CNY2.2487)1000+ CNY1.850 (CNY2.0905) | 3.3µH | - | 1.8A | - | Semishielded | 2.4A | - | MPL-SE Series | - | 0.189ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.300 (CNY10.509)10+ CNY6.130 (CNY6.9269)100+ CNY5.250 (CNY5.9325)500+ CNY4.860 (CNY5.4918)1000+ CNY3.850 (CNY4.3505)More Pricing... | 0.22µH | - | 32A | - | Shielded | 43A | - | IHLP-3232CZ-01 Series | - | 1610µohm | ± 20% | - | 8.64mm | 8.18mm | 3mm | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY11.250 (CNY12.7125)50+ CNY9.240 (CNY10.4412)250+ CNY9.050 (CNY10.2265) | 3.3µH | - | 6A | - | Shielded | 10A | - | MPL-AL Series | - | 0.0235ohm | ± 20% | - | 5.5mm | 5.3mm | 2.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.970 (CNY14.6561)10+ CNY9.070 (CNY10.2491)100+ CNY7.350 (CNY8.3055)500+ CNY6.900 (CNY7.797)1000+ CNY6.700 (CNY7.571)More Pricing... | 10µH | - | 4.8A | - | Shielded | 5.5A | - | MPL-AL Series | - | 0.0435ohm | ± 20% | - | 5.5mm | 5.3mm | 4.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.290 (CNY4.8477)50+ CNY3.520 (CNY3.9776)250+ CNY2.900 (CNY3.277)500+ CNY2.760 (CNY3.1188) | 10µH | - | 1.2A | - | Shielded | 1.7A | - | MPL-AT Series | - | 0.4ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.810 (CNY16.7353)10+ CNY13.250 (CNY14.9725)100+ CNY11.910 (CNY13.4583)500+ CNY10.960 (CNY12.3848)1000+ CNY9.610 (CNY10.8593)More Pricing... | 2.2µH | - | 1.7A | - | Shielded | 2.4A | - | 1008PS Series | - | 0.1ohm | ± 10% | - | 3.81mm | 3.78mm | 2.74mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.820 (CNY4.3166)50+ CNY3.060 (CNY3.4578)100+ CNY2.660 (CNY3.0058)250+ CNY2.440 (CNY2.7572)500+ CNY2.260 (CNY2.5538)More Pricing... | 100µH | - | 980mA | - | Unshielded | - | - | MCSD105 Series | - | 0.35ohm | ± 10% | - | 10.2mm | 9mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.720 (CNY17.7636)10+ CNY14.060 (CNY15.8878)100+ CNY12.640 (CNY14.2832)500+ CNY11.630 (CNY13.1419)1000+ CNY10.200 (CNY11.526)More Pricing... | 5µH | - | 4.7A | - | Shielded | 2.3A | - | MSS7341 Series | - | 0.023ohm | ± 30% | - | 7.3mm | 7.3mm | 4.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.510 (CNY10.7463)50+ CNY8.500 (CNY9.605)100+ CNY7.650 (CNY8.6445)250+ CNY7.030 (CNY7.9439)500+ CNY6.170 (CNY6.9721)More Pricing... | 15µH | - | 530mA | - | Shielded | 820mA | - | LPS4012 Series | - | 0.55ohm | ± 20% | - | 3.9mm | 3.9mm | 1.1mm | ||||||