SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.500 (CNY14.125)50+ CNY9.000 (CNY10.170)100+ CNY8.470 (CNY9.5711)250+ CNY7.860 (CNY8.8818)500+ CNY7.590 (CNY8.5767)More Pricing... | 680nH | - | 18.1A | - | Shielded | 18.3A | - | SPM-HZR Series | - | 3240µohm | ± 20% | - | 7.1mm | 6.8mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.500 (CNY14.125)50+ CNY9.000 (CNY10.170)100+ CNY8.470 (CNY9.5711)250+ CNY7.860 (CNY8.8818)500+ CNY7.590 (CNY8.5767)More Pricing... | 4.7µH | - | 6.8A | - | Shielded | 5.9A | - | SPM-HZR Series | - | 0.0244ohm | ± 20% | - | 7.1mm | 6.8mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.830 (CNY11.1079)50+ CNY6.410 (CNY7.2433)250+ CNY5.370 (CNY6.0681)500+ CNY4.980 (CNY5.6274)1000+ CNY4.600 (CNY5.198)More Pricing... | 100nH | - | 18.4A | - | Shielded | 78.1A | - | SPM-VC-D Series | - | 2880µohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.090 (CNY9.1417)50+ CNY5.790 (CNY6.5427)250+ CNY5.060 (CNY5.7178)500+ CNY4.770 (CNY5.3901)1000+ CNY4.600 (CNY5.198)More Pricing... | 150nH | - | 16.8A | - | Shielded | 33.9A | - | SPM-VC-D Series | - | 3450µohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.830 (CNY11.1079)50+ CNY6.410 (CNY7.2433)250+ CNY5.370 (CNY6.0681)500+ CNY4.980 (CNY5.6274)1000+ CNY4.600 (CNY5.198)More Pricing... | 470nH | - | 12.5A | - | Shielded | 22.8A | - | SPM-VC-D Series | - | 6100µohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.060 (CNY11.3678)10+ CNY8.310 (CNY9.3903)50+ CNY7.220 (CNY8.1586)100+ CNY6.820 (CNY7.7066)200+ CNY6.300 (CNY7.119)More Pricing... | 3.3µH | - | 15.2A | - | Shielded | 29.2A | - | SPM-VC-D Series | - | 6790µohm | ± 20% | - | 10.5mm | 10mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.090 (CNY9.1417)50+ CNY5.790 (CNY6.5427)250+ CNY5.060 (CNY5.7178)500+ CNY4.770 (CNY5.3901)1000+ CNY4.600 (CNY5.198)More Pricing... | 1µH | - | 9.9A | - | Shielded | 15.2A | - | SPM-VC-D Series | - | 0.0107ohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.280 (CNY13.8764)10+ CNY10.140 (CNY11.4582)50+ CNY9.270 (CNY10.4751)100+ CNY8.390 (CNY9.4807)200+ CNY7.700 (CNY8.701)More Pricing... | 150nH | - | 84A | - | Shielded | 67A | - | AVR-1Z090610S Series | - | 120µohm | ± 10% | - | 9.4mm | 6.2mm | 10.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.760 (CNY1.9888)50+ CNY1.590 (CNY1.7967)250+ CNY1.250 (CNY1.4125)500+ CNY1.130 (CNY1.2769)1000+ CNY1.010 (CNY1.1413)More Pricing... | 240nH | - | 4.6A | - | Shielded | 7.1A | - | VLS-HBX-1 Series | 1008 [2520 Metric] | 0.029ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.470 (CNY8.4411)10+ CNY6.130 (CNY6.9269)50+ CNY5.590 (CNY6.3167)100+ CNY5.050 (CNY5.7065)200+ CNY4.690 (CNY5.2997)More Pricing... | 100nH | - | 720mA | - | Shielded | 280mA | - | VLCF Series | 2020 [5050 Metric] | 0.838ohm | ± 20% | - | 5mm | 5mm | 2.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.330 (CNY8.2829)10+ CNY6.010 (CNY6.7913)50+ CNY5.520 (CNY6.2376)100+ CNY5.020 (CNY5.6726)200+ CNY4.670 (CNY5.2771)More Pricing... | 22µH | - | 1.5A | - | Shielded | 590mA | - | VLCF Series | 2020 [5050 Metric] | 0.188ohm | ± 20% | - | 5mm | 5mm | 2.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.820 (CNY12.2266)10+ CNY8.920 (CNY10.0796)50+ CNY7.780 (CNY8.7914)100+ CNY7.690 (CNY8.6897)200+ CNY7.590 (CNY8.5767)More Pricing... | 680nH | - | 13.6A | - | Shielded | 8.9A | - | SPM-HZ Series | - | 7370µohm | ± 20% | - | 5.2mm | 5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.600 (CNY10.848)10+ CNY7.930 (CNY8.9609)50+ CNY6.880 (CNY7.7744)100+ CNY6.480 (CNY7.3224)200+ CNY6.130 (CNY6.9269)More Pricing... | 1.5µH | - | 19.7A | - | Shielded | 33A | - | SPM-VT-D Series | - | 3100µohm | ± 20% | - | 10.5mm | 10mm | 6.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.630 (CNY17.6619)10+ CNY14.180 (CNY16.0234)50+ CNY13.040 (CNY14.7352)100+ CNY11.820 (CNY13.3566)200+ CNY10.940 (CNY12.3622)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.170 (CNY17.1421)50+ CNY12.950 (CNY14.6335)100+ CNY11.210 (CNY12.6673)250+ CNY10.680 (CNY12.0684)500+ CNY10.140 (CNY11.4582)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.630 (CNY17.6619)10+ CNY14.180 (CNY16.0234)50+ CNY13.040 (CNY14.7352)100+ CNY11.820 (CNY13.3566)200+ CNY10.940 (CNY12.3622)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.170 (CNY17.1421)50+ CNY12.950 (CNY14.6335)100+ CNY11.210 (CNY12.6673)250+ CNY10.680 (CNY12.0684)500+ CNY10.140 (CNY11.4582)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.630 (CNY17.6619)10+ CNY14.180 (CNY16.0234)50+ CNY13.040 (CNY14.7352)100+ CNY11.820 (CNY13.3566)200+ CNY10.940 (CNY12.3622)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.170 (CNY17.1421)50+ CNY12.950 (CNY14.6335)100+ CNY11.210 (CNY12.6673)250+ CNY10.680 (CNY12.0684)500+ CNY10.140 (CNY11.4582)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY3.860 (CNY4.3618)100+ CNY3.090 (CNY3.4917)500+ CNY2.740 (CNY3.0962)1000+ CNY2.390 (CNY2.7007)2500+ CNY2.320 (CNY2.6216)More Pricing... | 1µH | - | 1.2A | - | Shielded | 800mA | - | WE-PMI Series | 0805 [2012 Metric] | 0.225ohm | ± 20% | - | 2mm | 1.25mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.530 (CNY10.7689)50+ CNY7.860 (CNY8.8818)250+ CNY6.390 (CNY7.2207)500+ CNY6.340 (CNY7.1642)1000+ CNY5.450 (CNY6.1585)More Pricing... | 8.2µH | - | 5.8A | - | Shielded | 7.3A | - | SRP5030HMCT Series | - | 0.0624ohm | ± 20% | - | 5.7mm | 5.3mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.000 (CNY10.170)50+ CNY7.370 (CNY8.3281)250+ CNY6.070 (CNY6.8591)500+ CNY6.010 (CNY6.7913)1500+ CNY5.140 (CNY5.8082)More Pricing... | 680nH | - | 11A | - | Shielded | 9.5A | - | SRP4021HMT Series | - | 8800µohm | ± 20% | - | 4.2mm | 4.1mm | 1.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.500 (CNY14.125)50+ CNY9.000 (CNY10.170)100+ CNY8.470 (CNY9.5711)250+ CNY7.860 (CNY8.8818)500+ CNY7.590 (CNY8.5767)More Pricing... | 6.8µH | - | 4.9A | - | Shielded | 5.1A | - | SPM-HZR Series | - | 0.0426ohm | ± 20% | - | 7.1mm | 6.8mm | 5mm | ||||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.880 (CNY5.5144)50+ CNY4.010 (CNY4.5313)100+ CNY3.300 (CNY3.729)250+ CNY3.270 (CNY3.6951)500+ CNY3.240 (CNY3.6612)More Pricing... | 15µH | - | 3A | - | Shielded | 4A | - | 3656 Series | - | 0.113ohm | ± 20% | - | 7mm | 6.6mm | 2.8mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.090 (CNY9.1417)50+ CNY6.650 (CNY7.5145)100+ CNY5.480 (CNY6.1924)250+ CNY5.420 (CNY6.1246)500+ CNY5.350 (CNY6.0455)More Pricing... | 2.2µH | - | 9A | - | Shielded | 11A | - | 3656 Series | - | 0.0125ohm | ± 20% | - | 7mm | 6.6mm | 4.8mm | |||||