SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.150 (CNY10.3395)50+ CNY7.520 (CNY8.4976)250+ CNY6.190 (CNY6.9947)500+ CNY6.140 (CNY6.9382)1500+ CNY5.260 (CNY5.9438)More Pricing... | 1.5µH | - | 9A | - | Shielded | 9A | - | SRP4021HMCT Series | - | 0.0185ohm | ± 20% | - | 4.3mm | 4.2mm | 1.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.830 (CNY11.1079)50+ CNY6.410 (CNY7.2433)250+ CNY5.370 (CNY6.0681)500+ CNY4.980 (CNY5.6274)1000+ CNY4.600 (CNY5.198)More Pricing... | 3.3µH | - | 5.1A | - | Shielded | 11.8A | - | SPM-VC-D Series | - | 0.0374ohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.830 (CNY11.1079)50+ CNY6.410 (CNY7.2433)250+ CNY5.370 (CNY6.0681)500+ CNY4.980 (CNY5.6274)1000+ CNY4.600 (CNY5.198)More Pricing... | 4.7µH | - | 3.8A | - | Shielded | 9A | - | SPM-VC-D Series | - | 0.0659ohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.830 (CNY11.1079)50+ CNY6.410 (CNY7.2433)250+ CNY5.370 (CNY6.0681)500+ CNY4.980 (CNY5.6274)1000+ CNY4.600 (CNY5.198)More Pricing... | 330nH | - | 14.5A | - | Shielded | 25.4A | - | SPM-VC-D Series | - | 4720µohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | ||||||
4409949 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.140 (CNY3.5482)50+ CNY2.550 (CNY2.8815)100+ CNY2.110 (CNY2.3843)250+ CNY2.080 (CNY2.3504)500+ CNY2.050 (CNY2.3165)More Pricing... | 4.7µH | - | 4.1A | - | Semishielded | 4.7A | - | IFSC-3232DB-01 Series | - | 0.018ohm | ± 30% | - | 8mm | 8mm | 4.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.080 (CNY1.2204)50+ CNY0.892 (CNY1.008)250+ CNY0.717 (CNY0.8102)500+ CNY0.656 (CNY0.7413)1500+ CNY0.595 (CNY0.6724)More Pricing... | 240nH | - | 5.8A | - | Shielded | 7.3A | - | DQQ Series | 0805 [2012 Metric] | 0.014ohm | ± 20% | - | 2mm | 1.2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.530 (CNY10.7689)50+ CNY7.860 (CNY8.8818)250+ CNY6.390 (CNY7.2207)500+ CNY6.340 (CNY7.1642)1000+ CNY5.450 (CNY6.1585)More Pricing... | 1µH | - | 15A | - | Shielded | 16A | - | SRP5030HMCT Series | - | 6700µohm | ± 20% | - | 5.7mm | 5.3mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.530 (CNY10.7689)50+ CNY7.860 (CNY8.8818)250+ CNY6.390 (CNY7.2207)500+ CNY6.340 (CNY7.1642)1000+ CNY5.450 (CNY6.1585)More Pricing... | 360nH | - | 20A | - | Shielded | 24A | - | SRP5030HMCT Series | - | 3500µohm | ± 20% | - | 5.7mm | 5.3mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.600 (CNY2.938)50+ CNY2.160 (CNY2.4408)250+ CNY1.780 (CNY2.0114)500+ CNY1.680 (CNY1.8984)1000+ CNY1.440 (CNY1.6272)More Pricing... | 0.47µH | - | 6.1A | - | Shielded | 8.2A | - | AOTA-B322512Q Series | 1210 [3225 Metric] | 0.021ohm | ± 20% | - | 3.2mm | 2.5mm | 1.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY25.520 (CNY28.8376)10+ CNY20.880 (CNY23.5944)50+ CNY15.470 (CNY17.4811)200+ CNY13.180 (CNY14.8934)400+ CNY12.920 (CNY14.5996)More Pricing... | 1µH | - | 24.5A | - | Shielded | 33.8A | - | WE-LHCA Series | - | 3100µohm | ± 20% | - | 10.85mm | 10mm | 3.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY26.280 (CNY29.6964)10+ CNY24.530 (CNY27.7189)50+ CNY18.750 (CNY21.1875)100+ CNY16.690 (CNY18.8597)200+ CNY16.360 (CNY18.4868)More Pricing... | 15µH | - | 8.8A | - | Shielded | 11.45A | - | WE-LHCA Series | - | 0.028ohm | ± 20% | - | 13.45mm | 12.6mm | 6.3mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY13.640 (CNY15.4132)50+ CNY12.280 (CNY13.8764)250+ CNY11.510 (CNY13.0063)500+ CNY10.820 (CNY12.2266)1500+ CNY10.100 (CNY11.413)More Pricing... | 560nH | - | 4.7A | - | Shielded | 6.7A | - | WE-MAIA Series | - | 0.0441ohm | ± 30% | - | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.690 (CNY1.9097)50+ CNY1.400 (CNY1.582)100+ CNY1.230 (CNY1.3899)250+ CNY1.160 (CNY1.3108)500+ CNY1.090 (CNY1.2317)More Pricing... | 18µH | - | 1.65A | - | Shielded | 2A | - | IFSC2020DZ-01 Series | - | 0.155ohm | ± 20% | - | 5mm | 5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.890 (CNY4.3957)50+ CNY3.030 (CNY3.4239)100+ CNY2.620 (CNY2.9606)250+ CNY2.610 (CNY2.9493)500+ CNY2.590 (CNY2.9267)More Pricing... | 100µH | - | 650mA | - | Shielded | - | - | IFDC2525DZ Series | - | 0.358ohm | ± 20% | - | 7mm | 7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.370 (CNY3.8081)50+ CNY2.780 (CNY3.1414)100+ CNY2.450 (CNY2.7685)250+ CNY2.310 (CNY2.6103)500+ CNY2.170 (CNY2.4521)More Pricing... | 390µH | - | 340mA | - | Shielded | - | - | IFDC2525DZ Series | - | 1.75ohm | ± 20% | - | 7mm | 7mm | 4mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY53.150 (CNY60.0595)5+ CNY51.970 (CNY58.7261)10+ CNY50.790 (CNY57.3927)25+ CNY49.610 (CNY56.0593)50+ CNY48.430 (CNY54.7259)More Pricing... | 5.6µH | - | 29.6A | - | Shielded | 40.1A | - | WE-XHMI Series | - | 3960µohm | ± 20% | - | 16.4mm | 15.4mm | 10mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.870 (CNY10.0231)50+ CNY7.310 (CNY8.2603)100+ CNY6.290 (CNY7.1077)250+ CNY5.980 (CNY6.7574)500+ CNY5.830 (CNY6.5879)More Pricing... | 6.8µH | - | 5.8A | - | Shielded | 6.3A | - | 3656 Series | - | 0.041ohm | ± 20% | - | 7mm | 6.6mm | 4.8mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY52.440 (CNY59.2572)5+ CNY43.250 (CNY48.8725)10+ CNY37.180 (CNY42.0134)25+ CNY35.390 (CNY39.9907)50+ CNY34.450 (CNY38.9285)More Pricing... | 22µH | - | 8.5A | - | Shielded | 11.5A | - | 3656 Series | - | 0.023ohm | ± 20% | - | 18.8mm | 17.3mm | 7mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY58.710 (CNY66.3423)2+ CNY58.450 (CNY66.0485)3+ CNY58.180 (CNY65.7434)5+ CNY57.910 (CNY65.4383)10+ CNY57.640 (CNY65.1332)More Pricing... | 8.2µH | - | 25.5A | - | Shielded | 30A | - | WE-HCI Series | - | 2700µohm | ± 20% | - | 22.5mm | 22mm | 12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.120 (CNY10.3056)50+ CNY7.540 (CNY8.5202)100+ CNY6.170 (CNY6.9721)250+ CNY6.130 (CNY6.9269)500+ CNY6.090 (CNY6.8817)More Pricing... | 22µH | - | 1.2A | - | Shielded | 1.28A | - | SRR0735HA Series | - | 0.16ohm | ± 20% | - | 7.3mm | 7.3mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.620 (CNY9.7406)50+ CNY6.160 (CNY6.9608)100+ CNY5.810 (CNY6.5653)250+ CNY5.370 (CNY6.0681)500+ CNY5.070 (CNY5.7291)More Pricing... | 82µH | - | 1.3A | - | Shielded | 630mA | - | SRR6838A Series | - | 0.29ohm | ± 20% | - | 6.8mm | 6.8mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.540 (CNY2.8702)50+ CNY2.530 (CNY2.8589)250+ CNY2.520 (CNY2.8476)500+ CNY2.510 (CNY2.8363)1500+ CNY2.500 (CNY2.825)More Pricing... | 470nH | - | 6.1A | - | Shielded | 6A | - | IHLL-1008AB-1Z Series | 1008 [2520Metric] | 0.017ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.630 (CNY17.6619)10+ CNY14.180 (CNY16.0234)50+ CNY13.040 (CNY14.7352)100+ CNY11.820 (CNY13.3566)200+ CNY10.940 (CNY12.3622)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.220 (CNY19.4586)10+ CNY12.810 (CNY14.4753)50+ CNY9.600 (CNY10.848)100+ CNY8.470 (CNY9.5711)200+ CNY8.310 (CNY9.3903)More Pricing... | 100µH | - | 71A | - | Shielded | 96A | - | PITC | - | 135µohm | ± 15% | - | 10mm | 5mm | 12mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.530 (CNY10.7689)50+ CNY7.860 (CNY8.8818)250+ CNY6.390 (CNY7.2207)500+ CNY6.340 (CNY7.1642)1000+ CNY5.450 (CNY6.1585)More Pricing... | 240nH | - | 25A | - | Shielded | 38A | - | SRP5030HMCT Series | - | 3000µohm | ± 20% | - | 5.7mm | 5.3mm | 2.8mm | ||||||