SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4409945 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.140 (CNY3.5482)50+ CNY2.550 (CNY2.8815)100+ CNY2.110 (CNY2.3843)250+ CNY2.060 (CNY2.3278)500+ CNY2.010 (CNY2.2713)More Pricing... | 900nH | - | 7.8A | - | Semishielded | 11A | - | IFSC-3232DB-01 Series | - | 6000µohm | ± 30% | - | 8mm | 8mm | 4.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.220 (CNY19.4586)10+ CNY12.810 (CNY14.4753)50+ CNY9.600 (CNY10.848)100+ CNY8.470 (CNY9.5711)200+ CNY8.050 (CNY9.0965)More Pricing... | 80nH | - | 71A | - | Shielded | 117A | - | PITC | - | 135µohm | ± 15% | - | 10mm | 5mm | 12mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.550 (CNY16.4415)50+ CNY14.020 (CNY15.8426)100+ CNY13.110 (CNY14.8143)250+ CNY12.650 (CNY14.2945)500+ CNY12.190 (CNY13.7747)More Pricing... | 3.3µH | - | 2.6A | - | Shielded | 4A | - | WE-MAIA Series | - | 0.133ohm | ± 20% | - | 3mm | 3mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.690 (CNY1.9097)50+ CNY1.400 (CNY1.582)100+ CNY1.230 (CNY1.3899)250+ CNY1.160 (CNY1.3108)500+ CNY1.090 (CNY1.2317)More Pricing... | 100µH | - | 800mA | - | Shielded | 900mA | - | IFSC2020DZ-01 Series | - | 0.728ohm | ± 20% | - | 5mm | 5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.550 (CNY1.7515)50+ CNY1.280 (CNY1.4464)250+ CNY1.130 (CNY1.2769)500+ CNY1.060 (CNY1.1978)1500+ CNY0.998 (CNY1.1277)More Pricing... | 1.5µH | - | 2.9A | - | Semishielded | 3.95A | - | IMSC1008AZ Series | - | 0.068ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.550 (CNY1.7515)50+ CNY1.280 (CNY1.4464)250+ CNY1.130 (CNY1.2769)500+ CNY1.060 (CNY1.1978)1500+ CNY0.998 (CNY1.1277)More Pricing... | 3.3µH | - | 2.1A | - | Semishielded | 2.2A | - | IMSC1008AZ Series | - | 0.13ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.420 (CNY6.1246)10+ CNY4.470 (CNY5.0511)50+ CNY4.080 (CNY4.6104)100+ CNY3.690 (CNY4.1697)200+ CNY3.490 (CNY3.9437)More Pricing... | 68µH | - | 3.2A | - | Shielded | 3.4A | - | IFDC-5050HZ Series | - | 0.14ohm | ± 20% | - | 12.3mm | 12.3mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.210 (CNY3.6273)50+ CNY2.330 (CNY2.6329)100+ CNY1.880 (CNY2.1244)250+ CNY1.760 (CNY1.9888)500+ CNY1.680 (CNY1.8984)More Pricing... | 680µH | - | 150mA | - | Unshielded | - | - | IDCP2218-01 Series | - | 4.5ohm | ± 10% | - | 5.8mm | 5.2mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.970 (CNY2.2261)50+ CNY1.630 (CNY1.8419)100+ CNY1.440 (CNY1.6272)250+ CNY1.350 (CNY1.5255)500+ CNY1.280 (CNY1.4464)More Pricing... | 1.5µH | - | 5.3A | - | Unshielded | - | - | IDCP3020-01 Series | - | 0.028ohm | ± 20% | - | 7.8mm | 7mm | 5.3mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.010 (CNY16.9613)50+ CNY12.190 (CNY13.7747)100+ CNY11.280 (CNY12.7464)250+ CNY10.370 (CNY11.7181)500+ CNY8.920 (CNY10.0796)More Pricing... | 1.8µH | - | 10.8A | - | Shielded | 12.9A | - | WE-XHMI Series | - | 0.0108ohm | ± 20% | - | 5.55mm | 5.35mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.300 (CNY2.599)50+ CNY1.850 (CNY2.0905)250+ CNY1.530 (CNY1.7289)500+ CNY1.390 (CNY1.5707)1500+ CNY1.250 (CNY1.4125)More Pricing... | 2.2µH | - | 1.8A | - | Shielded | 2.1A | - | IHHP-0805ZH-01 Series | 0805 [2012 Metric] | 0.110ohm | ± 20% | - | 2mm | 1.2mm | 0.8mm | ||||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.510 (CNY13.0063)10+ CNY9.460 (CNY10.6898)50+ CNY8.620 (CNY9.7406)100+ CNY7.780 (CNY8.7914)200+ CNY7.460 (CNY8.4298)More Pricing... | 100µH | - | 2A | - | Shielded | 2.3A | - | 3656 Series | 4540 [1110 Metric] | 0.34ohm | ± 20% | - | 11.5mm | 10mm | 3.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.660 (CNY13.1758)10+ CNY11.360 (CNY12.8368)100+ CNY9.380 (CNY10.5994)500+ CNY8.770 (CNY9.9101)1000+ CNY7.930 (CNY8.9609)More Pricing... | 56nH | - | 4.5A | - | Shielded | 6A | - | WE-TPC Series | - | 0.015ohm | ± 35% | - | 2.8mm | 2.8mm | 1.1mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.070 (CNY10.2491)10+ CNY8.690 (CNY9.8197)100+ CNY8.310 (CNY9.3903)500+ CNY7.110 (CNY8.0343)1000+ CNY6.380 (CNY7.2094)More Pricing... | 4.7µH | - | 3.08A | - | Semishielded | 3.3A | - | WE-LQS Series | - | 0.03ohm | ± 30% | - | 6mm | 6mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.590 (CNY13.0967)10+ CNY11.280 (CNY12.7464)100+ CNY9.300 (CNY10.509)500+ CNY6.670 (CNY7.5371)1000+ CNY6.100 (CNY6.893)More Pricing... | 1.5µH | - | 90mA | - | Shielded | 50mA | - | WE-TPC Series | - | 9ohm | ± 30% | - | 4.8mm | 4.8mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.060 (CNY20.4078)10+ CNY10.140 (CNY11.4582)100+ CNY9.760 (CNY11.0288)500+ CNY9.530 (CNY10.7689)1000+ CNY8.470 (CNY9.5711)More Pricing... | 18µH | - | 1.5A | - | Shielded | 2.5A | - | WE-PD Series | - | 0.091ohm | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.140 (CNY3.5482)50+ CNY2.550 (CNY2.8815)250+ CNY2.110 (CNY2.3843)500+ CNY2.010 (CNY2.2713)1000+ CNY1.710 (CNY1.9323)More Pricing... | 1µH | - | 5.5A | - | Shielded | 5A | - | SRP3212CL Series | 1210 [3225 Metric] | 0.022ohm | ± 20% | - | 3.2mm | 2.5mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.300 (CNY2.599)50+ CNY1.920 (CNY2.1696)250+ CNY1.590 (CNY1.7967)500+ CNY1.450 (CNY1.6385)1500+ CNY1.300 (CNY1.469)More Pricing... | 1µH | - | 2A | - | Shielded | 2.3A | - | IHHP-0603ZH-01 Series | 0603 [1608 Metric] | 0.11ohm | ± 20% | - | 1.6mm | 0.8mm | 0.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.350 (CNY13.9555)50+ CNY11.280 (CNY12.7464)100+ CNY10.520 (CNY11.8876)250+ CNY10.060 (CNY11.3678)500+ CNY9.600 (CNY10.848)More Pricing... | 1.5µH | - | 5.2A | - | Shielded | 5.5A | - | WE-MAPI Series | - | 0.0405ohm | ± 20% | - | 3mm | 3mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.530 (CNY10.7689)50+ CNY7.860 (CNY8.8818)250+ CNY6.390 (CNY7.2207)500+ CNY6.340 (CNY7.1642)1000+ CNY5.450 (CNY6.1585)More Pricing... | 1.5µH | - | 14A | - | Shielded | 15A | - | SRP5030HMCT Series | - | 0.01ohm | ± 20% | - | 5.7mm | 5.3mm | 2.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.560 (CNY24.3628)50+ CNY13.640 (CNY15.4132)100+ CNY11.280 (CNY12.7464)250+ CNY11.060 (CNY12.4978)500+ CNY10.830 (CNY12.2379)More Pricing... | 2.2µH | - | 7.5A | - | Shielded | 12A | - | WE-LHCA Series | - | 0.0165ohm | ± 20% | - | 6.95mm | 6.6mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY26.990 (CNY30.4987)10+ CNY22.080 (CNY24.9504)50+ CNY16.360 (CNY18.4868)200+ CNY13.940 (CNY15.7522)400+ CNY13.670 (CNY15.4471)More Pricing... | 8.2µH | - | 8.7A | - | Shielded | 13.1A | - | WE-LHCA Series | - | 0.0275ohm | ± 20% | - | 10.85mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.830 (CNY3.1979)50+ CNY2.300 (CNY2.599)100+ CNY1.950 (CNY2.2035)250+ CNY1.840 (CNY2.0792)500+ CNY1.730 (CNY1.9549)More Pricing... | 220µH | - | 880mA | - | Shielded | 940mA | - | IFSC3232DB-02 Series | - | 0.779ohm | ± 20% | - | 8mm | 8mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.360 (CNY3.7968)50+ CNY2.680 (CNY3.0284)100+ CNY2.260 (CNY2.5538)250+ CNY2.240 (CNY2.5312)500+ CNY2.220 (CNY2.5086)More Pricing... | 47µH | - | 670mA | - | Shielded | - | - | IDCS3014 Series | - | 0.288ohm | ± 20% | - | 7.6mm | 7.6mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.500 (CNY14.125)50+ CNY9.000 (CNY10.170)100+ CNY8.470 (CNY9.5711)250+ CNY7.860 (CNY8.8818)500+ CNY7.590 (CNY8.5767)More Pricing... | 15µH | - | 2.9A | - | Shielded | 3.6A | - | SPM-HZR Series | - | 0.1135ohm | ± 20% | - | 7.1mm | 6.5mm | 5mm | ||||||